Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Range Series For Use With Type Rated Control Voltage CAD Drawing
RS-stocknr. 538-3877
Fabrikantnummer2CDS200909R0001
FabrikantABB
39,10 €
Each
Aantal stuks
- System Pro M Compact S-2C S200 Series, S200P Series Shunt Release 12 → 60 V ac/dc -
RS-stocknr. 831-9197
Fabrikantnummer1SDA066325R1
FabrikantABB
79,00 €
Each
Aantal stuks
- SACE 1SDA ABB Tmax XT1, ABB Tmax XT2, ABB Tmax XT3, ABB Tmax XT4 Shunt Release 220 → 240 V ac, 220 → 250 V dc -
RS-stocknr. 183-3633
Fabrikantnummer2CDE281001R0016
FabrikantABB
11,129 €
Each (In a Pack of 10)
Aantal stuks
16 A - E201 E201 Commanding Loads Isolator 230 → 400 V ac -
RS-stocknr. 435-425
Fabrikantnummer2CCS800900R0241
FabrikantABB
149,00 €
Each
Aantal stuks
- - - S800PV Series Undervoltage Release 24 → 36 V ac/dc -
RS-stocknr. 183-3691
Fabrikantnummer703007
FabrikantABB
23,00 €
Each
Aantal stuks
32 A - E211 E210 Switches ON-OFF Switch 250 → 415 V ac -
RS-stocknr. 186-3461
Fabrikantnummer362119
FabrikantABB
32,40 €
Each
Aantal stuks
63 A - E202 Commanding Loads Isolator - -
RS-stocknr. 435-415
Fabrikantnummer2CCS800900R0271
FabrikantABB
149,00 €
Each
Aantal stuks
- - - S800PV Series Undervoltage Release 220 → 250 V ac/dc -
RS-stocknr. 701-8500
Fabrikantnummer2CCA703154R0001
FabrikantABB
20,90 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 701-8538
Fabrikantnummer2CCA703162R0001
FabrikantABB
23,80 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 538-3883
Fabrikantnummer2CDS200909R0002
FabrikantABB
39,10 €
Each
Aantal stuks
- System Pro M Compact S-2C S200 Series, S200P Series Shunt Release 110 → 250 V dc, 110 → 415 V ac -
RS-stocknr. 831-9194
Fabrikantnummer1SDA066322R1
FabrikantABB
79,00 €
Each
Aantal stuks
- SACE 1SDA ABB Tmax XT1, ABB Tmax XT2, ABB Tmax XT3, ABB Tmax XT4 Shunt Release 24 → 30 V ac/dc -
RS-stocknr. 435-538
Fabrikantnummer2CCS800900R0231
FabrikantABB
118,00 €
Each
Aantal stuks
- - - S800PV Series Shunt Release 220 → 400 V ac/dc -
Nieuw
RS-stocknr. 194-6337
Fabrikantnummer1SAM201910R1002
FabrikantABB
29,00 €
Each
Aantal stuks
- - AA1-110 - Shunt Trip 110 V -
RS-stocknr. 186-3450
Fabrikantnummer703000
FabrikantABB
15,20 €
Each
Aantal stuks
16 A - E211 - ON-OFF Switch 250 V, 415 V -
RS-stocknr. 701-8499
Fabrikantnummer2CCA703152R0001
FabrikantABB
20,90 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 701-8512
Fabrikantnummer2CCA703155R0001
FabrikantABB
20,90 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 465-0738
FabrikantnummerUA1-230
FabrikantABB
34,50 €
Each
Aantal stuks
16 A - MS116 MS116 Series Undervoltage Release 230 V, 240 V -
RS-stocknr. 701-8480
Fabrikantnummer2CCA703150R0001
FabrikantABB
20,90 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 539-0112
Fabrikantnummer2CSS200911R0005
FabrikantABB
66,50 €
Each
Aantal stuks
- System Pro M Compact S-2V S280 UC Series Undervoltage Release 220 V ac/dc -
RS-stocknr. 435-548
Fabrikantnummer2CCS800900R0211
FabrikantABB
118,00 €
Each
Aantal stuks
- - - S800PV Series Shunt Release 110 → 250 V ac/dc -