Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
Lees meer Lees minder

Filters

1 - 20 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Range Series For Use With Type Rated Control Voltage CAD Drawing
RS-stocknr. 121-6863
FabrikantRS PRO
6,50 €
Each
Aantal stuks
5 A - HS MS32 & MSB32 Motor Protection Circuit Breakers Auxiliary Switch 240 (B300) V, 250 (R300) V -
RS-stocknr. 121-6864
FabrikantRS PRO
6,50 €
Each
Aantal stuks
5 A - HS MS32 & MSB32 Motor Protection Circuit Breakers Auxiliary Switch 240 (B300) V, 250 (R300) V -
RS-stocknr. 744-8642
FabrikantnummerVBF02
29,41 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 806-7307
FabrikantnummerSEA91252
34,49 €
Each
Aantal stuks
125 A Acti 9 - - 2P Switch Disconnector - -
RS-stocknr. 706-1948
Fabrikantnummer3RV2902-1DB0
FabrikantSiemens
30,51 €
Each
Aantal stuks
- Sirius Innovation 3RV2 3RV2 Series Shunt Release 20 → 24 V ac -
RS-stocknr. 706-1923
Fabrikantnummer3RV2902-1AB4
FabrikantSiemens
88,11 €
Each
Aantal stuks
- Sirius Innovation 3RV2 3RV2 Series Undervoltage Release 24 V dc -
RS-stocknr. 510-6973
Fabrikantnummer19067
FabrikantMerlin Gerin
200,96 €
Each
Aantal stuks
- - NG125 C60 Series, Compact NSX MCB Changeover Release, Undervoltage Release 230 → 240 V ac -
RS-stocknr. 790-9184
FabrikantnummerA9E18036
19,19 €
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 454-8168
Fabrikantnummer259434 | NZM1-XU24AC
FabrikantEaton
88,80 €
Each
Aantal stuks
- Xboard NZM1 N(S)1(-4), NZM1(-4) Undervoltage Release 24 V ac -
RS-stocknr. 790-9187
FabrikantnummerA9E18038
15,39 €
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 791-2802
FabrikantnummerA9A26969
67,31 €
Each
Aantal stuks
- Acti 9 iMNx ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Undervoltage Release 220 → 240 V ac -
RS-stocknr. 125-1547
Fabrikantnummer189-AR3
FabrikantAllen Bradley
20,00 €
Each
Aantal stuks
1 A @ 480 V ac, 1.5 A @ 125 V dc, 2 A @ 277 Vac, 2 A @ 60 V dc, 4 A @ 24 V dc - 189 1492-D DC Circuit Breaker, 188 Regional Circuit Breakers Auxiliary Contact 24 V dc, 60 V dc, 125 V dc, 277 V ac, 480 V ac -
RS-stocknr. 790-9175
FabrikantnummerA9E18030
12,92 €
Each
Aantal stuks
- Acti 9 iPB - - - -
RS-stocknr. 706-1926
Fabrikantnummer3RV2902-1AF0
FabrikantSiemens
30,51 €
Each
Aantal stuks
- Sirius Innovation 3RV2 3RV2 Series Undervoltage Release 110 V ac, 120 V ac -
RS-stocknr. 706-1964
Fabrikantnummer3RV2902-2DB0
FabrikantSiemens
30,51 €
Each
Aantal stuks
- Sirius Innovation 3RV2 3RV2 Series Shunt Release 20 → 24 V ac -
RS-stocknr. 776-2938
FabrikantnummerA9N26500
71,41 €
Each
Aantal stuks
- - - C120 Series, C60 Series, ID Residual Current Device Overload Release 230 V ac 3D CAD Model
RS-stocknr. 538-3877
Fabrikantnummer2CDS200909R0001
FabrikantABB
96,90 €
Each
Aantal stuks
- System Pro M Compact S-2C S200 Series, S200P Series Shunt Release 12 → 60 V ac/dc -
RS-stocknr. 791-2815
FabrikantnummerA9A26946
47,34 €
Each
Aantal stuks
3 A Acti 9 iMX ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Shunt Release 100 → 415 V ac, 110 → 130 V dc -
RS-stocknr. 791-2812
FabrikantnummerA9A26948
47,34 €
Each
Aantal stuks
0.1 → 6 A Acti 9 iMX ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Shunt Release 12 → 24 V ac/dc -
RS-stocknr. 706-1939
Fabrikantnummer3RV2902-1AP0
FabrikantSiemens
30,51 €
Each
Aantal stuks
- Sirius Innovation 3RV2 3RV2 Series Undervoltage Release 230 V ac, 240 V ac -
Related Products
Professional range of Allen Bradley general purpose MCBs ...
Description:
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Professional range of Allen Bradley general purpose MCBs ...
Description:
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Acti9 Isobar A and B type Distribution Board ...
Description:
Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications. Single phase distribution boards with 125A ratingStandard distribution boards up to 24 waysTerminal block for feeding up to 100AOption of ...
Professional range of Europa Components isolators and accessories. ...
Description:
Professional range of Europa Components isolators and accessories. The isolators are IP40 rated and have a compact combined dual supply isolator to allow for quick installation. All models are highly reliable and excellent quality. IP40 RatedABSScrew sealed lid.