Circuit Breaker Communication Modules

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Current Rating Power Consumption IP Rating Mounting Type Height Width Depth For Use With Maximum Operating Temperature Minimum Operating Temperature Range Wired/Wireless
RS-stocknr. 134-8661
FabrikantnummerA9MEM1540
191,73 €
Each
Aantal stuks
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 54mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8662
FabrikantnummerA9MEM1541
191,73 €
Each
Aantal stuks
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8663
FabrikantnummerA9MEM1542
191,73 €
Each
Aantal stuks
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8659
FabrikantnummerA9MEM1521
116,76 €
Each
Aantal stuks
220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
Nieuw
RS-stocknr. 191-6131
FabrikantnummerA9XMWD20
366,20 €
Each
Aantal stuks
110 → 230 V ac 2 A 5 VA IP20, IP40 DIN Rail 85mm 54mm 67.5mm - +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8667
FabrikantnummerA9XMZA08
488,40 €
Each
Aantal stuks
24 V dc 1.5 A - - DIN Rail 23mm 359mm 40mm Analogue Input, Digital Input & Output, Modbus RS485 Meter, Modbus RS485 Slave, Pulse Output Meter, Wireless Energy Sensor +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8658
FabrikantnummerA9MEM1520
106,05 €
Each
Aantal stuks
220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 18mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS-stocknr. 134-8660
FabrikantnummerA9MEM1522
111,20 €
Each
Aantal stuks
220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless