Circuit Breaker Communication Modules

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Supply Voltage Current Rating Power Consumption IP Rating Mounting Type Minimum Operating Temperature Maximum Operating Temperature Height Width Depth For Use With Wired/Wireless
Nieuw
RS-stocknr. 201-1453
FabrikantnummerA9XMWD100
442,96 €
Each
Aantal stuks
Acti9 A9XMWD 253 V 2 A 5 W - - - - - - - - Wireless
RS-stocknr. 134-8667
FabrikantnummerA9XMZA08
463,98 €
Each
Aantal stuks
Acti 9 - 24 V dc 1.5 A - - DIN Rail -25°C +60°C 23mm 359mm 40mm Analogue Input, Digital Input & Output, Modbus RS485 Meter, Modbus RS485 Slave, Pulse Output Meter, Wireless Energy Sensor Wireless
RS-stocknr. 134-8660
FabrikantnummerA9MEM1522
105,64 €
Each
Aantal stuks
Acti 9 - 220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount -25°C +60°C 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID Wireless
Nieuw
RS-stocknr. 201-1457
FabrikantnummerLV434022
934,51 €
Each
Aantal stuks
Compact LV4340 230, 400 V 630 A 3.7 W - - - - - - - - Wireless
Nieuw
RS-stocknr. 201-1454
FabrikantnummerLV434020
685,91 €
Each
Aantal stuks
Compact LV4340 230, 400 V 250 A 3.7 W - - - - - - - - Wireless
RS-stocknr. 134-8662
FabrikantnummerA9MEM1541
183,39 €
Each
Aantal stuks
Acti 9 - 415 V ac 63 A 1 VA IP20 Plug-On Mount -25°C +60°C 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID Wireless
RS-stocknr. 134-8661
FabrikantnummerA9MEM1540
182,14 €
Each
Aantal stuks
Acti 9 - 415 V ac 63 A 1 VA IP20 Plug-On Mount -25°C +60°C 16.5mm 54mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID Wireless
Nieuw
RS-stocknr. 201-1455
FabrikantnummerLV434021
778,57 €
Each
Aantal stuks
Compact LV4340 230, 400 V 250 A 3.7 W - - - - - - - - Wireless
Nieuw
RS-stocknr. 201-1458
FabrikantnummerLV434023
1.027,17 €
Each
Aantal stuks
Compact LV4340 230, 400 V 630 A 3.7 W - - - - - - - - Wireless
RS-stocknr. 134-8659
FabrikantnummerA9MEM1521
110,92 €
Each
Aantal stuks
Acti 9 - 220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount -25°C +60°C 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID Wireless
RS-stocknr. 134-8658
FabrikantnummerA9MEM1520
100,75 €
Each
Aantal stuks
Acti 9 - 220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount -25°C +60°C 16.5mm 18mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID Wireless
RS-stocknr. 134-8663
FabrikantnummerA9MEM1542
183,39 €
Each
Aantal stuks
Acti 9 - 415 V ac 63 A 1 VA IP20 Plug-On Mount -25°C +60°C 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID Wireless
Related Products
Professional range of Schneider Electric Acti9 smartlink communications ...
Description:
Professional range of Schneider Electric Acti9 smartlink communications and accessories. The modules are designed to be mounted between 2 horizontal DIN rails. Accessories include USB-Modbus test cable. All models are highly reliable and excellent quality.
Removable lock - for circuit breaker and switch. ...
Description:
Removable lock - for circuit breaker and switch. The Compact NSX combines intelligent metering and monitoring with impeccable protective functions. Features include:Nominal current: 16 to 630 A Five breaking performances from 36 to 150 kA at 415 V Voltage rating: ...
RS Pro Optocouplers are a newly evolved product ...
Description:
RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and ...
RS Pro Optocouplers are a newly evolved product ...
Description:
RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and ...