Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

61 - 80 van 240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 187-5206
Fabrikantnummer5ST3744
FabrikantSiemens
75,69 €
Each
Aantal stuks
400V ac SF-Cu SENTRON - 1 - 63 A Miniature Circuit Breakers 1.5mm 5ST
RS-stocknr. 187-5194
Fabrikantnummer5ST3721
FabrikantSiemens
30,90 €
Each
Aantal stuks
- Copper Sentron - 3 - 80 A Miniature Circuit Breakers - 5ST
Nieuw
RS-stocknr. 203-3234
Fabrikantnummer8US1921-2BA01
FabrikantSiemens
2,29 €
Each (In a Pack of 15)
Aantal stuks
- - SENTRON - - - - - - -
RS-stocknr. 187-5235
Fabrikantnummer5ST3783-0KL
FabrikantSiemens
37,17 €
Each
Aantal stuks
- Copper Sentron - 3 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 175-3657
FabrikantnummerA9XPC604
4,95 €
Each (In a Pack of 4)
Aantal stuks
- - Acti 9 1 - Grey - Acti 9 iDPN, Acti 9 iDPN Vigi - -
RS-stocknr. 187-5187
Fabrikantnummer5ST3675-0
FabrikantSiemens
31,14 €
Each
Aantal stuks
- Copper SENTRON 12 3 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 178-8004
Fabrikantnummer101451 | BBA0-25
FabrikantEaton
24,22 €
Each
Aantal stuks
600V ac - - 1 - - 25 A Busbar Trunking System (LV Circuitry) - BBA0
Nieuw
RS-stocknr. 202-7199
Fabrikantnummer5ST3712
FabrikantSiemens
77,50 €
Each
Aantal stuks
- - - - 3 - - - 27mm -
RS-stocknr. 783-9240
Fabrikantnummer3RM1910-1DA
FabrikantSiemens
9,57 €
Each
Aantal stuks
480V 15 - - 3 - - - 45mm -
RS-stocknr. 187-5232
Fabrikantnummer5ST3778-0
FabrikantSiemens
105,30 €
Each
Aantal stuks
- Copper Sentron - 1 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 187-5161
Fabrikantnummer5ST3603
FabrikantSiemens
3,41 €
Each
Aantal stuks
- Copper Sentron - 1 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 191-9524
FabrikantnummerA9XPN724
59,33 €
Each
Aantal stuks
230 → 400V - Acti9 24 3 White 80 A Acti 9 DT40, Acti 9 DT40 Vigi, Vigi TG40, Vigi TG60, Multi 9 N40, Multi 9 N40 Vigi, Acti9 iDT40, Acti9 iDD40, Acti9 iDD40 TG, Vigi iTG40, Acti9 iIG40, Acti9 iDT40K, Acti9 iDD40K, Acti9 iIG40K 18mm -
RS-stocknr. 187-5219
Fabrikantnummer5ST3765-2
FabrikantSiemens
22,86 €
Each
Aantal stuks
- Copper Sentron - 1 - 63 A Miniature Circuit Breakers - 5ST
Nieuw
RS-stocknr. 202-7212
Fabrikantnummer5ST3665-0HG
FabrikantSiemens
9,50 €
Each (In a Pack of 10)
Aantal stuks
- Copper - - 3 - - - 15 -
RS-stocknr. 187-5168
Fabrikantnummer5ST3616
FabrikantSiemens
4,18 €
Each
Aantal stuks
- Copper Sentron - 3 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 711-6506
FabrikantnummerPS1-4-0-65
FabrikantABB
17,00 €
Each
Aantal stuks
- - - 4 3 - 65 A - 14mm PS1
RS-stocknr. 187-5195
Fabrikantnummer5ST3722
FabrikantSiemens
25,98 €
Each
Aantal stuks
- Copper Sentron - 4 - 80 A Miniature Circuit Breakers - 5ST
RS-stocknr. 125-1533
Fabrikantnummer1492-A1B1H
FabrikantAllen Bradley
45,50 €
Each
Aantal stuks
480 (1492-SP) V ac, 600 (1492-FB) V ac Copper - - 1 - 100 A 1492-FB, 1492-SP Circuit Breakers 27mm 1492
RS-stocknr. 187-5227
Fabrikantnummer5ST3773-0
FabrikantSiemens
177,30 €
Each
Aantal stuks
- Copper SENTRON - 3 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 711-6496
FabrikantnummerPS1-3-0-65
FabrikantABB
15,00 €
Each
Aantal stuks
- - - 3 3 - 65 A - 17.5mm PS1
Related Products
Eaton busbars have been designed with excellent product ...
Description:
Eaton busbars have been designed with excellent product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Single, double and triple pole busbarsFork type for connecting to the bottom of MCBsSuitable for use with FAZ ...
The Eaton BBA0 series adapter is a single ...
Description:
The Eaton BBA0 series adapter is a single module 600VAC busbar module. It comes with a single rail mount type armament. • High current rating of 25A.
The inner life of the KOPP MCB has ...
Description:
The inner life of the KOPP MCB has changed significantly compared with previous automatic cut-out technology. The thermal actuator consists of a bimetal snap disc that is integrated into the magnetic actuator. This has reduced the number of welded connections ...
For incoming power connections to a GV2 motor ...
Description:
For incoming power connections to a GV2 motor circuit breaker.