Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

41 - 60 van 240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 122-1079
FabrikantnummerBBS54-3
FabrikantWEG
10,64 €
Each
Aantal stuks
690V ac - - 3 3 - 63 A Motor Protective Circuit Breakers MPW18(i) and MPW40(t and i) 54mm BBS54
RS-stocknr. 246-5162
Fabrikantnummer3RV1915-1DB
FabrikantSiemens
15,48 €
Each
Aantal stuks
400V ac - Sirius Classic 5 3 - - - 45mm 3RV1
RS-stocknr. 420-9970
Fabrikantnummer21092
FabrikantMerlin Gerin
59,11 €
Each
Aantal stuks
230V ac - - - - - - - - Multi 9
RS-stocknr. 124-3142
Fabrikantnummer5ST3708
FabrikantSiemens
21,06 €
Each
Aantal stuks
400V ac Copper Sentron - 3 - 80 A 3P Miniature Circuit Breakers 1mm 5ST
RS-stocknr. 187-5181
Fabrikantnummer5ST3656
FabrikantSiemens
483,30 €
Each
Aantal stuks
- Copper Sentron - - - 80 A Miniature Circuit Breakers - 5ST
RS-stocknr. 187-5202
Fabrikantnummer5ST3740-1
FabrikantSiemens
58,68 €
Each
Aantal stuks
- Copper Sentron - 3 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 786-5680
Fabrikantnummer4 050 00
FabrikantLegrand
18,93 €
Each
Aantal stuks
- - - 26 1 - - - 125mm -
RS-stocknr. 776-2746
FabrikantnummerA9XPH457
101,77 €
Each
Aantal stuks
415V - Acti 9 24 4 - - - 18mm iC60
RS-stocknr. 502-137
Fabrikantnummer100-KW454
FabrikantAllen Bradley
20,00 €
Each
Aantal stuks
- - - - 3 - 5 → 12 A - 45mm 100K
RS-stocknr. 187-5161
Fabrikantnummer5ST3603
FabrikantSiemens
3,41 €
Each
Aantal stuks
- Copper Sentron - 1 - 63 A Miniature Circuit Breakers - 5ST
RS-stocknr. 731-9433
Fabrikantnummer4 049 26
FabrikantLegrand
5,44 €
Each
Aantal stuks
100V dc - - 13 - - - HX3 Series - -
RS-stocknr. 178-8003
Fabrikantnummer232290 | B3.0/5-PKZ0
FabrikantEaton
14,45 €
Each
Aantal stuks
690V ac - - 1 3 - 63 A 5 PKZ0 45mm B3.0/5
RS-stocknr. 187-5175
Fabrikantnummer5ST3637
FabrikantSiemens
4,97 €
Each
Aantal stuks
- Copper Sentron - 2 - 80 A Miniature Circuit Breakers - 5ST
Nieuw
RS-stocknr. 202-7175
Fabrikantnummer5ST3666-0HG
FabrikantSiemens
8,64 €
Each (In a Pack of 10)
Aantal stuks
1000V ac - SENTRON - - - - - - -
RS-stocknr. 608-8214
FabrikantnummerGV2G254
10,47 €
Each
Aantal stuks
- - - - - - - GV2 Series - GV2G
RS-stocknr. 124-3140
Fabrikantnummer5ST3704
FabrikantSiemens
14,22 €
Each
Aantal stuks
400V ac Copper Sentron - 2 - 80 A 2P Miniature Circuit Breakers 1mm 5ST
RS-stocknr. 187-5228
Fabrikantnummer5ST3774-0
FabrikantSiemens
79,20 €
Each
Aantal stuks
- Copper Sentron - 1 - 63 A Miniature Circuit Breakers - 5ST
Nieuw
RS-stocknr. 202-7220
Fabrikantnummer5ST3613
FabrikantSiemens
4,12 €
Each (In a Pack of 10)
Aantal stuks
- Copper - - 3 - - - 17.8mm -
Nieuw
RS-stocknr. 202-7212
Fabrikantnummer5ST3665-0HG
FabrikantSiemens
9,50 €
Each (In a Pack of 10)
Aantal stuks
- Copper - - 3 - - - 15 -
RS-stocknr. 124-3143
Fabrikantnummer5ST3710
FabrikantSiemens
89,01 €
Each
Aantal stuks
400V ac Copper Sentron - 3 - 80 A 3P Miniature Circuit Breakers 1mm 5ST
Related Products
Eaton busbars have been designed with excellent product ...
Description:
Eaton busbars have been designed with excellent product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Single, double and triple pole busbarsFork type for connecting to the bottom of MCBsSuitable for use with FAZ ...
The Eaton BBA0 series adapter is a single ...
Description:
The Eaton BBA0 series adapter is a single module 600VAC busbar module. It comes with a single rail mount type armament. • High current rating of 25A.
The inner life of the KOPP MCB has ...
Description:
The inner life of the KOPP MCB has changed significantly compared with previous automatic cut-out technology. The thermal actuator consists of a bimetal snap disc that is integrated into the magnetic actuator. This has reduced the number of welded connections ...
For incoming power connections to a GV2 motor ...
Description:
For incoming power connections to a GV2 motor circuit breaker.