Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 489-6489
Fabrikantnummer2CDL210001R1012
FabrikantABB
4,15 €
Each
Aantal stuks
400V ac - - 12 1 - - - 17.5mm -
RS-stocknr. 489-6568
Fabrikantnummer2CDL210001R1060 - PS1/60
FabrikantABB
20,15 €
Each
Aantal stuks
400V ac - - 60 1 - - - 17.5mm -
RS-stocknr. 489-7218
Fabrikantnummer2CDL230001R1060 - PS3/60
FabrikantABB
44,79 €
Each
Aantal stuks
400V ac - - 20 3 - - - 17.5mm -
RS-stocknr. 711-6531
FabrikantnummerPS1-4-0-100
FabrikantABB
20,93 €
Each
Aantal stuks
- - - 4 3 - 100 A - 17.5mm PS1
RS-stocknr. 711-6519
FabrikantnummerPS1-5-1-65
FabrikantABB
19,19 €
Each
Aantal stuks
- - - 5 3 - 65 A - 17.5mm PS1
RS-stocknr. 177-721
Fabrikantnummer2CCF015348R0001 - ZLS752
FabrikantABB
114,89 €
1 Kit
Kit(s)
- - - 32 - - - F4C-ARI Series 17.5mm ZLS
RS-stocknr. 177-434
FabrikantnummerZLS766
FabrikantABB
227,66 €
1 Kit
Kit(s)
- - - 64 - - - MS325 Series 17.5mm ZLS
RS-stocknr. 445-0566
Fabrikantnummer1SAM201906R1012
FabrikantABB
11,77 €
Each
Aantal stuks
690V - - 2 3 - 63 A - - HK1
RS-stocknr. 711-6534
FabrikantnummerPS1-5-2-65
FabrikantABB
20,49 €
Each
Aantal stuks
- - - 5 3 - 65 A - 17.5mm PS1
RS-stocknr. 711-6506
FabrikantnummerPS1-4-0-65
FabrikantABB
16,15 €
Each
Aantal stuks
- - - 4 3 - 65 A - 14mm PS1
RS-stocknr. 711-6521
FabrikantnummerPS1-3-2-65
FabrikantABB
16,03 €
Each
Aantal stuks
- - - 3 3 - 65 A - 17.5mm PS1
RS-stocknr. 711-6537
FabrikantnummerPS1-3-0-100
FabrikantABB
17,61 €
Each
Aantal stuks
- - - 3 3 - 100 A - 17.5mm PS1
RS-stocknr. 445-0550
Fabrikantnummer1SAM201906R1005
FabrikantABB
17,70 €
Each
Aantal stuks
690V - - 5 3 - 63 A - - HK1
RS-stocknr. 715-8923
FabrikantnummerGHQ6301901R0001
FabrikantABB
1,40 €
Each
Aantal stuks
- - - - - - - KNX Domestic Equipment 17.5mm -
RS-stocknr. 539-1648
Fabrikantnummer2CDL230001R1660
FabrikantABB
62,74 €
Each
Aantal stuks
400V ac - - - 3 - - - 16mm -
RS-stocknr. 914-4629
Fabrikantnummer2CDE605100R0500
FabrikantABB
102,85 €
Each
Aantal stuks
- - - - - Grey - Line+ and 0 V - -
RS-stocknr. 711-6509
FabrikantnummerPS1-5-0-65
FabrikantABB
18,82 €
Each
Aantal stuks
- - - 5 3 - 65 A - 17.5mm PS1
RS-stocknr. 914-4623
Fabrikantnummer2CDE605200R0021
FabrikantABB
4,05 €
Each
Aantal stuks
- - - - - Grey - Auxiliary Contact - -
RS-stocknr. 539-1632
Fabrikantnummer2CDL210001R1660
FabrikantABB
22,77 €
Each
Aantal stuks
400V ac - - 60 1 - 80 A - 16mm -
RS-stocknr. 711-6515
FabrikantnummerPS1-4-1-65
FabrikantABB
16,51 €
Each
Aantal stuks
- - - 4 3 - 65 A - 17.5mm PS1