Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load. Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities
Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.TypesThe most common types of busbars in the industry today are:
  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 776-2758
FabrikantnummerA9N21035
78,13 €
Each
Aantal stuks
230 400V - Acti 9 56 1 - - - 9mm iC60
RS-stocknr. 400-2000
FabrikantnummerGV2G445
16,95 €
Each
Aantal stuks
- - - - - - - GV2 Series - GV2G
RS-stocknr. 806-7228
FabrikantnummerA9XPH112
9,27 €
Each
Aantal stuks
415V - Acti 9 12 1 - - - - iC60
RS-stocknr. 772-1543
FabrikantnummerA9XPH424
46,04 €
Each (In a Pack of 5)
Aantal stuks
415V - Acti 9 24 4 - - Acti9 iC60 Series RCD 18mm iC60
RS-stocknr. 776-2786
FabrikantnummerA9XPH557
94,66 €
Each
Aantal stuks
415V - Acti 9 57 4 - - - 18mm iC60
RS-stocknr. 776-2718
FabrikantnummerA9XPH124
27,97 €
Each
Aantal stuks
415V - Acti 9 24 1 - - - 18mm iC60
RS-stocknr. 806-7225
FabrikantnummerA9XPH357
69,04 €
Each
Aantal stuks
415V - Acti 9 57 - - - - - iC60
RS-stocknr. 400-1990
FabrikantnummerGV2G245
12,75 €
Each
Aantal stuks
- - - - - - - GV2 Series - GV2G
RS-stocknr. 776-2720
FabrikantnummerA9XPH212
20,18 €
Each
Aantal stuks
415V - Acti 9 12 2 - - - 18mm iC60
RS-stocknr. 776-2764
FabrikantnummerA9XAH357
71,29 €
Each
Aantal stuks
415V - Acti 9 57 3 - - - 18mm iC60
RS-stocknr. 608-8236
FabrikantnummerGV2G354
13,75 €
Each
Aantal stuks
- - - - - - - GV2 Series - GV2G
RS-stocknr. 776-2730
FabrikantnummerA9XPH324
27,60 €
Each
Aantal stuks
415V - Acti 9 24 3 - - - 18mm iC60
RS-stocknr. 776-2783
FabrikantnummerA9XPH524
53,61 €
Each
Aantal stuks
415V - Acti 9 24 4 - - - 18mm iC60
RS-stocknr. 776-2777
FabrikantnummerA9N21038
88,61 €
Each
Aantal stuks
230 400V - Acti 9 56 3 - - - 9mm iC60
RS-stocknr. 776-2742
FabrikantnummerA9XPH412
21,00 €
Each
Aantal stuks
415V - Acti 9 12 4 - - - 18mm iC60
RS-stocknr. 776-2724
FabrikantnummerA9XPH224
23,97 €
Each
Aantal stuks
415V - Acti 9 24 2 - - - 18mm iC60
Nieuw
RS-stocknr. 191-9525
FabrikantnummerA9XPV648
115,61 €
Each
Aantal stuks
230V - Acti9 48 1 White 80 A Acti 9 DT40, Acti 9 DT40 Vigi, Acti9 iDD40, Acti9 iDD40 TG, Acti9 iDD40K, Acti9 iDT40, Acti9 iDT40K, Acti9 iIG40, Acti9 iIG40K, Multi 9 N40, Multi 9 N40 Vigi, Vigi iTG40, Vigi TG40, Vigi TG60 9mm -
RS-stocknr. 776-2768
FabrikantnummerA9N21036
89,65 €
Each
Aantal stuks
230 400V - Acti 9 56 3 - - - 9mm iC60
RS-stocknr. 776-2792
FabrikantnummerA9XAH457
109,26 €
Each
Aantal stuks
415V - Acti 9 57 4 - - - 18mm iC60
RS-stocknr. 608-8242
FabrikantnummerGV2G454
15,29 €
Each
Aantal stuks
- - - - - - - GV2 Series - GV2G