Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

1 - 20 van 240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 755-2977
Fabrikantnummer3RV2925-5AB
FabrikantSiemens
13,45 €
Each
Aantal stuks
- - Sirius Innovation - - - - - - -
RS-stocknr. 776-2758
FabrikantnummerA9N21035
135,04 €
Each
Aantal stuks
230 → 400V - Acti 9 56 1 - - - 9mm iC60
RS-stocknr. 400-2000
FabrikantnummerGV2G445
16,43 €
Each
Aantal stuks
- - - - - - - GV2 Series - GV2G
RS-stocknr. 631-9158
FabrikantnummerY307.016.01 BUSBAR
FabrikantETA
9,98 €
Each
Aantal stuks
24V dc - - - - - 50 A - - -
RS-stocknr. 290-1258
Fabrikantnummer0402174
FabrikantPhoenix Contact
22,00 €
Each
Aantal stuks
- - - - - - - - - NLS-CU 3/10 SN METER
RS-stocknr. 772-1543
FabrikantnummerA9XPH424
44,612 €
Each (In a Pack of 5)
Aantal stuks
415V - Acti 9 24 4 - - Acti9 iC60 Series RCD 18mm iC60
RS-stocknr. 806-7228
FabrikantnummerA9XPH112
8,99 €
Each
Aantal stuks
415V - Acti 9 12 1 - - - - iC60
RS-stocknr. 776-2786
FabrikantnummerA9XPH557
98,90 €
Each
Aantal stuks
415V - Acti 9 57 4 - - - 18mm iC60
RS-stocknr. 489-6489
Fabrikantnummer2CDL210001R1012
FabrikantABB
6,33 €
Each
Aantal stuks
400V ac - - 12 1 - - - 17.5mm -
RS-stocknr. 131-040
Fabrikantnummer264919 | Z-SV-10/N-F/13
FabrikantEaton
3,88 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 124-3126
Fabrikantnummer5ST3715
FabrikantSiemens
33,48 €
Each
Aantal stuks
400V ac Copper Sentron - 4 - 80 A 4P Miniature Circuit Breakers 1mm 5ST
RS-stocknr. 124-3127
Fabrikantnummer5ST3716
FabrikantSiemens
135,00 €
Each
Aantal stuks
400V ac Copper Sentron - 4 - 80 A 4P Miniature Circuit Breakers 16mm 5ST
RS-stocknr. 806-7225
FabrikantnummerA9XPH357
73,51 €
Each
Aantal stuks
415V - Acti 9 57 - - - - - iC60
RS-stocknr. 776-2718
FabrikantnummerA9XPH124
19,76 €
Each
Aantal stuks
415V - Acti 9 24 1 - - - 18mm iC60
RS-stocknr. 489-6568
Fabrikantnummer2CDL210001R1060 - PS1/60
FabrikantABB
26,50 €
Each
Aantal stuks
400V ac - - 60 1 - - - 17.5mm -
RS-stocknr. 776-2730
FabrikantnummerA9XPH324
28,54 €
Each
Aantal stuks
415V - Acti 9 24 3 - - - 18mm iC60
RS-stocknr. 776-2742
FabrikantnummerA9XPH412
21,00 €
Each
Aantal stuks
415V - Acti 9 12 4 - - - 18mm iC60
RS-stocknr. 239-5372
Fabrikantnummer7680.1100.9
FabrikantKopp
8,58 €
Each
Aantal stuks
- - - - 1 - - - - -
RS-stocknr. 124-3145
Fabrikantnummer5ST3700
FabrikantSiemens
7,04 €
Each
Aantal stuks
400V ac Copper Sentron - 1 - 80 A 1P Miniature Circuit Breakers 1mm 5ST
RS-stocknr. 776-2783
FabrikantnummerA9XPH524
51,95 €
Each
Aantal stuks
415V - Acti 9 24 4 - - - 18mm iC60
Related Products
Eaton busbars have been designed with excellent product ...
Description:
Eaton busbars have been designed with excellent product quality, tested reliability and safety stand for best protection of personnel, installations and plant. Single, double and triple pole busbarsFork type for connecting to the bottom of MCBsSuitable for use with FAZ ...
Three-phase commoning link, for 5 PKZ0. ...
Description:
Three-phase commoning link, for 5 PKZ0.
The Eaton BBA0 series adapter is a single ...
Description:
The Eaton BBA0 series adapter is a single module 600VAC busbar module. It comes with a single rail mount type armament. • High current rating of 25A.
The inner life of the KOPP MCB has ...
Description:
The inner life of the KOPP MCB has changed significantly compared with previous automatic cut-out technology. The thermal actuator consists of a bimetal snap disc that is integrated into the magnetic actuator. This has reduced the number of welded connections ...