Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 776-2979
FabrikantnummerA9A15322
17,86 €
Each
Aantal stuks
230 V ac - 70dB AC 1 - DIN Rail - Buzzer - 70dB - - -
RS-stocknr. 814-0507
FabrikantnummerXVS72BMBP
112,73 €
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 Black Base Mount - Sounder 0dB 90dB XVS 72mm 72mm
RS-stocknr. 814-0513
FabrikantnummerXVS72BMWN
143,00 €
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 White Base Mount - Sounder 0dB 90dB XVS 72mm 72mm
RS-stocknr. 901-2585
FabrikantnummerXVSV9BBN
196,00 €
Each
Aantal stuks
12 → 24 V dc - 97dB DC - - - - Voice 0dB 97dB Harmony XVS - -
RS-stocknr. 814-0503
FabrikantnummerXVS14BMW
249,33 €
Each
Aantal stuks
12 → 24 V dc - 105dB DC - - - - Siren - - Harmony XVS - -
RS-stocknr. 901-2588
FabrikantnummerXVSV9BBP
146,44 €
Each
Aantal stuks
12 → 24 V dc - 97dB DC - - - - Voice 0dB 97dB Harmony XVS - -
RS-stocknr. 690-3851
FabrikantnummerXVS10BMW
175,92 €
Each
Aantal stuks
12 → 24 V ac/dc - 106dB AC, DC - - - - Horn - 106dB Harmony XVS - -
RS-stocknr. 901-2582
FabrikantnummerXVSV9BWN
166,47 €
Each
Aantal stuks
12 → 24 V dc - 97dB DC - - - - - 0dB 97dB Harmony XVS - -
RS-stocknr. 776-2972
FabrikantnummerA9A15323
15,60 €
Each
Aantal stuks
8 → 12 V ac - 70dB AC 9 - DIN Rail Mount - Buzzer - 70dB - - -
RS-stocknr. 814-0525
FabrikantnummerXVS14GMW
231,29 €
Each
Aantal stuks
120 V ac - 105dB AC - - - - Siren - - - - -
RS-stocknr. 167-9010
FabrikantnummerXB5KSM.
69,76 €
Each
Aantal stuks
230 V ac - - AC - - Panel Mount 22 mm Buzzer - 85dB Harmony XB5 - -
RS-stocknr. 814-0529
FabrikantnummerXVS14MMW
197,00 €
Each
Aantal stuks
120 → 230 V ac - 105dB AC - - - - Siren - - - - -
RS-stocknr. 690-3860
FabrikantnummerXVS10MMW
189,50 €
Each
Aantal stuks
230 V ac - 106dB AC - - - - Horn - 106dB Harmony XVS - -
RS-stocknr. 167-9009
FabrikantnummerXB5KSG.
73,98 €
Each
Aantal stuks
120 V ac - - AC - - Panel Mount 22 mm Buzzer - 85dB Harmony XB5 - -
RS-stocknr. 167-9008
FabrikantnummerXB5KSB
73,98 €
Each
Aantal stuks
24 V ac/dc - - AC, DC - - Panel Mount 22 mm Buzzer - 85dB Harmony XB5 - -
RS-stocknr. 901-2576
FabrikantnummerXVSV7BWN
176,45 €
Each
Aantal stuks
12 → 24 V dc - 89dB DC - - - - Voice 0dB 89dB Harmony XVS - -
RS-stocknr. 901-2560
FabrikantnummerXVSV7BBN
174,02 €
Each
Aantal stuks
12 → 24 V dc - 89dB DC - - - - Voice 0dB 89dB Harmony XVS - -
RS-stocknr. 814-0522
FabrikantnummerXVS10GMW
186,26 €
Each
Aantal stuks
120 V ac - 106dB AC - - - - Siren - - - - -
RS-stocknr. 901-2594
FabrikantnummerXVSV9MWN
209,28 €
Each
Aantal stuks
100 → 230 V ac - 97dB AC - - - - Voice 0dB 97dB Harmony XVS - -
RS-stocknr. 814-0519
FabrikantnummerXVS72BMBN
118,57 €
Each
Aantal stuks
12 → 24 V ac/dc IP54 90dB AC, DC 16 Black Base Mount - Sounder 0dB 90dB Harmony XVS 72mm 72mm