Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 360-0574
Fabrikantnummer57005268
FabrikantWerma
82,12 €
Each
Aantal stuks
230 V ac - 108dB AC - - - - Horn - 108dB - - -
RS-stocknr. 413-1861
Fabrikantnummer48205268
FabrikantWerma
35,89 €
Each
Aantal stuks
230 V ac - 92dB AC - - - - Horn - 98dB - - -
RS-stocknr. 798-3817
Fabrikantnummer19000055
FabrikantWerma
134,08 €
Each
Aantal stuks
24 V dc IP65 - DC 32 Grey Bracket 150 mm Sounder 104dB 110dB 190 128mm -
RS-stocknr. 384-7975
Fabrikantnummer11000075
FabrikantWerma
79,80 €
Each
Aantal stuks
24 V ac/dc - 100dB AC, DC 8 - Wall Mount 72 mm Buzzer 86dB 100dB - - -
RS-stocknr. 466-8751
Fabrikantnummer10700054
FabrikantWerma
46,16 €
Each
Aantal stuks
12 V dc - 65dB DC 1 - Panel Mount 28 mm Buzzer - 80dB - - -
RS-stocknr. 849-5314
Fabrikantnummer15300055
FabrikantWerma
110,15 €
Each
Aantal stuks
24 V dc IP66 - DC 8 Black Base/Bracket Mount - Sounder - 105dB 153 85mm 85mm
RS-stocknr. 384-7953
Fabrikantnummer10901068
FabrikantWerma
56,44 €
Each
Aantal stuks
230 V ac - 80dB AC 1 - Wall Mount 52 mm Buzzer - 80dB - - -
RS-stocknr. 413-1833
Fabrikantnummer48205255
FabrikantWerma
38,48 €
Each
Aantal stuks
24 V dc - 92dB DC - - - - Horn - 98dB - - -
RS-stocknr. 311-9107
Fabrikantnummer10700075
FabrikantWerma
28,91 €
Each
Aantal stuks
24 V ac/dc - 65dB AC, DC 1 - Panel Mount 28 mm Buzzer - 80dB - - -
RS-stocknr. 311-9179
Fabrikantnummer58205268
FabrikantWerma
39,28 €
Each
Aantal stuks
230 V ac - 92dB AC - - - - Horn - 98dB - - -
RS-stocknr. 384-7997
Fabrikantnummer11000068
FabrikantWerma
87,20 €
Each
Aantal stuks
230 V ac - 100dB AC 8 - Wall Mount 72 mm Buzzer 86dB 100dB - - -
RS-stocknr. 311-9113
Fabrikantnummer10701075
FabrikantWerma
28,91 €
Each
Aantal stuks
24 V ac/dc - 65dB AC, DC 1 - Panel Mount 28 mm Buzzer - 80dB - - -
RS-stocknr. 311-9163
Fabrikantnummer58205255
FabrikantWerma
40,63 €
Each
Aantal stuks
24 V dc - 92dB DC - - - - Horn - 98dB - - -
RS-stocknr. 655-8353
Fabrikantnummer76100055
FabrikantWerma
512,54 €
Each
Aantal stuks
24 V dc IP65 105dB DC 1 Black Base Mount, Wall Mount - Sounder - 105dB 761 178mm 207mm
RS-stocknr. 384-7947
Fabrikantnummer10900068
FabrikantWerma
56,44 €
Each
Aantal stuks
230 V ac - 80dB AC 1 - Wall Mount 52 mm Buzzer - 80dB - - -
RS-stocknr. 123-2908
Fabrikantnummer63570075
FabrikantWerma
34,68 €
Each
Aantal stuks
24 V ac/dc - - AC, DC 2 - - 40 mm Buzzer - 85dB KombiSIGN 40 - -
RS-stocknr. 123-2911
Fabrikantnummer63581075
FabrikantWerma
52,58 €
Each
Aantal stuks
24 V ac/dc - - AC, DC 8 - - 40 mm Buzzer 89dB 95dB KombiSIGN 40 - -
RS-stocknr. 123-2909
Fabrikantnummer63571075
FabrikantWerma
52,58 €
Each
Aantal stuks
24 V ac/dc - - AC, DC 8 - - 40 mm Buzzer 89dB 95dB KombiSIGN 40 - -
RS-stocknr. 798-3810
Fabrikantnummer19000068
FabrikantWerma
138,04 €
Each
Aantal stuks
230 V ac IP65 - AC 32 Grey Bracket 150 mm Sounder 104dB 110dB 190 128mm -
RS-stocknr. 466-8830
Fabrikantnummer57010068
FabrikantWerma
103,02 €
Each
Aantal stuks
230 V ac - 105dB AC - - - - Horn - 108dB - - -