Electronic Sounders

Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.

RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.

Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.

Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.

Features and benefits

  • Various housing colours to suit every application.
  • Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.
  • Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.
  • Easy to install and maintain.
  • Various tone types including alarm, alternating, continuous, intermittent, and sweeping.
  • Single and multi-tone options.
  • ATEX-approved models.
  • Volume Control.

...
Lees meer Lees minder

Filters

1 - 20 van 481 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS-stocknr. 626-141
FabrikantnummerAP/W/SWITCH
FabrikantEaton Fulleon
26,38 €
Each
Aantal stuks
9 → 28 V dc IP65 92dB DC 32 White Panel Mount 50 mm Sounder 92dB 100dB Askari Panel - -
RS-stocknr. 529-4430
FabrikantnummerROLP/R/D/3
FabrikantEaton Fulleon
43,24 €
Each
Aantal stuks
9 → 28 V dc IP65 102dB DC 32 Red Surface Mount 93 mm Sounder 83dB 110dB RoLP - -
RS-stocknr. 360-0574
Fabrikantnummer570.052.68
FabrikantWerma
82,12 €
Each
Aantal stuks
230 V ac - 108dB AC - - Wall mounting - Horn - 108dB - - -
RS-stocknr. 536-4107
Fabrikantnummer855P-B30SE22
FabrikantAllen Bradley
46,80 €
Each
Aantal stuks
12 → 24 V ac/dc - 80dB AC, DC - - Panel Mount 30 mm Buzzer - - - - -
RS-stocknr. 877-1832
FabrikantRS PRO
13,77 €
Each
Aantal stuks
24 V dc - 75dB - - - Panel Mount - Buzzer - - - - -
RS-stocknr. 227-9983
FabrikantnummerRO/W/S/24 AC
FabrikantEaton Fulleon
51,04 €
Each
Aantal stuks
12 → 30 V ac/dc IP54 107dB AC, DC 32 White Surface Mount 93 mm Sounder 79dB 107dB Roshni - -
RS-stocknr. 245-332
FabrikantnummerAE30M-FT-01
FabrikantMoflash
9,68 €
Each
Aantal stuks
12 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
RS-stocknr. 223-1262
FabrikantnummerA100DC24R
Fabrikante2s
59,79 €
Each
Aantal stuks
24 V dc IP66 104dB DC 32 Red Surface Mount - Sounder - 104dB A100 86mm 86mm
RS-stocknr. 132-964
FabrikantnummerAP198M
FabrikantMoflash
182,00 €
Each
Aantal stuks
- - 125dB - - - - - Horn - 125dB - - -
RS-stocknr. 686-7887
FabrikantnummerROLP/R/D/Mains Base
FabrikantEaton Fulleon
44,90 €
Each
Aantal stuks
110 → 230 V ac IP65 102dB DC 32 Red Surface Mount 93 mm Sounder - - RoLP - -
RS-stocknr. 249-520
FabrikantnummerSLE-0002
FabrikantKlaxon
70,90 €
Each
Aantal stuks
24 V dc - 103dB DC - - - - Siren - - - - -
RS-stocknr. 384-7975
Fabrikantnummer110.000.75
FabrikantWerma
79,80 €
Each
Aantal stuks
24 V ac/dc - 100dB AC, DC 8 - Wall Mount 72 mm Buzzer 86dB 100dB - - -
RS-stocknr. 473-1095
FabrikantnummerBEXS110DFDC024AB1A1R
Fabrikante2s
679,88 €
Each
Aantal stuks
24 V dc IP67 117dB DC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110 - -
RS-stocknr. 507-2246
Fabrikantnummer0 415 39
FabrikantLegrand
151,60 €
Each
Aantal stuks
230 V ac - 105dB AC - - Surface Mount 73 mm Buzzer - - - - -
RS-stocknr. 721-6542
FabrikantnummerAE20M-230
FabrikantMoflash
12,17 €
Each
Aantal stuks
230 V ac - 95dB AC - - Panel Mount 43 mm Buzzer - 95dB - - -
RS-stocknr. 245-348
FabrikantnummerAE30M-FT-02
FabrikantMoflash
9,68 €
Each
Aantal stuks
24 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
RS-stocknr. 772-0786
FabrikantnummerA105NAXDC024R-UL
Fabrikante2s
216,86 €
Each
Aantal stuks
24 V dc - 110dB DC - - - - Voice 101dB 110dB A105NAX - -
RS-stocknr. 422-315
FabrikantnummerSLA-0002
FabrikantKlaxon
170,00 €
Each
Aantal stuks
230 V ac - 120dB AC - - - - Siren - - - - -
RS-stocknr. 798-3817
Fabrikantnummer190.000.55
FabrikantWerma
134,08 €
Each
Aantal stuks
24 V dc IP65 - DC 32 Grey Bracket 150 mm Sounder 104dB 110dB 190 128mm -
RS-stocknr. 622-1310
FabrikantnummerKPEG1600
FabrikantKingstate
9,77 €
Each
Aantal stuks
6 → 16 V dc - 105dB DC - - - - Siren - - - - -