Reflective Tapes

Reflective tapes are strips of material which have light reflective properties. They have been designed to reduce accidents and save lives. Used in the correct way they can improve safety and increase visibility in the workplace which leads to less downtime due to fewer accidents.Reflective tapes have a smooth side and a self-adhesive coating on the other side which can be used to stick the tape to most clean surfaces. There are also lots of colours, lengths and widths available.Grades AvailableEngineering grade reflective tape – Low cost with various colour choices. Suitable for internal and external applications. It has no pattern and is a simple solid colour to the naked eye.Class RA2 reflective tape – Retro-reflective high intensity tape which is durable. These tapes reflect light using thousands of small glass beads that are embedded into the tape.ECE 104 reflective tape – High intensity prismatic tape which offers exceptional night time visibility. Light is reflected through small micro prisms built onto the tape.Applications Reflective tape is used by cyclists to keep them safe at night or on large commercial vehicles. They are also ideal for making bollards and fence posts more visible. Prismatic reflective tape is used for marking navigational buoys, channel markers, dayboards and other equipment which are likely to be subjected to extreme ocean conditions. Flame resistant reflective tape can be attached to flame resistant fabrics like fire coats and coveralls. They are able to withstand excessive heat and flames.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Backing Material Adhesive Material Width Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 763-2042
FabrikantRS PRO
28,89 €
Each
Aantal stuks
White - - 25mm 9m - -
RS-stocknr. 219-7910
FabrikantRS PRO
137,87 €
Each
Aantal stuks
Red/White Aluminium Foil - 50mm 25m - -
RS-stocknr. 219-7881
FabrikantRS PRO
249,47 €
Each
Aantal stuks
Black/Yellow Aluminium Foil High Grade Solvent Acrylic 100mm 25m +25°C -15°C
RS-stocknr. 261-0558
FabrikantRS PRO
99,79 €
1 Reel of 10 Metre(s)
Reel(s)
Green Vinyl Rubber 40mm 10m +70°C -40°C
RS-stocknr. 219-7904
FabrikantRS PRO
249,47 €
Each
Aantal stuks
Red/White Aluminium Foil - 100mm 25m - -
RS-stocknr. 261-0542
FabrikantRS PRO
99,79 €
1 Reel of 10 Metre(s)
Reel(s)
Green Vinyl Rubber 40mm 10m +70°C -40°C
RS-stocknr. 261-0520
FabrikantRS PRO
99,79 €
1 Reel of 10 Metre(s)
Reel(s)
Green Vinyl Rubber 40mm 10m +70°C -40°C
RS-stocknr. 219-7897
FabrikantRS PRO
137,87 €
Each
Aantal stuks
Black/Yellow Aluminium Foil - 50mm 25m - -
RS-stocknr. 188-393
Fabrikantnummer0554 0493
FabrikantTesto
19,00 €
1 Bag of 5
Bag(s)
Grey - - 20mm 150mm - -
Related Products
AT160 is a polythene extruded matt cloth tape ...
Description:
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive. Polycoated waterproof cloth tapeVery good long term resistance to outdoor exposureVery strongConformable to awkward shapesGood abrasion and puncture resistanceWritable surfaceNon-corrosive ...
A polycloth exrruded gloss tape with a white, ...
Description:
A polycloth exrruded gloss tape with a white, aggrasive, pressure sensitive, solvant free rubber resin adhesive. • Easy unwind and very easy to tear• Good abrasion resistance• Very high tack• Clean peel• Water resistant finish• Writable surface• Conformable to awkward ...
A polycloth extruded gloss tape with a white, ...
Description:
A polycloth extruded gloss tape with a white, aggressive, pressure sensitive, solvent free rubber resin adhesive. • Easy Unwind and Very Easy Tear • Good Abrasion Resistance • Very High Tack • Clean Peel • Water Resistant Finish • Writable ...
The Advance Tapes AT170 white gloss, polycloth laminate ...
Description:
The Advance Tapes AT170 white gloss, polycloth laminate tape coated with an aggressive pressure-sensitive rubber resin adhesive. This is 0.20mm thick, 50mm wide and 50m long. It is commonly known as gaffer tape. Strong Easy tear and unwind Very high ...