PTFE Tapes

PTFE Tape is thin-film tape used by heating engineers and plumbers for sealing pipe threads. The tape can be wrapped around pipe threads and joints to form a tight seal, which helps to stop any leaks. PTFE Tape can also be called Plumber's Tape, Thread Seal Tape or PTFE Film Tape.

What is PTFE and what does it stand for?

PTFE is short for Polytetrafluoroethylene. PTFE is a tough flexible material which has a wide temperature range, excellent chemical resistance and is long-lasting.

How to apply PTFE Tape

The proper way to apply the tape is by wrapping it around the fitting or joint in the direction of the thread. An easy way to remember is it's exactly how you would tighten up a nut, clockwise. The industry recommendation is to wrap it around the thread three to four times. Thick enough to ensure there will be no leaks but not too thick so that you can't get the nut on!

Advantages of PTFE Tape

PTFE tape is usually sold on convenient plastic spools pre-cut to specific widths thicknesses and lengths (mm). This makes the application quick and easy with no mess or waste. PTFE tape is used in heating, plumbing and jointing applications. PTFE Tape is:Chemical resistantMalleable and non-hardeningWithstands high pressuresHigh tensile strengthLow frictionLubricating

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Thickness Length Colour Minimum Operating Temperature Maximum Operating Temperature Model Number
RS-stocknr. 787-3206
Fabrikantnummer5423 50mm x 16,5M
Fabrikant3M
137,22 €
Each
Aantal stuks
50mm 0.28mm 16.5m Transparent -35°C +110°C Scotch 5423
RS-stocknr. 175-7820
Fabrikantnummer5490 - 25 MM (21763)
Fabrikant3M
120,93 €
Each
Aantal stuks
25mm 0.09mm 32.9m Grey -54°C +260°C -
RS-stocknr. 787-3202
Fabrikantnummer5423 25mmx 16,5M
Fabrikant3M
68,62 €
Each
Aantal stuks
25mm 0.28mm 16.5m Transparent -35°C +110°C Scotch 5423
RS-stocknr. 279-5104
Fabrikantnummer5453 25MM
Fabrikant3M
221,98 €
Each
Aantal stuks
25mm 0.21mm 32.9m Brown -73°C +260°C 5453
RS-stocknr. 885-5114
FabrikantnummerT6013
Fabrikant3M
71,49 €
Each
Aantal stuks
12mm 0.10mm 33m Black 0°C +180°C 60
RS-stocknr. 885-5123
FabrikantnummerT6019
Fabrikant3M
153,06 €
Each
Aantal stuks
19mm 0.10mm 33m Black 0°C +180°C 60
RS-stocknr. 885-5126
FabrikantnummerT6025
Fabrikant3M
161,07 €
Each
Aantal stuks
25mm 0.10mm 33m Black 0°C +180°C 60
RS-stocknr. 885-5117
FabrikantnummerT606
Fabrikant3M
51,82 €
Each
Aantal stuks
6mm 0.10mm 33m Black 0°C +180°C 60
Nieuw
RS-stocknr. 210-7032
Fabrikantnummer5490 50x32
Fabrikant3M
319,97 €
Each
Aantal stuks
12mm 32mm 32.9m Brown - - 5490
Nieuw
RS-stocknr. 210-7030
Fabrikantnummer5490 12x32
Fabrikant3M
90,55 €
Each
Aantal stuks
12.7mm 0.09mm 32.9m Brown - - 5490
RS-stocknr. 279-5081
Fabrikantnummer5453 19MM
Fabrikant3M
163,88 €
Each
Aantal stuks
19.1mm 0.21mm 32.9m Brown -73°C +260°C 5453
Nieuw
RS-stocknr. 210-7031
Fabrikantnummer5490 25x32
Fabrikant3M
146,96 €
Each
Aantal stuks
25.4mm 0.09mm 32.9m Brown - - 5490
RS-stocknr. 139-1707
Fabrikantnummer5490 brown 50MMX33M
Fabrikant3M
297,95 €
Each
Aantal stuks
50mm 0.09mm 33m Brown -54°C +260°C Scotch 5490
RS-stocknr. 885-5110
FabrikantnummerT609
Fabrikant3M
68,46 €
Each
Aantal stuks
9mm 0.10mm 33m Black 0°C +180°C 60