Packing Tapes & Parcel Tapes

Packing tape or parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.


Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home.


Packaging tape is available to buy individually, or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.


Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.


The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a hand held tape dispenser with a serrated edge to cut the tape at the correct place and prevent it becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case low noise tape can be especially effective and ideal when using it for high-speed packaging lines.


...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Tape Text Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength
RS-stocknr. 176-9805
FabrikantRS PRO
3,14 €
Each
Aantal stuks
Polypropylene 48mm 66m - 0.054mm Clear - 110% - -
RS-stocknr. 768-2609
Fabrikantnummer4590 50mx50mm
FabrikantTesa
7,67 €
Each
Aantal stuks
Glass Fibre PET Film 50mm 50m - 0.11mm Transparent Manual, Table Top 8% 4590 250N/cm
RS-stocknr. 198-6719
Fabrikantnummer04124-00015-00
FabrikantTesa
6,68 €
Each
Aantal stuks
PVC 50mm 66m - 0.07mm Transparent Auto, Manual 60% 4124 60N/cm
RS-stocknr. 198-6725
Fabrikantnummer04124-00096-00
FabrikantTesa
6,68 €
Each
Aantal stuks
PVC 50mm 66m - 0.07mm Brown Auto, Manual 60% 4124 60N/cm
RS-stocknr. 373-1505
Fabrikantnummer04024-00234-02
FabrikantTesa
4,15 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Transparent Auto, Manual 140% 4024 45N/cm
RS-stocknr. 692-637
Fabrikantnummer04089-00252-06
FabrikantTesa
2,50 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Transparent Auto, Manual 140% 4089 45N/cm
RS-stocknr. 692-621
Fabrikantnummer04089-00255-06
FabrikantTesa
2,83 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4089 45N/cm
RS-stocknr. 206-0240
Fabrikantnummer371 TRANSPARENT (22203)
Fabrikant3M
14,16 €
1 Box of 6
Box(es)
BOPP 50mm 100m - 0.05mm Transparent Manual 160% 371 51N/cm
RS-stocknr. 206-0234
Fabrikantnummer371 CHOCOLAT (22201)
Fabrikant3M
14,16 €
1 Box of 6
Box(es)
BOPP 50mm 100m - 0.05mm Brown Manual 160% 371 51N/cm
RS-stocknr. 373-1527
Fabrikantnummer04313-00000-00
FabrikantTesa
5,24 €
Each
Aantal stuks
Kraft Paper 50mm 50m - 0.1mm Brown Auto, Manual 8% 4313 50N/cm
RS-stocknr. 768-2606
Fabrikantnummer4591 50mx50mm
FabrikantTesa
12,83 €
Each
Aantal stuks
Glass Fibre PET Film 50mm 50m - 0.14mm Transparent Manual, Table Top 8% 4591 250N/cm
RS-stocknr. 198-6668
Fabrikantnummer04120-00022-00
FabrikantTesa
4,63 €
Each
Aantal stuks
PVC 50mm 66m - 0.05mm White Auto, Manual 75% 4120 45N/cm
RS-stocknr. 768-2602
Fabrikantnummertesa 4591 50m x 25mm
FabrikantTesa
5,80 €
Each
Aantal stuks
Glass Fibre PET Film 25mm 50m - 0.14mm Transparent Manual, Table Top 8% 4591 250N/cm
RS-stocknr. 111-2300
Fabrikantnummer4104 White 66mx12mm
FabrikantTesa
3,46 €
Each
Aantal stuks
PVC 12mm 66m - 0.07mm White Table Top 60% 4104 60N/cm
RS-stocknr. 727-1287
Fabrikantnummer313
Fabrikant3M
3,74 €
Each
Aantal stuks
BOPP 50mm 100m - 0.07mm Brown Manual 165% SCOTCH 313 61.3N/cm
RS-stocknr. 198-6797
Fabrikantnummer06120-00105-01
FabrikantTesa
7,07 €
Each
Aantal stuks
PVC 50mm 66m FRAGILE - Red/White Manual, Table Top - 6120 -
RS-stocknr. 198-6646
Fabrikantnummer04120-00008-00
FabrikantTesa
5,26 €
Each
Aantal stuks
PVC 50mm 66m - 0.05mm Transparent Auto, Manual 75% 4120 45N/cm
RS-stocknr. 198-6753
Fabrikantnummer04024-00235-02
FabrikantTesa
3,49 €
Each
Aantal stuks
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4024 45N/cm
RS-stocknr. 111-2296
Fabrikantnummer4104 Clear 66mx19mm
FabrikantTesa
4,43 €
Each
Aantal stuks
PVC 19mm 66m - 0.07mm Transparent Table Top 60% 4104 60N/cm
RS-stocknr. 111-2304
Fabrikantnummer4104 Red 66mx12mm
FabrikantTesa
3,46 €
Each
Aantal stuks
PVC 12mm 66m - 0.07mm Red Table Top 60% 4104 60N/cm
Related Products
The Tesa 4613 white utility grade duct tape ...
Description:
The Tesa 4613 white utility grade duct tape consists of a 27 mesh woven PET/cotton fabric backing coated with a natural rubber adhesive. This is 0.18mm thick, 48mm wide and 50m long. Good adhesion even on rough surfaces Easy to ...
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Extruded PET masking tape consisting of a mesh woven fabric backing coated with a natural rubber adhesive.Strong adhesion, even on rough surfaces. Can be torn by hand.Highly resistant over time.Applications: ...
The Advance Tapes hazards warning tape is a ...
Description:
The Advance Tapes hazards warning tape is a black/yellow colour, heavy-duty plasticised PVC film coated with a white, aggressive pressure-sensitive and rubber resin adhesive. This tape is 0.14mm thick, 38mm wide and 33m long. The black/yellow colours indicate radioactive substances, ...
The Advance Tapes floor marking tape is a ...
Description:
The Advance Tapes floor marking tape is a yellow colour heavy-duty plasticised PVC film coated with a white, high adhesion, high tack and aggressive pressure-sensitive and rubber resin adhesive. This tape is 0.14mm thick, 50mm wide and 33m long.Note:This tape ...