Metallic Tapes

Metallic tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

Types of Metallic Tape

Copper Tape - This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Aluminium Tape - Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

Lead Foil Tape - This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

Applications of Metallic Tape

Metallic Tapes have a range of application use such as;

  • Manufacturing
  • Construction industries
  • Heating
  • Ventilation
  • Insulation

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tape Type Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS-stocknr. 220-9928
Fabrikantnummer9703 - 33X25
Fabrikant3M
254,52 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 763-9009
Fabrikantnummer50577
FabrikantTesa
34,11 €
Each
Aantal stuks
Aluminium Tape 0.09mm 0.05mm 50mm 25m Conductive 5 N/cm Acrylic - 40N/cm +160°C - -40°C 50577
RS-stocknr. 832-6316
FabrikantnummerHB 720A 12mm x 33m
FabrikantHi-Bond
16,71 €
Each
Aantal stuks
Copper Tape 0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS-stocknr. 176-567
FabrikantnummerAT500
FabrikantAdvance Tapes
14,99 €
Each
Aantal stuks
Aluminium Tape 0.08mm 0.04mm 50mm 45m Non-Conductive 3.8 N/cm Acrylic - 22N/cm +110°C - -20°C AT500
RS-stocknr. 458-7416
Fabrikantnummer1436 50X50
Fabrikant3M
13,17 €
Each
Aantal stuks
Aluminium Tape 0.08mm 0.03mm 50mm 50m Conductive 1.2 N/cm Rubber - 18N/cm +70°C - -25°C 1436
RS-stocknr. 167-9310
Fabrikantnummer1181-6.3
Fabrikant3M
18,38 €
Each
Aantal stuks
Copper Tape - 0.04mm 6.4mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 1181
RS-stocknr. 832-6322
FabrikantnummerHB 740 12mm x 33m
FabrikantHi-Bond
17,52 €
Each
Aantal stuks
Copper Tape 0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS-stocknr. 542-5460
FabrikantAdvance Tapes
30,32 €
Each
Aantal stuks
Copper Tape 0.07mm 0.035mm 10mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS-stocknr. 542-5454
FabrikantAdvance Tapes
2,289 €
Each
Aantal stuks
Aluminium Tape 0.07mm 0.04mm 25mm 33m Conductive 4.5 N/cm Acrylic - 25N/cm +155°C BS EN 60454 - Part 2 -20°C AT521
RS-stocknr. 542-5511
FabrikantAdvance Tapes
86,57 €
1 Reel of 33 Metre(s)
Reel(s)
Copper Tape 0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS-stocknr. 842-0360
Fabrikantnummer1182-3/4"X18YD
Fabrikant3M
43,01 €
Each
Aantal stuks
Copper Tape 0.09mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 1182
RS-stocknr. 504-2015
Fabrikantnummer363
Fabrikant3M
165,97 €
Each
Aantal stuks
Aluminium Tape 0.19mm 0.085mm 25mm 33m Conductive 5.7 N/cm Acrylic - 236N/cm +316°C - -54°C 363
RS-stocknr. 542-5303
FabrikantnummerAT525
FabrikantAdvance Tapes
79,42 €
1 Reel of 33 Metre(s)
Reel(s)
Copper Tape 0.07mm 0.035mm 25mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS-stocknr. 909-3761
Fabrikantnummer363 33m x 50mm
Fabrikant3M
280,87 €
Each
Aantal stuks
Aluminium Tape 0.19mm 0.19mm 50mm 33m Conductive 5.7 N/cm Silicone - 236N/cm +316°C - -54°C 363
RS-stocknr. 736-2194
Fabrikantnummer3013308A
FabrikantWurth Elektronik
53,53 €
Each
Aantal stuks
Aluminium Tape 0.07mm 0.04mm 8mm 33m Conductive 4.5 N/cm Resin - 25N/cm +155°C - - -
RS-stocknr. 175-7785
Fabrikantnummer425 - 12,7MM (21203)
Fabrikant3M
25,50 €
Each
Aantal stuks
- 0.12mm 0.08mm 12mm 55m Conductive 5.1 N/cm Acrylic - 5.3N/cm +149°C - -54°C 3M™ 425
RS-stocknr. 176-573
FabrikantnummerAT502
FabrikantAdvance Tapes
11,60 €
Each
Aantal stuks
Aluminium Tape 0.07mm 0.03mm 50mm 45m Non-Conductive 3.6 N/cm Acrylic - 12N/cm +110°C - -20°C AT502
RS-stocknr. 885-5142
FabrikantnummerT11706
Fabrikant3M
23,95 €
Each
Aantal stuks
Aluminium Tape 0.08mm 0.05mm 6mm 16m Conductive 3.8 N/cm Acrylic - 35N/cm +130°C - -40°C T117
RS-stocknr. 175-7791
Fabrikantnummer425 - 19,1MM (21205)
Fabrikant3M
29,78 €
Each
Aantal stuks
- 0.12mm 0.08mm 19mm 55m Conductive 5.1 N/cm Acrylic - 5.3N/cm +149°C - -54°C 3M™ 425
RS-stocknr. 542-5397
FabrikantnummerAT544
FabrikantAdvance Tapes
311,27 €
1 Reel of 33 Metre(s)
Reel(s)
Copper Tape 0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544