Masking Tapes

Masking tapes also known as painters tape is typically used to temporarily shield areas that you want protection from during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. You can learn more in our complete guide to masking tape. It's easy to tear feature means that these tapes can be torn and applied to whatever is needed for example... you can easily shield or mask off any unwanted painting areas whilst undergoing your kitchen renovation.

What kind of masking tape do I need?

Tapes come in a range of materials, most commonly tapes use paper backing but can also use polyester, PVC and even aluminium foil. The type of masking material in the product will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:

  • Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
  • Acrylic-based adhesive material can be used at a wide temperature range.
  • Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes

There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

What applications are masking tape's used in?

Masking tapes are applicable in a variety of different uses such as:

  • Marking sensitive and critical surfaces,
  • Indoor paintwork,
  • Wallpapering,
  • Fitting doors.

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Adhesive Material Width Length Model Number Thickness Colour
RS-stocknr. 864-0873
Fabrikantnummer209025
Fabrikant3M
5,25 €
Each
Aantal stuks
Paper Acrylic 24mm 50m SCOTCH 2090 0.13mm Blue
RS-stocknr. 727-1319
Fabrikantnummer244
Fabrikant3M
5,36 €
Each
Aantal stuks
Paper Acrylic 18mm 50m SCOTCH 244 0.08mm Gold
RS-stocknr. 279-5069
Fabrikantnummer201E 48 mmx 50m
Fabrikant3M
4,18 €
Each
Aantal stuks
Paper Rubber Resin 50mm 50m 3M™ 2321 0.14mm Beige
RS-stocknr. 175-7757
Fabrikantnummer301E 50MX50MM
Fabrikant3M
7,435 €
Each (In a Pack of 2)
Aantal stuks
Paper Rubber Resin 50mm 50m 3M™ 2364 0.16mm Beige
RS-stocknr. 787-3243
Fabrikantnummer244 50mm x 50M
Fabrikant3M
13,85 €
Each
Aantal stuks
Paper Acrylic 48mm 50m SCOTCH 244 0.09mm Gold
RS-stocknr. 727-1290
Fabrikantnummer101E
Fabrikant3M
1,45 €
Each
Aantal stuks
Paper Rubber 24mm 50m SCOTCH 101E 0.14mm Beige
RS-stocknr. 787-3237
Fabrikantnummer101E 25mmx50m
Fabrikant3M
1,37 €
Each
Aantal stuks
Paper Rubber 25mm 50m SCOTCH 2120E 0.13mm White
RS-stocknr. 787-3234
Fabrikantnummer101E 50MMX50M
Fabrikant3M
2,97 €
Each
Aantal stuks
Paper Rubber 48mm 50m SCOTCH 101E 0.14mm Beige
RS-stocknr. 498-1032
Fabrikantnummer820 SECURE TAPE
Fabrikant3M
25,52 €
Each
Aantal stuks
Vinyl Acrylic 35mm 33m SCOTCH 820 0.07mm Blue
RS-stocknr. 175-7741
Fabrikantnummer2364-25MM (22145)
Fabrikant3M
3,69 €
Each (In a Pack of 2)
Aantal stuks
Paper Rubber Resin 25mm 50m 3M™ 2364 0.16mm Beige
RS-stocknr. 787-3218
Fabrikantnummer850 25mm x 66M red
Fabrikant3M
44,99 €
Each
Aantal stuks
Polyester Film - 25mm 66m SCOTCH 850 0.05mm Red
RS-stocknr. 625-4411
Fabrikantnummer20945
Fabrikant3M
5,77 €
Each
Aantal stuks
Paper Rubber 24mm 50m SCOTCH 2836 0.17mm Brown
RS-stocknr. 458-7141
Fabrikantnummer8902 25MMX66M
Fabrikant3M
34,47 €
Each
Aantal stuks
PET Silicone 25mm 66m SCOTCH 8902 0.08mm Blue
RS-stocknr. 611-3152
Fabrikantnummer20945
Fabrikant3M
4,28 €
Each
Aantal stuks
Paper Rubber 18mm 50m SCOTCH 2836 0.17mm Brown
RS-stocknr. 903-1448
Fabrikantnummer501E36
Fabrikant3M
7,02 €
Each
Aantal stuks
Paper Rubber 36mm 50m SCOTCH 501E 0.15mm Beige
RS-stocknr. 903-1435
Fabrikantnummer201E36
Fabrikant3M
2,93 €
Each
Aantal stuks
Paper Rubber 36mm 50m SCOTCH 201E 0.13mm Beige
Nieuw
RS-stocknr. 210-7017
Fabrikantnummer2142 19x50
Fabrikant3M
16,82 €
Each
Aantal stuks
Crepe Paper Acrylic 19mm 50mm 2142 - Yellow
RS-stocknr. 236-7462
Fabrikantnummer214X19,1
Fabrikant3M
20,62 €
Each
Aantal stuks
Paper Rubber Resin 19mm 55m 3M™ 214 0.17mm Beige
RS-stocknr. 787-3246
Fabrikantnummer218 6,3mm x 55M
Fabrikant3M
10,29 €
Each
Aantal stuks
PP Rubber 6mm 55m SCOTCH 2018 0.13mm Green
RS-stocknr. 279-5075
Fabrikantnummer201E 100mmx50m
Fabrikant3M
8,34 €
Each
Aantal stuks
Paper Rubber 100mm 50m SCOTCH 201E 0.14mm Beige