Hook & Loop Tapes

Hook and loop tape is sometimes, mistakenly, also known as “Velcro tape”, although Velcro® is actually just the brand name of a manufacturer, whose success has made their name synonymous with the product type. The backing tape material may vary but hook and loops are normally made from nylon or polyester. It is a type of fastener closure system consisting of two types of tape that, when pressed together, form a secure fastening. One tape, called hook tape, has a rough side consisting of tiny hooks and the other tape is called loop tape and is covered in soft loops. When these two tapes are pressed together with the hooks on the hook tape engage with the loops on the loop tape causing them to bind together. The two tapes can be peeled apart when required making a distinctive tearing sound. Our range of products are sourced from leading brands such as Velcro, 3M, and RS PRO.

How to Attach Hook and Loop Tape

Most hook and loop tapes have a pressure-sensitive self-adhesive backing for a secure attachment. Fabric backed hook and loop tape can be sewn to textiles such as clothing, bags, and furniture. Heat-activated adhesive hook and loop tape uses heat from an iron that makes the adhesive tacky, it can then be stuck to the surface of the fabric.

Types of Hook and Loop Tape

Standard Hook and Loop: These are separate hook and loop tapes which are sold together for convenience, but they can also be purchased separately. Back to Back Hook and Loop: This tape has hooks on one side and loops on the other enabling it to be wrapped around itself for securing bundles of cables. Self-Engaging Hook and Loop: This tape, also known as mixed hook and loop tape, has hooks and loops on the same side for a one-piece solution. Mushroom Hook Tape: This tape has mushroomed shaped stems protruding from the backing. When pressed together these stems interlock with one another to provide a secure fastening.SizesHook and loop tapes are available in various lengths and widths and can also be supplied on a strip in separate circular coin shapes or squares.

Features and Benefits

Quick and easy to useVery strongSimple to unfastenCan be manipulated around objectsMaintenance-free

Applications

ClothingSoft furnishingsSignagePicture hangingPartitioningExhibitionsWorkshopsCable harnessingGazebos

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Length Hook Type Colour Features Pre-cut Width Pre-cut Pre-cut Length Model Number Number in Pack Package Quantity Series
RS-stocknr. 458-7321
Fabrikantnummer3M SJ 355D 25,4 mm x 5 m
Fabrikant3M
147,18 €
Each
Aantal stuks
25mm 5m Mushroom Hook Black - - No - SJ355D - - Dual Lock™
RS-stocknr. 251-7140
Fabrikantnummer3M SJ 354x 25,4 mm x 5m, 300 squares
Fabrikant3M
110,91 €
1 Box of 300
Box(es)
25mm 5m Hook & Loop Black - 25mm - 25mm - - - -
RS-stocknr. 458-7337
Fabrikantnummer3M SJ356D 25,4mm x 5m
Fabrikant3M
169,35 €
Each
Aantal stuks
25mm 5m Hook & Loop Transparent - - No - SJ356D - - Dual Lock™
RS-stocknr. 909-3783
Fabrikantnummer3M SJ3550 25,4mm x 45,7m
Fabrikant3M
483,55 €
Each
Aantal stuks
25.4mm 45.7m Hook & Loop Black - - No - SJ3550 - - Dual Lock™
RS-stocknr. 176-3033
Fabrikantnummer3M SJ 352D 25,4 mm x 5 m
Fabrikant3M
51,95 €
1 Box of 5 Metre(s)
Box(es)
25mm 5m Hook & Loop Black - - - - - - - -
RS-stocknr. 711-7556
Fabrikantnummer3M SJ3550 25,4mm x 2,5m
Fabrikant3M
28,19 €
Each
Aantal stuks
25.4mm 2.5m Mushroom Hook Black - - - - - - - -
RS-stocknr. 693-725
Fabrikantnummer3M SJ355x 25mm x 5m
Fabrikant3M
23,72 €
1 Bag of 25
Bag(s)
25mm - Mushroom Hook Black - 25mm Yes 25mm SJ355X - - Dual Lock™
RS-stocknr. 399-7654
Fabrikantnummer3M SJ 457D 25,4 mm x 10 m
Fabrikant3M
54,81 €
Each
Aantal stuks
25mm 10m Hook & Loop Black - - No - SJ457D - - Dual Lock™
RS-stocknr. 914-3547
FabrikantnummerCommand 17206N
Fabrikant3M
6,40 €
1 Set of 1
Set(s)
19mm 92.7mm Interlocking Fastener Black - - Yes - 17206N - - Command™
RS-stocknr. 163-4738
Fabrikantnummer3M SJ3870 25mm x 2,5m
Fabrikant3M
34,27 €
Each
Aantal stuks
25mm 2.5m Hook & Loop Black - - - - SJ3870 - - Dual Lock™
RS-stocknr. 187-8994
Fabrikantnummer3M SJ 354D 25,4 mm x 5 m
Fabrikant3M
143,06 €
Each
Aantal stuks
25mm 5m Mushroom Hook Black - - - - SJ354D - - Dual Lock™
RS-stocknr. 197-3291
FabrikantnummerSJ3526 B 25X45.7
Fabrikant3M
136,69 €
Each
Aantal stuks
25mm 45.7m Mushroom Hook Black - - - - - - - SJ3526
RS-stocknr. 197-3292
FabrikantnummerSJ3526 W 25X45.7
Fabrikant3M
109,20 €
Each
Aantal stuks
25mm 45.7m Mushroom Hook White - - - - - - - SJ3526
RS-stocknr. 163-4736
Fabrikantnummer3M SJ356B 25mm x2,5m
Fabrikant3M
36,67 €
Each
Aantal stuks
25mm 2.5m Hook & Loop Transparent - - - - SJ3560 - - Dual Lock™
RS-stocknr. 197-3293
FabrikantnummerSJ3527 B 25X45.7
Fabrikant3M
143,78 €
Each
Aantal stuks
25mm 45.7m Loop Black - - - - - - - SJ3527
RS-stocknr. 163-4737
Fabrikantnummer3M SJ354B 25mm x2,5m
Fabrikant3M
33,30 €
Each
Aantal stuks
25mm 2.5m Interlocking Fastener Black - - - - SJ3540 - - Dual Lock™
RS-stocknr. 914-3531
FabrikantnummerCommand 17206BL
Fabrikant3M
5,47 €
1 Set of 1
Set(s)
19mm 92.7mm Interlocking Fastener White - - Yes - 17206BL - - Command™
RS-stocknr. 458-7393
Fabrikantnummer3M SJ352D 25,4mm x 5m
Fabrikant3M
68,97 €
Each
Aantal stuks
25mm 5m Hook & Loop Black - - No - SJ352D - - Scotchmate™
RS-stocknr. 163-4739
FabrikantnummerSJ352B
Fabrikant3M
17,09 €
Each
Aantal stuks
25mm 1.25m Hook & Loop Black - - - - SJ352BP - - Scotchmate™
RS-stocknr. 197-3295
FabrikantnummerSJ3540 25X45.7
Fabrikant3M
548,80 €
Each
Aantal stuks
25mm 45.7m Mushroom Hook Black - - - - - - - SJ3540