Foam Tapes

Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.

Foam Tape Types

Single Sided Tapes - With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes - These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.

Foam Material Types

  • EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.
  • PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.
  • Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Adhesion Strength Unfaced Side Minimum Operating Temperature Maximum Operating Temperature Model Number
RS-stocknr. 763-8804
Fabrikantnummer3M 5952 19mm x 13,7m
Fabrikant3M
45,21 €
Each
Aantal stuks
19mm 1.1mm 14m Acrylic Foam Black 49 N/cm 590kg/m³ Double Sided Modified Acrylic - - - +150 (Short Term)°C 5952F
RS-stocknr. 458-7163
Fabrikantnummer3M 9546 25mm x 66m
Fabrikant3M
35,72 €
Each
Aantal stuks
25mm 1.15mm 66m Polyethylene White 7.2 N/cm 67kg/m³ Double Sided Modified Acrylic - - - -40 → +80 (long term)°C SCOTCH 9546
RS-stocknr. 702-7497
Fabrikantnummer3M 4910 6mm x 33m
Fabrikant3M
27,25 €
Each
Aantal stuks
6mm 1mm 33m Acrylic Foam Clear 26 N/cm 960kg/m³ Double Sided Acrylic - - - +150 (Short Term)°C 4910F
RS-stocknr. 175-7779
Fabrikantnummer3M 4026 50mm x 33m
Fabrikant3M
86,88 €
Each
Aantal stuks
50mm 1.6mm 33m PUR Foam White 27.5 N/cm 290kg/m³ Double Sided Acrylic - - - +193 (Short Term)°C SCOTCH 4026
RS-stocknr. 763-8841
Fabrikantnummer3M 5952 12mm x 33m
Fabrikant3M
64,15 €
Each
Aantal stuks
12mm 1.1mm 33m Acrylic Foam Black 49 N/cm 590kg/m³ Double Sided Modified Acrylic - - - +150 (Short Term)°C 5952F
RS-stocknr. 763-8801
Fabrikantnummer3M 4016 19mm x 13,7m
Fabrikant3M
20,49 €
Each
Aantal stuks
19mm 1.6mm 13.7m Polyurethane White 34 N/cm 175kg/m³ Double Sided Acrylic - - - +190 (Short Term)°C 4016
RS-stocknr. 909-3809
Fabrikantnummer3M 4943 12mm x 33m
Fabrikant3M
64,86 €
Each
Aantal stuks
12mm 1.1mm 33m Acrylic Foam Grey 44 N/cm 720kg/m³ Double Sided Acrylic - - - +150 (Short Term)°C 4943F
RS-stocknr. 787-3209
Fabrikantnummer3M 5423 19mm x 16,50m
Fabrikant3M
58,23 €
Each
Aantal stuks
19mm 0.28mm 16.5m UHMW Polyethylene Transparent 2.8 N/cm - - Rubber 96.3N/cm 96.3N/cm - +110°C SCOTCH 5423
RS-stocknr. 192-1683
Fabrikantnummer3M 4945 25mm x 33m
Fabrikant3M
126,70 €
Each
Aantal stuks
25mm 1.1mm 33m Acrylic Foam White 44 N/cm 800kg/m³ Double Sided Acrylic - - - +149 (Short Term)°C 4945P
RS-stocknr. 458-7191
Fabrikantnummer3M 4430 25mm x 66m
Fabrikant3M
66,67 €
Each
Aantal stuks
25mm 0.88mm 66m Acrylic Foam White 20 N/cm 560kg/m³ Double Sided Acrylic - - - +100 (Short Term)°C 4430P
RS-stocknr. 701-9048
Fabrikantnummer3M 4026 19mm x 33m
Fabrikant3M
32,20 €
Each
Aantal stuks
19mm 1.6mm 33m PUR Foam White 27.5 N/cm 290kg/m³ Double Sided Acrylic - - - +193 (Short Term)°C 4026
Nieuw
RS-stocknr. 218-6878
Fabrikantnummer4910 - 33X19
Fabrikant3M
75,35 €
Each
Aantal stuks
19mm 1mm 32.91m Acrylic Foam Transparent - - - - - - - - 4910
RS-stocknr. 279-5182
FabrikantnummerScotch 969 19mm x 16,5m
Fabrikant3M
13,70 €
Each
Aantal stuks
19mm 0.13mm 16.5m Polyethylene Clear 8 N/cm - Double Sided Modified Acrylic 17N/cm 270N/cm - +120°C SCOTCH 969
RS-stocknr. 611-3219
FabrikantnummerScotch 969 19mm x 33m
Fabrikant3M
23,57 €
Each
Aantal stuks
19mm 0.13mm 33m Polyethylene Clear 8 N/cm 55kg/m³ Double Sided Modified Acrylic 7.2N/cm 22N/cm - +120°C SCOTCH 969
RS-stocknr. 192-1677
Fabrikantnummer3M 4945 19mm x 33m
Fabrikant3M
98,24 €
Each
Aantal stuks
19mm 1.1mm 33m Acrylic Foam White 44 N/cm 800kg/m³ Double Sided Acrylic - - - +149 (Short Term)°C 4945P
RS-stocknr. 279-5160
Fabrikantnummer3M 4941 25mm x 33 m
Fabrikant3M
134,88 €
Each
Aantal stuks
25mm 1.1mm 33m Acrylic Foam Grey 38.5 N/cm 720kg/m³ Double Sided Acrylic - - - +150 (Short Term)°C 4941P
RS-stocknr. 220-9906
Fabrikantnummer3M 4910 19mm x 33m
Fabrikant3M
72,62 €
Each (In a Pack of 2)
Aantal stuks
19mm 1mm 33m Acrylic Foam Clear 26 N/cm 960kg/m³ Double Sided Acrylic - - - +150 (Short Term)°C 4910F
RS-stocknr. 399-7711
Fabrikantnummer3M 4943 25mm x 33m
Fabrikant3M
125,99 €
Each
Aantal stuks
25mm 1.1mm 33m Acrylic Foam Grey 44 N/cm 720kg/m³ Double Sided Acrylic - - - +150 (Short Term)°C 4943F
RS-stocknr. 174-7321
Fabrikantnummer3M 5962 19mm x 33m
Fabrikant3M
111,10 €
Each
Aantal stuks
19mm 1.6mm 33m Acrylic Foam Black 52 N/cm 590kg/m³ Double Sided Acrylic - - - +150 (Short Term)°C 5962F
RS-stocknr. 458-7179
Fabrikantnummer3M 9536 25mm x 66m
Fabrikant3M
30,08 €
Each
Aantal stuks
25mm 1.1mm 66m Polyethylene White 17 N/cm 55kg/m³ Double Sided Rubber - - - +45°C SCOTCH 9536