Foam Tapes

Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.

Foam Tape Types

Single Sided Tapes - With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes - These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.

Foam Material Types

  • EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.
  • PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.
  • Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Adhesion Strength Unfaced Side Minimum Operating Temperature Maximum Operating Temperature Model Number
RS-stocknr. 678-4505
Fabrikantnummer62934 50Mx9mm
FabrikantTesa
23,60 €
Each
Aantal stuks
9mm 0.8mm 50m PE Foam Black 17 N/cm - Double Sided Acrylic 8N/cm 8N/cm - +80°C 62934
RS-stocknr. 768-2592
Fabrikantnummertesa 64958 25m x 19mm
FabrikantTesa
8,58 €
Each
Aantal stuks
19mm 1.05mm 25m PE Foam White 4 N/cm - Double Sided Rubber 9N/cm 10N/cm - +80°C 64958
RS-stocknr. 768-2570
Fabrikantnummertesa 4957 25m x 19mm
FabrikantTesa
11,64 €
Each
Aantal stuks
19mm 1mm 25m PE Foam White 4 N/cm - Double Sided Acrylic 6N/cm 10N/cm - +80°C 4957
RS-stocknr. 768-2583
Fabrikantnummertesa 62936 25m x 25mm
FabrikantTesa
27,85 €
Each
Aantal stuks
25mm 1.6mm 25m PE Foam White 19 N/cm - Double Sided Acrylic 9N/cm 10N/cm - +80°C 62936
RS-stocknr. 768-2595
Fabrikantnummer64958 25mx25mm
FabrikantTesa
10,70 €
Each
Aantal stuks
25mm 1.05mm 25m PE Foam White 4 N/cm - Double Sided Rubber 9N/cm 10N/cm - +80°C 64958
RS-stocknr. 678-4518
Fabrikantnummer62934 50Mx19mm
FabrikantTesa
49,83 €
Each
Aantal stuks
19mm 0.8mm 50m PE Foam Black 17 N/cm - Double Sided Acrylic 8N/cm 8N/cm - +80°C 62934
RS-stocknr. 768-2573
Fabrikantnummertesa 4957 25m x 25mm
FabrikantTesa
14,62 €
Each
Aantal stuks
25mm 1mm 25m PE Foam White 4 N/cm - Double Sided Acrylic 6N/cm 10N/cm - +80°C 4957
RS-stocknr. 768-2589
Fabrikantnummertesa 62936 25m x 19mm
FabrikantTesa
22,27 €
Each
Aantal stuks
19mm 1.6mm 25m PE Foam White 19 N/cm - Double Sided Acrylic 9N/cm 10N/cm - +80°C 62936
RS-stocknr. 181-1952
Fabrikantnummer60399 30mmx33m
FabrikantTesa
3,87 €
Each
Aantal stuks
30mm 0.13mm 33m PVC Clear 1.8 (Steel) N/cm - Single Sided Rubber 20N/cm - - - 60399
RS-stocknr. 678-4509
Fabrikantnummer62934 50Mx15mm
FabrikantTesa
39,33 €
Each
Aantal stuks
15mm 0.8mm 50m PE Foam Black 17 N/cm - Double Sided Acrylic 8N/cm 8N/cm - +80°C 62934
RS-stocknr. 181-1953
Fabrikantnummer60399 50mmx33m
FabrikantTesa
4,29 €
Each
Aantal stuks
50mm 0.13mm 33m PVC Orange 1.8 (Steel) N/cm - Single Sided Rubber 20N/cm - - - 60399
RS-stocknr. 768-2577
Fabrikantnummertesa 62934 50m x 19mm
FabrikantTesa
43,47 €
Each
Aantal stuks
19mm 0.8mm 50m PE Foam White 17 N/cm - Double Sided Acrylic 8N/cm 10N/cm - +80°C 62934
RS-stocknr. 812-5380
Fabrikantnummer04952-00533-00
FabrikantTesa
36,23 €
Each
Aantal stuks
19mm 1.15mm 50m PE Foam White 8 N/cm - Double Sided Acrylic 10N/cm 10N/cm - +80°C 4952