Fluorescent Tapes

Available in various widths and colours, fluorescent tapes can be used to highlight trip hazards, low ceilings and other hazards. Fluorescent tapes can also be found in slip resistant form for use in walkways and on stairs to highlight steps as well as give additional grip for potentially wet areas.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Elongation at Break Maximum Operating Temperature Minimum Operating Temperature Model Number Slip Resistant Width
RS-stocknr. 212-2461
Fabrikantnummer43540
FabrikantRocol
125,95 €
1 Reel of 1
Reel(s)
Yellow 18.25m 115% +100°C -40°C - Yes 50mm
RS-stocknr. 686-1090
FabrikantnummerHAS 945
FabrikantHi-Bond
106,82 €
Each
Aantal stuks
Black 18m - +50°C -30°C HAS 945 Yes 50mm
Related Products
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Tesa® non-slip adhesive tapes are partially fluorescent.Their rough, slip-resistant surface offers excellent adhesion.They are resistant to water, temperature, UV and cleaning products.They have an EAN label.
The course anti-slip tape is especially designed to ...
Description:
The course anti-slip tape is especially designed to prevent any slips or trips within the workplace and especially effective with ramps, heavy traffic corridors, fire escapes, ladders, stairs including kitchens with dirty and wet oily floors. This ant-slip tape is ...
The Universal self-adhesive anti-slip tape is especially used ...
Description:
The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is ...
AT2000 is an aluminium oxide/silicon carbide abrasive grit ...
Description:
AT2000 is an aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing with a solvent based acrylic adhesive and paper release liner designed for the many different requirements of professionals and industries such as the building, ...