Electrical Tapes

Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.

Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.

Colours of Tapes

Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.

Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.

Types of Tapes

There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.

The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.

Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.

Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.

An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.

Applications

Electrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.


...
Lees meer Lees minder

Filters

1 - 20 van 216 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Backing Material Width Length Thickness Maximum Operating Temperature Minimum Operating Temperature Trade Name Adhesion Strength Elongation at Break
RS-stocknr. 768-2561
Fabrikantnummer51608 15mx15mm
FabrikantTesa
5,64 €
Each
Aantal stuks
Black Polyester 15mm 15m 0.28mm +105°C - 51608 - -
RS-stocknr. 504-2380
FabrikantnummerAT7
FabrikantAdvance Tapes
17,64 €
1 Kit
Kit(s)
Assorted PVC 12mm 20m 0.13mm +70°C - AT7 - -
RS-stocknr. 192-1633
FabrikantnummerTEMFLEX 13/100 MULTICOLORE
Fabrikant3M
0,838 €
Each (In a Pack of 10)
Aantal stuks
Assorted PVC 15mm 10m - +80°C 0°C Teflon 1.7 N/cm 150%
RS-stocknr. 170-1192
FabrikantnummerSUPER 33+ 20 X 19
Fabrikant3M
6,99 €
Each
Aantal stuks
Black PVC 19mm 20m 0.18mm +105°C - Scotch Super 33+ - -
RS-stocknr. 778-5405
Fabrikantnummer80470
Fabrikant3M
10,77 €
1 Lot of 10
Lot(s)
Assorted PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 511-4312
FabrikantnummerAT7
FabrikantAdvance Tapes
15,64 €
1 Reel of 1
Reel(s)
Assorted PVC 19mm 20m 0.13mm +70°C - AT7 - -
RS-stocknr. 778-5367
Fabrikantnummer80456
Fabrikant3M
10,77 €
1 Lot of 10
Lot(s)
Black PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 494-679
FabrikantAdvance Tapes
9,28 €
1 Reel of 20 Metre(s)
Reel(s)
Black Cloth 19mm 20m 0.35mm +60°C - AT325 - -
RS-stocknr. 494-382
FabrikantnummerAT7
FabrikantAdvance Tapes
3,18 €
1 Reel of 33 Metre(s)
Reel(s)
Black PVC 19mm 33m 0.13mm +70°C - AT7 - -
RS-stocknr. 513-553
Fabrikantnummer53988
FabrikantTesa
2,26 €
Each
Aantal stuks
Black PVC 19mm 25m 0.15mm +90°C - 53988 - -
RS-stocknr. 504-2403
FabrikantnummerAT7
FabrikantAdvance Tapes
11,21 €
1 Kit
Kit(s)
Assorted PVC 19mm 10m 0.13mm +70°C - AT7 - -
RS-stocknr. 504-2396
FabrikantnummerAT7
FabrikantAdvance Tapes
20,69 €
1 Kit
Kit(s)
Assorted PVC 19mm 33m 0.13mm +70°C - AT7 - -
RS-stocknr. 778-5408
Fabrikantnummer80471
Fabrikant3M
24,44 €
1 Lot of 10
Lot(s)
Black PVC 19mm 20m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 778-5389
Fabrikantnummer80466
Fabrikant3M
10,56 €
1 Lot of 10
Lot(s)
Grey PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 885-4909
FabrikantnummerT566
Fabrikant3M
9,01 €
Each
Aantal stuks
Yellow PET 6mm 66m 0.06mm +130°C - Scotch 56 - -
RS-stocknr. 778-5382
Fabrikantnummer80464
Fabrikant3M
10,77 €
1 Lot of 10
Lot(s)
White PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
RS-stocknr. 494-398
FabrikantnummerAT7
FabrikantAdvance Tapes
3,18 €
1 Reel of 33 Metre(s)
Reel(s)
Red PVC 19mm 33m 0.13mm +70°C - AT7 - -
RS-stocknr. 905-4245
FabrikantnummerAT10
FabrikantAdvance Tapes
16,54 €
Each
Aantal stuks
Black PVC 38mm 33m 0.25mm +80°C - - - -
RS-stocknr. 408-9417
FabrikantAdvance Tapes
22,18 €
Each
Aantal stuks
White Glass Cloth 12mm 55m 0.18mm +155°C - AT4002 - -
RS-stocknr. 468-421
FabrikantnummerHB830-12
FabrikantHi-Bond
20,65 €
Each
Aantal stuks
Amber Polyimide Film 12mm 33m 0.07mm +260°C - HB830 - -