Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS-stocknr. 909-3786
Fabrikantnummer5451 33mx50mm
Fabrikant3M
327,77 €
Each
Aantal stuks
Brown Duct Tape 50mm 33m Glass Cloth 0.14mm Natural Rubber 3.1 N/cm 5% 176N/cm - +260°C -73°C -
RS-stocknr. 727-1303
Fabrikantnummer1900
Fabrikant3M
5,12 €
Each
Aantal stuks
Silver Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS-stocknr. 727-1300
Fabrikantnummer1900
Fabrikant3M
5,02 €
Each
Aantal stuks
Black Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS-stocknr. 840-9026
Fabrikantnummer1755-3/4X60FT
Fabrikant3M
9,73 €
Each
Aantal stuks
Black Cloth Tape 19.1mm 18m Cotton 0.33mm - 4.3 N/cm - 81.9N/cm Rubber +80°C - -
RS-stocknr. 787-3262
Fabrikantnummer4412 50mm x 16,5M
Fabrikant3M
60,43 €
Each
Aantal stuks
Translucent Duct Tape 50mm 16.5m Ionomer 2mm Acrylic 32 N/cm 400% 23N/cm Ionomer +149°C +10 Extreme Sealing
RS-stocknr. 655-0753
Fabrikantnummer21743
Fabrikant3M
97,75 €
1 Lot of 2
Lot(s)
Transparent - 19mm 16.5m UHMW Polyethylene 0.17mm Rubber 28 N/cm 275% 28N/cm Gloss +107°C -34°C Scotch 5421
RS-stocknr. 625-4433
Fabrikantnummer21743
Fabrikant3M
64,47 €
Each
Aantal stuks
Transparent - 25mm 16.5m UHMW Polyethylene 0.17mm Rubber 28 N/cm 470% 526N/cm Gloss +107°C -34°C Scotch 5421
RS-stocknr. 236-7507
FabrikantnummerY-389 NOIR
Fabrikant3M
34,28 €
Each
Aantal stuks
Black Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 9 N/cm 6% 80N/cm PE Coated +70°C -30°C -
RS-stocknr. 885-5224
FabrikantnummerT2709
Fabrikant3M
19,92 €
Each
Aantal stuks
White Cloth Tape 9mm 55m Glass Cloth 0.18mm - 3.3 N/cm 5% 252N/cm Glass +150°C - -
RS-stocknr. 909-3770
Fabrikantnummer5453 50mmx33m
Fabrikant3M
409,18 €
Each
Aantal stuks
Brown Cloth Tape 50mm 33m Glass Cloth 0.21mm - 5.6 N/cm 5% 306.5N/cm - +260°C -73°C -
RS-stocknr. 763-8848
Fabrikantnummer8979 48mm x 54,8m
Fabrikant3M
27,44 €
Each
Aantal stuks
Grey Duct Tape 48mm 55m PE Cloth 0.33mm Rubber 5.3 N/cm 19% 63N/cm - +93°C +4°C Performance Plus
RS-stocknr. 236-7440
Fabrikantnummer361X19,5
Fabrikant3M
84,68 €
Each
Aantal stuks
White - 19mm 55m Glass Cloth 0.17mm Silicone 4.2 N/cm 7% 256N/cm - +288°C -54°C -
RS-stocknr. 885-5265
FabrikantnummerT6930
Fabrikant3M
61,35 €
Each
Aantal stuks
White Cloth Tape 30mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
RS-stocknr. 236-7513
FabrikantnummerY-389 BLEU CLAIR
Fabrikant3M
34,28 €
Each
Aantal stuks
Blue Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 9 N/cm 6% 80N/cm PE Coated +70°C -30°C -
RS-stocknr. 885-5255
FabrikantnummerT6912
Fabrikant3M
24,62 €
Each
Aantal stuks
White Cloth Tape 12mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
RS-stocknr. 163-4728
Fabrikantnummer2904 black 48MMX50M
Fabrikant3M
8,62 €
Each
Aantal stuks
Black Duct Tape 48mm 50m Fabric 0.19mm Resin, Rubber 11 N/cm 30% 110N/cm - - - Scotch 2904
RS-stocknr. 885-5268
FabrikantnummerT6919
Fabrikant3M
39,00 €
Each
Aantal stuks
White Cloth Tape 19mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
RS-stocknr. 206-4904
Fabrikantnummer8981 19mmX50m
Fabrikant3M
12,84 €
Each
Aantal stuks
Transparent - 19mm 50m BOPP, Glass Fibre 0.17mm - - - - - - - -
RS-stocknr. 206-4901
Fabrikantnummer8954 25mmX50m
Fabrikant3M
3,37 €
Each
Aantal stuks
Transparent - 25mm 50m BOPP, Glass Fibre 0.125mm - - - - - - - -
RS-stocknr. 163-4726
Fabrikantnummer2903 silver 48MMX50M
Fabrikant3M
6,07 €
Each
Aantal stuks
Silver Duct Tape 48mm 50m Fabric - - - - - - - - Scotch SUPREME