Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
Lees meer Lees minder

Filters

1 - 20 van 155 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS-stocknr. 373-1577
FabrikantRS PRO
10,60 €
Each
Aantal stuks
Black Duct Tape 48mm 50m PE Cloth 0.18mm Rubber 4.3 N/cm 15% 30N/cm PE Coated - - -
RS-stocknr. 379-0201
Fabrikantnummer04662-00194-01
FabrikantTesa
12,62 €
Each
Aantal stuks
Black Duct Tape 48mm 50m PE Cloth 0.23mm Natural Rubber 4.5 N/cm 15% 30N/cm PE Laminated +93°C - Tesa 4662
RS-stocknr. 763-8955
Fabrikantnummer51206-00003-00
FabrikantTesa
139,33 €
Each
Aantal stuks
Translucent Duct Tape 50mm 33m UHMW Polyethylene 0.11mm Acrylate 43 N/cm 300% 43N/cm High-slip PE - - 51206
RS-stocknr. 909-3786
Fabrikantnummer5451 33mx50mm
Fabrikant3M
327,77 €
Each
Aantal stuks
Brown Duct Tape 50mm 33m Glass Cloth 0.14mm Natural Rubber 3.1 N/cm 5% 176N/cm - +260°C -73°C -
RS-stocknr. 727-1303
Fabrikantnummer1900
Fabrikant3M
5,12 €
Each
Aantal stuks
Silver Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS-stocknr. 727-1300
Fabrikantnummer1900
Fabrikant3M
5,02 €
Each
Aantal stuks
Black Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS-stocknr. 763-8952
Fabrikantnummer04651-00508-00
FabrikantTesa
73,74 €
Each
Aantal stuks
Black - 50mm 50m Rayon 0.31mm - 3.3 (Steel) N/cm 13% 100N/cm Acrylic Coated +130°C - -
RS-stocknr. 768-2567
Fabrikantnummer04613-00029-00
FabrikantTesa
8,17 €
Each
Aantal stuks
White Duct Tape 48mm 50m PE Cloth 0.18mm Natural Rubber 4.1 N/cm 15% 30N/cm PE Laminated +93°C - Tesa 4613
RS-stocknr. 812-5371
Fabrikantnummer53799-00000-02
FabrikantTesa
21,37 €
Each
Aantal stuks
Green Duct Tape 50mm 50m PE Cloth 0.31mm Synthetic Rubber 4.8 N/cm 10% 77N/cm PE Coated +110°C - -
RS-stocknr. 373-0502
FabrikantnummerIDH 1405197
FabrikantLoctite
12,36 €
Each
Aantal stuks
Silver Duct Tape 50mm 50m PE Cloth - Rubber - - - PE Coated - - UniBond Duct Tape
RS-stocknr. 373-1606
FabrikantRS PRO
10,60 €
Each
Aantal stuks
Silver Duct Tape 48mm 50m PE Cloth 0.18mm Rubber 4.3 N/cm 15% 30N/cm PE Coated - - -
RS-stocknr. 763-8964
Fabrikantnummer04651-00513-00
FabrikantTesa
73,74 €
Each
Aantal stuks
White - 50mm 50m Rayon 0.31mm - 3.3 (Steel) N/cm 13% 100N/cm Acrylic Coated +130°C - -
RS-stocknr. 724-3673
FabrikantnummerAT6210
FabrikantAdvance Tapes
12,93 €
Each
Aantal stuks
Orange Cloth Tape 50mm 50m Fabric 0.22mm Rubber Resin 3.7 N/cm 20% 35N/cm Gloss +65°C -50°C -
RS-stocknr. 905-4214
FabrikantnummerAT160
FabrikantAdvance Tapes
7,84 €
Each
Aantal stuks
White Cloth Tape 19mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
RS-stocknr. 840-9026
Fabrikantnummer1755-3/4X60FT
Fabrikant3M
9,73 €
Each
Aantal stuks
Black Cloth Tape 19.1mm 18m Cotton 0.33mm - 4.3 N/cm - 81.9N/cm Rubber +80°C - -
RS-stocknr. 763-8974
Fabrikantnummer04651-00538-00
FabrikantTesa
73,74 €
Each
Aantal stuks
Grey - 50mm 50m Rayon 0.31mm - 3.3 (Steel) N/cm 13% 100N/cm Acrylic Coated +130°C - -
RS-stocknr. 763-8958
Fabrikantnummer04651-00505-00
FabrikantTesa
26,55 €
Each
Aantal stuks
Black Duct Tape 25mm 50m Fabric 0.31mm Synthetic Rubber 3.3 N/cm 13% 100N/cm Acrylic Coated +130°C - -
RS-stocknr. 423-6809
Fabrikantnummer1668019
FabrikantHenkel
10,23 €
Each
Aantal stuks
Black Duct Tape 50mm 25m PE Cloth - Rubber - - - - - - UniBond Power Tape
RS-stocknr. 482-3368
Fabrikantnummer04688-00031-00
FabrikantTesa
22,47 €
Each
Aantal stuks
Grey Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 4.7 N/cm 9% 52N/cm PE Coated +110°C 0°C 4688
RS-stocknr. 236-7507
FabrikantnummerY-389 NOIR
Fabrikant3M
34,28 €
Each
Aantal stuks
Black Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 9 N/cm 6% 80N/cm PE Coated +70°C -30°C -