Double Sided Tapes

Double-sided tapes are adhesive tapes designed for fastening surfaces together in an invisible manner. The backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These are used for bonding, holding or mounting purposes in a range of applications. Double-sided tapes vary in thickness depending on whether they are paper-based or foam-based. Commonly the double-sided adhesive tape is made of plastic and is clear.

What are double-sided tapes used for?

The main benefits of double-sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isn't present.

Types of double-sided tapes

Plastic tapes - PVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent-free, with common usage in DIY and arts and crafts projects.Adhesive squares - these are made of foam and are laminated with adhesive on both sides. They are mostly used in the arts and crafts, interior decorating and signage industries. They can mount lightweight objects like posters, cards and drawings to most types of dry surfaces.Cloth tapes - Typically manufactured from woven cotton or synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors.Paper tapes - these are made with a paper-based carrier material. These tapes have a layer of acrylic adhesive on both sides of the substrate material and are used to bond materials together, especially where temporary sticking is required. The tape can be applied by hand or with an applicator and comes in varying thicknesses with different adhesion capabilities.


...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Tape Type Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS-stocknr. 503-4834
Fabrikantnummer9088 9MMX50M
Fabrikant3M
7,75 €
Each
Aantal stuks
PET - 9mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C
RS-stocknr. 436-2835
Fabrikantnummer64621-00004-00
FabrikantTesa
9,96 €
Each
Aantal stuks
PP Plastic Tape 50mm 50m 0.09mm White Synthetic Rubber 15 N/cm - +80 °C, +80°C 64621 tesa fix -40°C
RS-stocknr. 763-9015
Fabrikantnummer4967 50mx50mm
FabrikantTesa
59,39 €
Each
Aantal stuks
PET Plastic Tape 50mm 50m 0.16mm Transparent Acrylic 11.3 N/cm 20N/cm +200°C 4967 tesa fix -40°C
RS-stocknr. 503-4828
Fabrikantnummer9087 50MMX50M
Fabrikant3M
32,39 €
Each
Aantal stuks
PVC Plastic Tape 50mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 763-9028
Fabrikantnummer51960
FabrikantTesa
28,30 €
Each
Aantal stuks
Fibranne Reinforced PP Plastic Tape 50mm 25m 0.25mm White Modified Acrylic 4.7 N/cm 30N/cm +70°C 51960 tesa fix -40°C
RS-stocknr. 436-2829
Fabrikantnummer64621-00006-00
FabrikantTesa
5,38 €
Each
Aantal stuks
PP Plastic Tape 25mm 50m 0.09mm White Synthetic Rubber 15 N/cm - +80 °C, +80°C 64621 tesa fix -40°C
RS-stocknr. 111-6032
Fabrikantnummer4965-1
FabrikantTesa
23,62 €
Each
Aantal stuks
PET Plastic Tape 19mm 50m 0.21mm Transparent Acrylic 11.5 N/cm 20N/cm +200°C 4965 tesa fix -40°C
RS-stocknr. 503-4878
Fabrikantnummer9088 19MMX50M
Fabrikant3M
12,00 €
Each
Aantal stuks
PET - 19mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C
RS-stocknr. 273-598
FabrikantnummerTESAFIX NON TISSÉ
FabrikantTesa
13,63 €
Each
Aantal stuks
Non-Woven Cloth Tape 25mm 50m 0.12mm White - 7.5 N/cm 8N/cm +80°C 4959 - 0°C
RS-stocknr. 273-627
FabrikantnummerTESAFIX NON TISSÉ
FabrikantTesa
11,00 €
Each
Aantal stuks
Non-Woven Cloth Tape 19mm 50m 0.12mm White - 7.5 N/cm 8N/cm +80°C 4959 - 0°C
RS-stocknr. 468-443
FabrikantnummerHB397F-9
FabrikantHi-Bond
6,13 €
Each
Aantal stuks
PET Plastic Tape 9mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS-stocknr. 503-4799
Fabrikantnummer9087 15MMX50M
Fabrikant3M
9,74 €
Each
Aantal stuks
PVC Plastic Tape 15mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 379-0239
FabrikantnummerTESA51970 50MM
FabrikantTesa
45,85 €
Each
Aantal stuks
PP Plastic Tape 50mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +130°C 51970 tesa fix -40°C
RS-stocknr. 763-9018
Fabrikantnummer4964 50mx19mm
FabrikantTesa
30,93 €
Each
Aantal stuks
Cloth Cloth Tape 19mm 50m 0.39mm White - 7.5 N/cm 80N/cm +160°C 4964 - 0°C
RS-stocknr. 408-9603
FabrikantnummerAT305
FabrikantAdvance Tapes
25,85 €
Each
Aantal stuks
Cloth Cloth Tape 50mm 25m 0.34mm Transparent - 7.8 N/cm 41N/cm +50°C AT305 - -10°C
RS-stocknr. 379-0223
FabrikantnummerTESA51970 38MM
FabrikantTesa
34,93 €
Each
Aantal stuks
PP Plastic Tape 38mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +130°C 51970 tesa fix -40°C
RS-stocknr. 379-0217
FabrikantnummerTESA51970 19MM
FabrikantTesa
17,46 €
Each
Aantal stuks
PP Plastic Tape 19mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +130°C 51970 tesa fix -40°C
RS-stocknr. 282-6731
Fabrikantnummer4970-19MM-WHT
FabrikantTesa
17,13 €
Each
Aantal stuks
PVC Plastic Tape 19mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +70°C 4970 tesa fix -40°C
RS-stocknr. 503-4777
Fabrikantnummer9087 9MMX50M
Fabrikant3M
6,86 €
Each
Aantal stuks
PVC Plastic Tape 9mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 503-4890
Fabrikantnummer9088 50MMX50M
Fabrikant3M
25,63 €
Each
Aantal stuks
PET - 50mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -