Double Sided Plastic Tapes

Double sided plastic tapes are adhesive tapes designed to fix two surfaces together in an invisible manner. A backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These tapes are used for bonding, holding or mounting purposes in a range of applications. Double sided plastic tapes vary in thickness depending on whether they are paper-based or foam based.What are double sided plastic tapes used for?The main benefits of double sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isnt present. Types of double sided plastic tapesPVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent free, with common usage in DIY and arts and crafts projects.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS-stocknr. 555-033
FabrikantRS PRO
3,93 €
1 Reel of 20 Metre(s)
Reel(s)
PP 25mm 20m 0.1mm Yellow Rubber - - - - - -
RS-stocknr. 512-884
FabrikantRS PRO
14,11 €
1 Reel of 50 Metre(s)
Reel(s)
PP 50mm 50m 0.1mm Yellow Rubber - - - - - -
RS-stocknr. 503-4834
Fabrikantnummer9088 9MMX50M
Fabrikant3M
4,26 €
Each
Aantal stuks
PET 9mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C
RS-stocknr. 436-2835
Fabrikantnummer64621-00004-00
FabrikantTesa
7,95 €
Each
Aantal stuks
PP 50mm 50m 0.09mm White Synthetic Rubber 15 N/cm - +70°C Tesa 64621 - -40°C
RS-stocknr. 763-9015
Fabrikantnummer4967 50mx50mm
FabrikantTesa
52,84 €
Each
Aantal stuks
PET 50mm 50m 0.16mm Transparent Acrylic 11.3 N/cm 20N/cm +200°C Tesa® 4967 - -40°C
RS-stocknr. 763-9028
Fabrikantnummer51960
FabrikantTesa
25,23 €
Each
Aantal stuks
Fibranne Reinforced PP 50mm 25m 0.25mm White Modified Acrylic 4.7 N/cm 30N/cm +70°C 51960 - -40°C
RS-stocknr. 503-4828
Fabrikantnummer9087 50MMX50M
Fabrikant3M
31,66 €
Each
Aantal stuks
PVC 50mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 111-6032
Fabrikantnummer4965-1
FabrikantTesa
21,33 €
Each
Aantal stuks
Polyester 19mm 50m 0.21mm Transparent Acrylic 11.5 N/cm 20N/cm +200°C Tesa 4965 - -40°C
RS-stocknr. 436-2829
Fabrikantnummer64621-00006-00
FabrikantTesa
4,96 €
Each
Aantal stuks
PP 25mm 50m 0.09mm White Synthetic Rubber 15 N/cm - +70°C Tesa 64621 - -40°C
RS-stocknr. 503-4878
Fabrikantnummer9088 19MMX50M
Fabrikant3M
8,46 €
Each
Aantal stuks
PET 19mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -40°C
RS-stocknr. 468-443
FabrikantnummerHB397F-9
FabrikantHi-Bond
5,89 €
Each
Aantal stuks
PET 9mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS-stocknr. 503-4799
Fabrikantnummer9087 15MMX50M
Fabrikant3M
11,44 €
Each
Aantal stuks
PVC 15mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 379-0239
FabrikantnummerTESA51970 50MM
FabrikantTesa
40,86 €
Each
Aantal stuks
PET 50mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
RS-stocknr. 503-4777
Fabrikantnummer9087 9MMX50M
Fabrikant3M
6,86 €
Each
Aantal stuks
PVC 9mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 503-4812
Fabrikantnummer9087 25MMX50M
Fabrikant3M
15,84 €
Each
Aantal stuks
PVC 25mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS-stocknr. 268-1976
Fabrikantnummer04970-00153-00
FabrikantTesa
38,13 €
Each
Aantal stuks
PVC 38mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +200°C Tesa 4970 - -40°C
RS-stocknr. 379-0217
FabrikantnummerTESA51970 19MM
FabrikantTesa
17,25 €
Each
Aantal stuks
PET 19mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
RS-stocknr. 282-6731
Fabrikantnummer4970-19MM-WHT
FabrikantTesa
15,88 €
Each
Aantal stuks
PVC 19mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +80°C Tesa 4970 - -40°C
RS-stocknr. 503-4890
Fabrikantnummer9088 50MMX50M
Fabrikant3M
22,14 €
Each
Aantal stuks
PET 50mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 3M™ 9088 - -
RS-stocknr. 379-0223
FabrikantnummerTESA51970 38MM
FabrikantTesa
33,65 €
Each
Aantal stuks
PET 38mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
Related Products
Introducing restickable tabs from 3M™ Scotch®, these innovative ...
Description:
Introducing restickable tabs from 3M™ Scotch®, these innovative double-sided tabs allow you to mount or relocate lightweight items onto smooth surfaces. These tabs can be reused by simply washing and air drying without losing any of its adhesive properties. Ideal ...
Hand-tearable double sided tape consisting of a non-woven ...
Description:
Hand-tearable double sided tape consisting of a non-woven carrier and synthetic rubber adhesive. Double-sided tape with a non-woven backingVery high adhesive coat-weight aids bonding to uneven surfacesVery high tack and initial bond.Good bond to low energy surfaces such as PP ...
The Vega radar level sensor has Profibus PA, ...
Description:
The Vega radar level sensor has Profibus PA, Foundation Fieldbus and 4mA to 20mA HART - two-wire output. It is an affordable and versatile radar sensor for continuous level measurement of water and sewage. It has many great features, including ...
The Vega universal vibrating level switch for liquids ...
Description:
The Vega universal vibrating level switch for liquids has PNP transistor output. It detects the limit level reliably with millimetre accuracy. This can be used as an empty or full detector, as approved overfill protection, dry running protection or pump ...