Double Sided Paper Tapes

Double sided paper tapes are made with a paper-based carrier material. These tapes have a layer of acrylic adhesive on both sides of the substrate material, and are used to bond materials together, especially where temporary sticking is required.

The tape can be applied by hand or with an applicator, and comes in varying thicknesses with different adhesion capabilities.

What are double-sided paper tapes used for?

The primary uses of double sided paper tapes are temporary bonding and marking during colour separation and painting activities. These tapes are used in the automobile industry as well as in furniture making, appliance manufacturing, powder coating and sandblasting.

Types of double-sided paper tapes

The main types of double sided paper types include:

  • Protective tapes with latex adhesives used in screen printing, masking and printed graphics as pre-mask features.
  • Corrugated tapes with hot melt adhesive, which reinforce corrugated and carton packaging materials.
  • Masking tapes are used in high temperature and high performance industries, as well as in DIY projects, due to their sealing, holding and surface protection attributes.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Thickness Colour Adhesive Material Adhesion Strength Model Number Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 503-4654
Fabrikantnummer9084 12MMX50M
Fabrikant3M
3,05 €
Each
Aantal stuks
Paper 12mm 50m 0.1mm Beige Acrylic 8 N/cm 3M 9084 +65°C -30°C
RS-stocknr. 503-4632
Fabrikantnummer9084 9MMX50M
Fabrikant3M
2,96 €
Each
Aantal stuks
Paper 9mm 50m 0.1mm Beige Acrylic 8 N/cm 3M 9084 +65°C -30°C
RS-stocknr. 399-7660
Fabrikantnummer24 779
Fabrikant3M
3,95 €
Each
Aantal stuks
Paper 19mm 50m 0.1mm Beige Rubber 7.5 N/cm 3M 9040 +50°C -20°C
RS-stocknr. 503-4727
Fabrikantnummer9086 12MMX50M
Fabrikant3M
6,96 €
Each
Aantal stuks
Paper 12mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm 3M™ 9086 +85°C -30°C
RS-stocknr. 503-4761
Fabrikantnummer9086 50MMX50M
Fabrikant3M
28,95 €
Each
Aantal stuks
Paper 50mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm 3M™ 9086 +85°C -30°C
RS-stocknr. 503-4698
Fabrikantnummer9084 50MMX50M
Fabrikant3M
13,11 €
Each
Aantal stuks
Paper 50mm 50m 0.1mm Beige Acrylic 8 N/cm 3M 9084 +65°C -30°C
RS-stocknr. 503-4711
Fabrikantnummer9086 9MMX50M
Fabrikant3M
5,19 €
Each
Aantal stuks
Paper 9mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm 3M™ 9086 +85°C -30°C
RS-stocknr. 503-4733
Fabrikantnummer9086 15MMX50M
Fabrikant3M
7,43 €
Each
Aantal stuks
Paper 15mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm 3M™ 9086 +85°C -30°C
RS-stocknr. 399-9515
Fabrikantnummer24 780
Fabrikant3M
5,21 €
Each
Aantal stuks
Paper 25mm 50m 0.1mm Beige Rubber 7.5 N/cm 3M 9040 +50°C -20°C
RS-stocknr. 458-7129
Fabrikantnummer9080 TIS 25MMX50M
Fabrikant3M
15,96 €
Each
Aantal stuks
Paper 25mm 50m 0.16mm White Acrylic 7.5 N/cm 9080HL +120°C -30°C
RS-stocknr. 503-4755
Fabrikantnummer9086 25MMX50M
Fabrikant3M
14,46 €
Each
Aantal stuks
Paper 25mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm 3M™ 9086 +85°C -30°C
RS-stocknr. 399-7676
Fabrikantnummer24 781
Fabrikant3M
10,41 €
Each
Aantal stuks
Paper 50mm 50m 0.1mm Beige Rubber 7.5 N/cm 3M 9040 +50°C -20°C
RS-stocknr. 503-4676
Fabrikantnummer9084 19MMX50M
Fabrikant3M
5,08 €
Each
Aantal stuks
Paper 19mm 50m 0.1mm Beige Acrylic 8 N/cm 3M 9084 +65°C -30°C
RS-stocknr. 503-4749
Fabrikantnummer9086 19MMX50M
Fabrikant3M
10,98 €
Each
Aantal stuks
Paper 19mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm 3M™ 9086 +85°C -30°C
RS-stocknr. 503-4682
Fabrikantnummer9084 25MMX50M
Fabrikant3M
6,68 €
Each
Aantal stuks
Paper 25mm 50m 0.1mm Beige Acrylic 8 N/cm 3M 9084 +65°C -30°C