Double Sided Foam Pads

A Double sided foam pad is a piece of material lined with foam padding that has the same on the reverse side of it.How do they work?They work usually by sticking to surfaces through adhesive properties making them perfect for making moving objects more stable or completely stationary.Features and benefits:Great performance to the highest of levels under stringent and tough situationsPermanent acrylic pressure sensitive adhesives on products provide great shear adhesionEconomically built with low density polyethylene making them more environmentally friendly.Great for problem objects that tend to move too muchCan be attached to multiple differencesWhere might I use one?Around your homeAt the officeWorkshops or garagesIndustrial applicationsWarehouses or factories

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Diameter Length Width Colour Number of Pieces Adhesion Strength Maximum Operating Temperature Minimum Operating Temperature Adhesive Material Thickness
RS-stocknr. 846-351
FabrikantRS PRO
2,06 €
1 Bag of 1
Bag(s)
PE Foam - 25mm 12mm Green 5 - - - Acrylic 0.8mm
RS-stocknr. 686-1145
FabrikantnummerVST 6508G/0.8/31D-DC/12
FabrikantHi-Bond
2,82 €
1 Bag of 12
Bag(s)
Acrylic Foam 31mm - - Grey 12 14.4 N/cm 100°C -40°C Acrylic 0.8mm