Double Sided Cloth Tapes

What is double sided cloth tape?
Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond.
What is it used for?
Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include:
- Carpet laying
- Fixing signs
- Permanent bonding of materials such as aluminium and polystyrene
- Splicing fabric webs
- Laminating leather, textiles and foam
Features:
Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Thickness Colour Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Model Number Minimum Operating Temperature
RS-stocknr. 161-2912
FabrikantnummerHB 356 38mmx50m
FabrikantHi-Bond
38,05 €
Each
Aantal stuks
- 38mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2910
FabrikantnummerHB 356 19mmx50m
FabrikantHi-Bond
19,02 €
Each
Aantal stuks
- 19mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2917
FabrikantnummerHB 360 38mmx50m
FabrikantHi-Bond
38,05 €
Each
Aantal stuks
Cloth 38mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2911
FabrikantnummerHB 356 25mmx50m
FabrikantHi-Bond
25,05 €
Each
Aantal stuks
- 25mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS-stocknr. 832-6369
FabrikantnummerHB 350 19mm x 50m
FabrikantHi-Bond
92,60 €
Each
Aantal stuks
Cloth 19mm 50m 0.05mm White 4.3 N/cm 5% 8N/cm +110°C HB 350 -10°C
RS-stocknr. 161-2915
FabrikantnummerHB 360 19mmx50m
FabrikantHi-Bond
19,02 €
Each
Aantal stuks
Cloth 19mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2914
FabrikantnummerHB 356 50mmx50m
FabrikantHi-Bond
50,05 €
Each
Aantal stuks
- 50mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2916
FabrikantnummerHB 360 25mmx50m
FabrikantHi-Bond
25,05 €
Each
Aantal stuks
Cloth 25mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2918
FabrikantnummerHB 360 50mmx50m
FabrikantHi-Bond
50,05 €
Each
Aantal stuks
Cloth 50mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C