Double Sided Cloth Tapes

What is double sided cloth tape?
Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond.
What is it used for?
Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include:
- Carpet laying
- Fixing signs
- Permanent bonding of materials such as aluminium and polystyrene
- Splicing fabric webs
- Laminating leather, textiles and foam
Features:
Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Width Length Thickness Colour Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Model Number Minimum Operating Temperature
RS-stocknr. 273-598
FabrikantnummerTESAFIX NON TISSÉ
FabrikantTesa
10,35 €
Each
Aantal stuks
Non-Woven 25mm 50m 0.12mm White 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS-stocknr. 273-605
Fabrikantnummer4959 - 50MM
FabrikantTesa
20,67 €
Each
Aantal stuks
Non-Woven 50mm 50m 0.12mm White 7.5 N/cm 5% 8N/cm +80°C 4959 0°C
RS-stocknr. 273-627
FabrikantnummerTESAFIX NON TISSÉ
FabrikantTesa
8,19 €
Each
Aantal stuks
Non-Woven 19mm 50m 0.12mm White 7.5 N/cm 5% 8N/cm +80°C 4959 0°C
RS-stocknr. 408-9603
FabrikantnummerAT305
FabrikantAdvance Tapes
23,77 €
Each
Aantal stuks
Cloth 50mm 25m 0.34mm Transparent 7.8 N/cm 5% 41N/cm +50°C AT305 -10°C
RS-stocknr. 763-9018
Fabrikantnummer4964 50mx19mm
FabrikantTesa
28,23 €
Each
Aantal stuks
Cloth 19mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C 4964 0°C
RS-stocknr. 770-3431
FabrikantnummerAT302
FabrikantAdvance Tapes
21,49 €
Each
Aantal stuks
Cloth 50mm 50m 0.25mm White 20 N/cm 4% 22N/cm +50°C AT302 -10°C
RS-stocknr. 763-9024
Fabrikantnummer4964 50mx50mm
FabrikantTesa
74,30 €
Each
Aantal stuks
Cloth 50mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C 4964 0°C
RS-stocknr. 763-9040
Fabrikantnummer4943 50mx50mm
FabrikantTesa
12,40 €
Each
Aantal stuks
Non-Woven 50mm 50m 0.1mm White 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 0°C
RS-stocknr. 763-9012
Fabrikantnummer4964 50mx25m
FabrikantTesa
36,12 €
Each
Aantal stuks
Cloth 25mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C 4964 0°C
RS-stocknr. 812-5378
Fabrikantnummer04939-00010-00
FabrikantTesa
11,22 €
Each
Aantal stuks
Cloth 25mm 50m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
RS-stocknr. 763-9021
Fabrikantnummer4964 50mx38mm
FabrikantTesa
56,47 €
Each
Aantal stuks
Cloth 38mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS-stocknr. 161-2917
FabrikantnummerHB 360 38mmx50m
FabrikantHi-Bond
38,05 €
Each
Aantal stuks
Cloth 38mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS-stocknr. 763-9046
Fabrikantnummer4943 50mx38mm
FabrikantTesa
9,18 €
Each
Aantal stuks
Non-Woven 38mm 50m 0.1mm White 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 0
RS-stocknr. 832-6369
FabrikantnummerHB 350 19mm x 50m
FabrikantHi-Bond
92,60 €
Each
Aantal stuks
Cloth 19mm 50m 0.05mm White 4.3 N/cm 5% 8N/cm +110°C HB 350 -10°C
RS-stocknr. 161-2918
FabrikantnummerHB 360 50mmx50m
FabrikantHi-Bond
50,05 €
Each
Aantal stuks
Cloth 50mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2916
FabrikantnummerHB 360 25mmx50m
FabrikantHi-Bond
25,05 €
Each
Aantal stuks
Cloth 25mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS-stocknr. 161-2915
FabrikantnummerHB 360 19mmx50m
FabrikantHi-Bond
19,02 €
Each
Aantal stuks
Cloth 19mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
RS-stocknr. 513-521
Fabrikantnummer51571-00002-00
FabrikantTesa
8,23 €
Each
Aantal stuks
Synthetic Rubber 38mm 50m 0.16mm White 13 N/cm 5% 5N/cm +40°C 51571 0°C
RS-stocknr. 161-2910
FabrikantnummerHB 356 19mmx50m
FabrikantHi-Bond
19,02 €
Each
Aantal stuks
- 19mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
RS-stocknr. 513-547
Fabrikantnummer51571-00003-00
FabrikantTesa
2,98 €
Each
Aantal stuks
Synthetic Rubber 12mm 50m 0.16mm White 3.2 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
Related Products
AT160 is a polythene extruded matt cloth tape ...
Description:
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive. Polycoated waterproof cloth tapeVery good long term resistance to outdoor exposureVery strongConformable to awkward shapesGood abrasion and puncture resistanceWritable surfaceNon-corrosive ...
Introducing the 3M™ 389, this extra heavy duty ...
Description:
Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear allows quick applications without the need for scissors or a knife to finish your application. Waterproof backing has ...
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Extruded PET masking tape consisting of a mesh woven fabric backing coated with a natural rubber adhesive.Strong adhesion, even on rough surfaces. Can be torn by hand.Highly resistant over time.Applications: ...
The 3M glass white cloth tape is coated ...
Description:
The 3M glass white cloth tape is coated with silicone adhesive for many applications requiring high-temperature resistance, high adhesion, and a very firm, abrasion resistant backing. This tape offers protection to surfaces and materials from high temperatures. The tape can ...