Double Sided Adhesive Squares

Double sided adhesive squares are made of foam and are laminated with adhesive on both sides. The adhesive is made of acrylic and the foam of urethane components. Both sides have polyester or silicone linings which peel off from the adhesive coating.

What are double sided adhesive squares used for?

Double sided adhesive squares are mostly used in the arts and crafts, interior decorating and signage industries. They can mount lightweight objects like posters, cards and drawings to most types of dry surfaces. They can be used outdoors due to their UV resistant and water resistant attributes.

The squares have strong bonding properties and can affix to metal, paint, glass, ceramics and tiles permanently. Despite this, they are easy to remove from surfaces and leave no oily residue behind.

Types of double sided adhesive squares

Double sided adhesive squares come in various sizes and lengths and can be cut into a specific shape if needed. The squares are produced in a wide range of colours with different levels of thickness to suit any mounting requirement.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Width Adhesion Strength Package Quantity Thickness Model Number
RS-stocknr. 686-1141
FabrikantnummerVST 4100CP/1/30x30DC/12
FabrikantHi-Bond
3,08 €
1 Bag of 12
Bag(s)
Transparent 30mm 30mm 31.8 N/cm 12 1mm VST 4100CP
RS-stocknr. 686-1154
FabrikantnummerVST 4110W/1.1/34x12DC/40
FabrikantHi-Bond
3,86 €
1 Bag of 40
Bag(s)
White 34mm 12mm 35.8 N/cm 40 1.1mm VST 4110W
RS-stocknr. 467-6904
Fabrikantnummer301717
Fabrikant3M
4,03 €
Each
Aantal stuks
Transparent 25mm 25.4mm 35.8 N/cm 18 - Restickable
Related Products
Introducing 3M™ 9080HL is a specially designed double-sided ...
Description:
Introducing 3M™ 9080HL is a specially designed double-sided tape featuring a high adhesive strength non-woven tape. This tape has the ability for low and high-speed joining to a variety of materials such as wood, metal, glass, papers, paints and fabrics. ...
Double sided adhesive tape with a transparent polyester ...
Description:
Double sided adhesive tape with a transparent polyester film and an acrylic adhesive, with a red polypropylene release liner. High adhesion for permanent mountingSecure bond at elevated temperaturesEspecially resistant to plasticisersSuitable for mounting plastic parts and rubber profilesOperating temperature up ...
Double sided tape with a PVC carrier and ...
Description:
Double sided tape with a PVC carrier and an acrylic adhesive designed for use on rough surfaces. High level of adhesionSecure bond on rough surfacesEspecially resistant to plasticisersSuitable for mounting heavy decorative items, plastic and wooden trimAdhesion 29N/25mmColour, whiteTesa 4970. ...
Transparent double sided self adhesive tape with a ...
Description:
Transparent double sided self adhesive tape with a Poly Propylene backing and synthetic rubber adhesive. Solvent freeHigh tack adhesiveGeneral purpose fixing tapeAdhesion to steel 20N/25mmTemperature resistant to 70°C short termTesa 64621.