Corner & Edging Tapes

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Colour Width Thickness Length Minimum Operating Temperature Maximum Operating Temperature Model Number
RS-stocknr. 724-9808
FabrikantRS PRO
162,50 €
Each
Aantal stuks
Rubber Black/Yellow 60mm 10mm 5m - - -
RS-stocknr. 787-3218
Fabrikantnummer850 25mm x 66M red
Fabrikant3M
43,59 €
Each
Aantal stuks
Polyester Red 25mm 0.05mm 66m -50°C +150°C 3M 850
RS-stocknr. 787-3228
Fabrikantnummer850 50mm x 66M silver
Fabrikant3M
75,99 €
Each
Aantal stuks
Polyester Silver 50mm 0.05mm 66m -50°C +150°C 3M 850
RS-stocknr. 859-8029
Fabrikantnummer1914084
FabrikantPhoenix Contact
5,517 €
Each (In a Box of 50)
Aantal stuks
- - - - - - - -
RS-stocknr. 787-3224
Fabrikantnummer850 38mm x 66M silver
Fabrikant3M
61,54 €
Each
Aantal stuks
Polyester Silver 38mm 0.05mm 66m -50°C +150°C 3M 850
RS-stocknr. 787-3221
Fabrikantnummer850 25mm x 66M silver
Fabrikant3M
51,74 €
Each
Aantal stuks
Polyester Silver 25mm 0.05mm 66m -50°C +150°C 3M 850
RS-stocknr. 787-3212
Fabrikantnummer850 50mm x 66M red
Fabrikant3M
88,04 €
Each
Aantal stuks
Polyester Red 50mm 0.05mm 66m -50°C +150°C 3M 850
RS-stocknr. 724-9779
FabrikantRS PRO
25,00 €
Each
Aantal stuks
Rubber Black/Yellow - - 750mm - - -
RS-stocknr. 724-9785
FabrikantRS PRO
178,00 €
Each
Aantal stuks
Rubber Red/White 30mm 8mm 5m - - -
RS-stocknr. 724-9782
FabrikantRS PRO
149,50 €
Each
Aantal stuks
Rubber Black/Yellow 30mm 8mm 5m - - -
Related Products
The 3M 1524CW Aluminium foil tape is reinforced ...
Description:
The 3M 1524CW Aluminium foil tape is reinforced and features a pressure sensitive cold weather acrylic adhesive makes it easy to apply with soft aluminium foil backing. Its used for a number of general applications across a broad range of ...
Angles protection for protecting people, vehicles or equipmentIdeal ...
Description:
Angles protection for protecting people, vehicles or equipmentIdeal for warehouses, factories, parkingDouble Adhesive backed tapeNitrile Butadiene Rubber doubleface tape for fixing oil and grease resistantHigh visibilityAvailable in square or rounded.
3M™ 1181 Tape consists of a 1-ounce deadsoft ...
Description:
3M™ 1181 Tape consists of a 1-ounce deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive. Copper foil with conductive acrylic adhesiveDeadsoft 1-ounce copper foil backingSupplied on a removable liner for easy handling and diecuttingThe copper foil ...
3M™ Polyester Film Electrical Tape 1350F-1 is a ...
Description:
3M™ Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provide excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. Designed for insulating applications requiring a thin, ...