Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.

Uses
Copper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Types
Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:

  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS-stocknr. 167-9310
Fabrikantnummer1181-6.3
Fabrikant3M
17,84 €
Each
Aantal stuks
- 0.04mm 6.4mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-stocknr. 842-0360
Fabrikantnummer1182-3/4"X18YD
Fabrikant3M
43,01 €
Each
Aantal stuks
0.09mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1182
RS-stocknr. 885-5186
FabrikantnummerT119412
Fabrikant3M
57,60 €
Each
Aantal stuks
0.07mm 0.04mm 12mm 33m Non-Conductive 4.4 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1194
RS-stocknr. 842-0364
Fabrikantnummer1194-3/4"X36YD
Fabrikant3M
38,56 €
Each
Aantal stuks
0.07mm 0.04mm 19.1mm 33m Non-Conductive 4.4 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1194
RS-stocknr. 885-5195
FabrikantnummerT12456
Fabrikant3M
20,25 €
Each
Aantal stuks
0.10mm 0.04mm 6mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-stocknr. 885-5202
FabrikantnummerT124519
Fabrikant3M
62,87 €
Each
Aantal stuks
0.10mm 0.04mm 19mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-stocknr. 885-5189
FabrikantnummerT118212
Fabrikant3M
54,70 €
Each
Aantal stuks
0.09mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1182
RS-stocknr. 885-5160
FabrikantnummerT118112
Fabrikant3M
40,75 €
Each
Aantal stuks
0.07mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181
RS-stocknr. 842-0367
Fabrikantnummer1345-3/4"X18YD
Fabrikant3M
45,00 €
Each
Aantal stuks
0.10mm 0.04mm 19.1mm 16m Conductive 5 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1345
RS-stocknr. 842-0409
Fabrikantnummer1183-3/4"X18YD
Fabrikant3M
44,58 €
Each
Aantal stuks
0.07mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1183
RS-stocknr. 885-5170
FabrikantnummerT118150
Fabrikant3M
160,00 €
Each
Aantal stuks
0.07mm 0.04mm 50mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181
RS-stocknr. 885-5205
FabrikantnummerT124525
Fabrikant3M
135,49 €
Each
Aantal stuks
0.10mm 0.04mm 25mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-stocknr. 167-9348
Fabrikantnummer1181-25
Fabrikant3M
74,10 €
Each
Aantal stuks
- 0.04mm 25.4mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-stocknr. 885-5192
FabrikantnummerT124512
Fabrikant3M
62,85 €
Each
Aantal stuks
0.10mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-stocknr. 167-9376
Fabrikantnummer1181-50.8
Fabrikant3M
146,98 €
Each
Aantal stuks
0.07mm 0.04mm 50.8mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -30°C 3M 1181
RS-stocknr. 885-5215
FabrikantnummerT134525
Fabrikant3M
118,55 €
Each
Aantal stuks
0.10mm 0.04mm 25mm 16m Conductive 5 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1345
RS-stocknr. 885-5198
FabrikantnummerT12459
Fabrikant3M
32,50 €
Each
Aantal stuks
0.10mm 0.04mm 9mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-stocknr. 110-8054
Fabrikantnummer1181/12,7
Fabrikant3M
35,63 €
Each
Aantal stuks
0.07mm 0.04mm 12.7mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-stocknr. 167-9332
Fabrikantnummer1181-19
Fabrikant3M
56,22 €
Each
Aantal stuks
- 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-stocknr. 885-5164
FabrikantnummerT118115
Fabrikant3M
53,00 €
Each
Aantal stuks
0.07mm 0.04mm 15mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181