Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.

Uses
Copper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Types
Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:

  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS-stocknr. 832-6316
FabrikantnummerHB 720A 12mm x 33m
FabrikantHi-Bond
16,06 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 832-6322
FabrikantnummerHB 740 12mm x 33m
FabrikantHi-Bond
16,84 €
Each
Aantal stuks
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS-stocknr. 832-6325
FabrikantnummerHB 740 19mm x 33m
FabrikantHi-Bond
26,78 €
Each
Aantal stuks
0.07mm 0.035mm 19mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS-stocknr. 832-6335
FabrikantnummerHB 938A 25mm x 25m
FabrikantHi-Bond
58,41 €
Each
Aantal stuks
0.10mm 0.038mm 19mm 25m Conductive 3.5 N/cm Acrylic None 63N/cm +130°C - -30°C HB 938A
RS-stocknr. 832-6338
FabrikantnummerHB 938A 12mm x 25m
FabrikantHi-Bond
28,05 €
Each
Aantal stuks
0.10mm 0.038mm 12mm 25m Conductive 3.5 N/cm Acrylic None 63N/cm +130°C - -30°C HB 938A
RS-stocknr. 832-6329
FabrikantnummerHB 740 25mm x 33m
FabrikantHi-Bond
35,27 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 832-6313
FabrikantnummerHB 720A 25mm x 33m
FabrikantHi-Bond
33,48 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 832-6319
FabrikantnummerHB 720A 19mm x 33m
FabrikantHi-Bond
25,45 €
Each
Aantal stuks
- - - - - - - - - - - - -