Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.

Uses
Copper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Types
Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:

  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Lees meer Lees minder

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS-stocknr. 832-6316
FabrikantnummerHB 720A 12mm x 33m
FabrikantHi-Bond
16,06 €
Each
Aantal stuks
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS-stocknr. 832-6322
FabrikantnummerHB 740 12mm x 33m
FabrikantHi-Bond
16,84 €
Each
Aantal stuks
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS-stocknr. 167-9310
Fabrikantnummer1181-6.3
Fabrikant3M
17,84 €
Each
Aantal stuks
- 0.04mm 6.4mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-stocknr. 542-5460
FabrikantAdvance Tapes
27,83 €
Each
Aantal stuks
0.07mm 0.035mm 10mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS-stocknr. 542-5511
FabrikantAdvance Tapes
79,92 €
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS-stocknr. 842-0360
Fabrikantnummer1182-3/4"X18YD
Fabrikant3M
43,01 €
Each
Aantal stuks
0.09mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1182
RS-stocknr. 542-5303
FabrikantnummerAT525
FabrikantAdvance Tapes
73,31 €
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.035mm 25mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS-stocknr. 736-2181
Fabrikantnummer3003308A
FabrikantWurth Elektronik
73,81 €
Each
Aantal stuks
0.07mm 0.035mm 8mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003308A
RS-stocknr. 542-5397
FabrikantnummerAT544
FabrikantAdvance Tapes
148,20 €
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544
RS-stocknr. 885-5186
FabrikantnummerT119412
Fabrikant3M
57,60 €
Each
Aantal stuks
0.07mm 0.04mm 12mm 33m Non-Conductive 4.4 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1194
RS-stocknr. 832-6325
FabrikantnummerHB 740 19mm x 33m
FabrikantHi-Bond
26,78 €
Each
Aantal stuks
0.07mm 0.035mm 19mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 740
RS-stocknr. 885-5195
FabrikantnummerT12456
Fabrikant3M
20,25 €
Each
Aantal stuks
0.10mm 0.04mm 6mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-stocknr. 542-5561
FabrikantAdvance Tapes
97,02 €
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 10mm 33m Conductive 5 N/cm Thermosetting Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT536
RS-stocknr. 842-0364
Fabrikantnummer1194-3/4"X36YD
Fabrikant3M
38,56 €
Each
Aantal stuks
0.07mm 0.04mm 19.1mm 33m Non-Conductive 4.4 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1194
RS-stocknr. 240-337
Fabrikantnummer6395R1W---00500010
FabrikantSaint-Gobain
65,79 €
Each
Aantal stuks
- 0.21mm 50mm 10m Conductive - Acrylic None - - - - -
RS-stocknr. 542-5476
FabrikantAdvance Tapes
50,63 €
Each
Aantal stuks
0.07mm 0.035mm 19mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS-stocknr. 542-5498
FabrikantAdvance Tapes
136,98 €
Each
Aantal stuks
0.07mm 0.035mm 50mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS-stocknr. 885-5192
FabrikantnummerT124512
Fabrikant3M
62,85 €
Each
Aantal stuks
0.10mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-stocknr. 176-7500
FabrikantRS PRO
49,02 €
Each
Aantal stuks
0.06mm 0.035mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic - 40N/cm +155°C BS EN 60454 - Part 2 -20°C -
RS-stocknr. 167-9332
Fabrikantnummer1181-19
Fabrikant3M
56,22 €
Each
Aantal stuks
- 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
Related Products
The 3M copper tape consists of 1-ounce dead ...
Description:
The 3M copper tape consists of 1-ounce dead soft copper foil backing and unique electrically conductive pressure-sensitive acrylic adhesive. This tape is 0.07mm thick, 12.7mm wide and 16m long. The embossing makes excellent contact through the adhesive. The copper foil ...
A very specific strip tape based on a ...
Description:
A very specific strip tape based on a 35 mircon tin clad copper foil coated with an electrically conductive acrylic adhesive and a removable polyester masking tape. Applied on to the inner door sections of electronic cabinets prior to powder ...
3M™ 1181 Tape consists of a 1-ounce deadsoft ...
Description:
3M™ 1181 Tape consists of a 1-ounce deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive. Copper foil with conductive acrylic adhesiveDeadsoft 1-ounce copper foil backingSupplied on a removable liner for easy handling and diecuttingThe copper foil ...
The Electrolube super glue is a 6X5ml cyanolube, ...
Description:
The Electrolube super glue is a 6X5ml cyanolube, one-part cyanoacrylate adhesive that offers fast cure speed together with high final cured bond strength. It is easy to use, low viscosity and solvent-free adhesive, which cures in seconds upon exposure to ...