Aluminium Tapes

Aluminium tape is also known as foil tape and it has many uses in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature performance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.Aluminium Tape is used for:Chemical and Moisture resistance - helps seal and protect many sensitive assemblies and surfacesFlame resistance - strong aluminium tape is ideal for use in a range of demanding high temperatures and environmental conditions and provides superior adhesive performance. It has water vapour resistance and flame retardant properties. Thermal conductivity - maximises efficiency when heating or cooling by increasing the transmission over a broader area. Helps to insulate pipes.Heat and light reflection - helps protect plastic components from heat warpage. Ideal for protecting wires and pipes from heat due to its high temperature resistanceWeather- Polymer coated tape is often used to wrap electrical cables with and gets the name of shielding tape as it both protects the cable from outside elements and keep moisture and odours from contaminating the cord.Applications include:Heating and ventilationConstruction IndustryManufacturingDuct sealingAluminium tape comes in various thicknesses and has different adhesives such as resin, acrylic adhesive, rubber, acrylate and silicone, which all have different tensile strengths.

...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Total Thickness Foil Thickness Width Length Adhesion Strength Adhesive Material Tensile Strength Conductivity Maximum Temperature Resistance Minimum Temperature Resistance Complies with EN Legislation Model Number
RS-stocknr. 146-8962
FabrikantRS PRO
9,58 €
Each
Aantal stuks
0.08mm 0.04mm 50mm 45m 3.8 N/cm Aluminium Foil - - +110°C -20°C - -
RS-stocknr. 146-8961
FabrikantRS PRO
6,24 €
Each
Aantal stuks
0.07mm 0.03mm 50mm 45m 3.6 N/cm Aluminium Foil - - +110°C -20°C - -
RS-stocknr. 146-8963
FabrikantRS PRO
13,33 €
Each
Aantal stuks
0.09mm 0.05mm 50mm 50m 3.8 N/cm Aluminium Foil - - +110°C -20°C - -
RS-stocknr. 763-9009
Fabrikantnummer50577
FabrikantTesa
32,71 €
Each
Aantal stuks
0.09mm 0.05mm 50mm 25m 5 N/cm Acrylic 40N/cm Conductive +160°C -40°C - 50577
RS-stocknr. 176-567
FabrikantnummerAT500
FabrikantAdvance Tapes
13,78 €
Each
Aantal stuks
0.08mm 0.04mm 50mm 45m 3.8 N/cm Acrylic 22N/cm Non-Conductive +110°C -20°C - AT500
RS-stocknr. 458-7416
Fabrikantnummer1436 50X50
Fabrikant3M
11,35 €
Each
Aantal stuks
0.08mm 0.03mm 50mm 50m 1.2 N/cm Rubber 18N/cm Conductive +70°C -25°C - 3M 1436
RS-stocknr. 504-2015
Fabrikantnummer363
Fabrikant3M
160,00 €
Each
Aantal stuks
0.19mm 0.085mm 25mm 33m 5.7 N/cm Acrylic 236N/cm Conductive +316°C -54°C - 3M 363
RS-stocknr. 542-5454
FabrikantAdvance Tapes
1,992 €
Each
Aantal stuks
0.07mm 0.04mm 25mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT521
RS-stocknr. 909-3761
Fabrikantnummer363 33m x 50mm
Fabrikant3M
234,58 €
Each
Aantal stuks
0.19mm 0.19mm 50mm 33m 5.7 N/cm Silicone 236N/cm Conductive +316°C -54°C - 3M™ 363
RS-stocknr. 736-2194
Fabrikantnummer3013308A
FabrikantWurth Elektronik
52,48 €
Each
Aantal stuks
0.07mm 0.04mm 8mm 33m 4.5 N/cm Resin 25N/cm Conductive +155°C - - -
RS-stocknr. 175-7785
Fabrikantnummer425 - 12,7MM (21203)
Fabrikant3M
24,46 €
Each
Aantal stuks
0.12mm 0.08mm 12mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
RS-stocknr. 542-5331
FabrikantnummerAT541
FabrikantAdvance Tapes
2,388 €
Each
Aantal stuks
0.07mm 0.04mm 12mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT541
RS-stocknr. 885-5142
FabrikantnummerT11706
Fabrikant3M
21,35 €
Each
Aantal stuks
0.08mm 0.05mm 6mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T11706
RS-stocknr. 408-9574
FabrikantnummerAT506
FabrikantAdvance Tapes
18,98 €
Each
Aantal stuks
0.09mm 0.05mm 50mm 50m 4 N/cm Acrylic 35N/cm Non-Conductive +110°C -20°C - AT506
RS-stocknr. 176-573
FabrikantnummerAT502
FabrikantAdvance Tapes
10,64 €
Each
Aantal stuks
0.07mm 0.03mm 50mm 45m 3.6 N/cm Acrylic 12N/cm Non-Conductive +110°C -20°C - AT502
RS-stocknr. 175-7791
Fabrikantnummer425 - 19,1MM (21205)
Fabrikant3M
29,42 €
Each
Aantal stuks
0.12mm 0.08mm 19mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
RS-stocknr. 832-6347
FabrikantnummerHB 710 19mm x 33m
FabrikantHi-Bond
19,72 €
Each
Aantal stuks
0.09mm 0.04mm 19mm 20m 2.9 N/cm Thermosetting Acrylic 30N/cm Conductive +130°C -30°C - HB 710
RS-stocknr. 175-7808
Fabrikantnummer425 - 25,4MM (R06933)
Fabrikant3M
27,40 €
Each
Aantal stuks
0.12mm 0.08mm 25mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
RS-stocknr. 399-7648
Fabrikantnummer20825
Fabrikant3M
90,13 €
Each
Aantal stuks
0.38mm 0.254mm 50mm 33m 7.2 N/cm Aluminium Foil 22.1N/cm Conductive +80°C -32°C - 3M 2552
RS-stocknr. 175-7814
Fabrikantnummer425 - 50,8MM (R06933)
Fabrikant3M
56,97 €
Each
Aantal stuks
0.12mm 0.08mm 50mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
Related Products
The 3M 1524CW Aluminium foil tape is reinforced ...
Description:
The 3M 1524CW Aluminium foil tape is reinforced and features a pressure sensitive cold weather acrylic adhesive makes it easy to apply with soft aluminium foil backing. Its used for a number of general applications across a broad range of ...
For splicing applications requiring quick stick and an ...
Description:
For splicing applications requiring quick stick and an aggressive, permanent hold, use our 3M™ Polyester Tape 850. Used in a variety of applications, including web processing, label protection, and marking. The 3M™ Polyester Film Tape 850 is generally used for ...
3M™ Polyimide Film Electrical Tape 92 is tough ...
Description:
3M™ Polyimide Film Electrical Tape 92 is tough and thin and designed for high-temperature applications such as coils, capacitors and harnesses. Its acrylic pressure-sensitive adhesive allows it to be used at high temperatures, and it is flame retardant.
The 3M acrylic grey foam tape is a ...
Description:
The 3M acrylic grey foam tape is a general-purpose foam tape, which has an added feature of high-temperature resistance. It eliminates drilling, grinding, refinishing, screwing, welding and associated clean-up. The fast and easy to use permanent bonding method provides high ...