Epoxy Putties

What is Epoxy Putty?Epoxy putty is a 2 part compound of a clay-like consistency which is extremely tough and durable with exceptional adhesion. Kneading of the components together creates an exothermic chemical reaction accompanied by heat. Unlike other types of glues an epoxy adhesive can be moulded into any shape you require. Once cured the product can be drilled, tapped, machined, stained and painted and is a versatile and cost effective way of carrying out your repairs.Typically used for Filling gaps Chips and cracks Sealing leaksAdvantages Low shrink during cure Excellent moisture and chemical resistance Good electrical properties Increased mechanical and fatigue strength Impact resistant No VOCs (Volatile Organic Compounds) Long shelf lifeApplications: Can be used in the commercial construction industry, industrial OEM applications and the DIY market.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Trade Name Filler Material Product Form Package Type Cure Time Package Size Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 413-6793
Fabrikantnummer2463
FabrikantLoctite
25,42 €
Each
Aantal stuks
Repairing, Sealing, Smoothing HYSOL 3463 Magic Steel Steel Stick Stick - 114 g +120°C -30°C -30 → +120 °C
RS-stocknr. 691-218
Fabrikantnummer10711
FabrikantITW Devcon
70,50 €
Each
Aantal stuks
- - Aluminium Liquid Tub 16 h 500 g +121°C - Maximum of +121 °C
RS-stocknr. 691-246
Fabrikantnummer10211
FabrikantITW Devcon
48,18 €
Each
Aantal stuks
Filling, Support - Steel Liquid Tub 16 h 500 g +121°C - Maximum of +121 °C
Related Products
Versatile durable two-part epoxy compounds for maintenance and ...
Description:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals. Fast curing epoxy putty for permanent emergency ...
An epoxy putty with a high load of ...
Description:
An epoxy putty with a high load of aluminium powder which gives it great strength. A kit comprising of Hardener and Resin which should be mixed in a ratio of 1.1Cured epoxy has a grey steel appearanceExcellent filling characteristics and ...
The Evo-Stik 57g epoxy adhesive is an easily ...
Description:
The Evo-Stik 57g epoxy adhesive is an easily worked, two-part putty that gets steel hard. On curing, the putty provides a tough, durable grey coloured material that can be painted. It will form a strong bond with most structural materials ...
The ITW Devcon urethane liquid is a 500g, ...
Description:
The ITW Devcon urethane liquid is a 500g, tough pourable rubber compound for part encapsulation, rugged flexible moulds and patterns, holding fixtures and forming die pads and comes with Flexane curing agent. It can also be used to form equipment ...