Hot Melt Glue Gun Nozzles

Hot melt glue gun nozzles are used for the spreading of molten adhesives onto surfaces, products and other materials. The nozzle holes come in different configurations for either precise application or to spread adhesive over wider areas.

What are hot melt glue gun nozzles used for?

Hot melt glue gun nozzles are used in industries where molten adhesives are required. These include packaging, labelling, automotive assembly, furniture production and component assembly.

Types of hot melt glue gun nozzles

The main types of hot melt glue gun nozzles are:

  • Two-, three- and five-hole glue gun nozzles help to dispense hot melt glue over large areas.
  • Extension glue gun nozzles lengthen application range in areas that are difficult to reach.
  • High volume nozzles enable high volume flow of high viscosity glues.
  • L-type and T-type glue gun nozzles are used to apply a wide spread of glue.
  • Precision glue gun nozzles have needlepoint, flat tip and fine point variants for accurate application.
  • Spray gun nozzles work with spray glue guns for extra large areas of application.
  • Spreader glue gun nozzles have wide openings and expel large amounts of adhesive.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type For Use With Nozzle Length Nozzle Diameter Material
RS-stocknr. 104-351
Fabrikantnummer40107334
FabrikantRapid
39,65 €
1 Kit
Kit(s)
Long Nozzle, Pallet Nozzle, Standard Nozzle Glue gun BGX300; Glue gun CG270; Glue gun EG250; Glue gun EG280; Glue gun EG310; Glue gun EG330 12 mm, 20 mm 1.8 mm, 3 mm, 6 mm Metal
RS-stocknr. 162-0469
Fabrikantnummer85008
Fabrikant3M
26,11 €
1 Bag of 12
Bag(s)
Nozzle EPX Duo-Pak adhesives - - -
RS-stocknr. 536-3558
FabrikantnummerMDJ004/RS
FabrikantPower Adhesives
9,56 €
Each
Aantal stuks
Extension Nozzle 250-12-UK0-T130-BX1-RS Glue Gun, 250-12-UK0-T195-BX1-RS Glue Gun 12mm 1.8mm -
Related Products
Low Viscosity: Typical uses - wire staking, cable ...
Description:
Low Viscosity: Typical uses - wire staking, cable terminal encapsulation. Excellent gap filling performanceLow temperature flexibilityShock and heat resistanceEasy to apply and fast fixingUL94V-0 Rating.
Economic design Fast heat-up time - 3 minutes ...
Description:
Economic design Fast heat-up time - 3 minutes from cold High glue output over 1.8 k per hour Narrow profile aids visibility Runs on most voltages from 110 V to 240 V Fitted with eco efficient self-regulating 30 W (250 ...
Professional glue gun for use with 12 mm ...
Description:
Professional glue gun for use with 12 mm diameter glue sticks.Prismatic Heating element™ heating system for faster heating times.Robust, lightweight and well-balanced. Ideal for all industrial and electronic assembly applications. 1.8 mm nozzle with silicone protection.Two temperature selections: Min/Max.
230V voltageDesigned for continuous industrial useHighly efficient melt ...
Description:
230V voltageDesigned for continuous industrial useHighly efficient melt chamberWarm up time of only 2 to 3 minutesGlue delivery rate in excess of 2 kilos an hourTemperature control via preset thermostatNarrow profile handle and soft feel gripAdjustable triggerIlluminated on/off switch and ...