Spray Adhesives

Spray adhesive, also called spray glue, is a type of glue supplied in an aerosol canister. The canister is small enough to be hand held and operated by one hand. Spray adhesive is a quick and convenient way to bond materials together. What can I use spray adhesive on?Spray adhesive is incredibly versatile and can be used on a range of surfaces. This includes wood, foam, paper, concrete, metal, carpet, upholstery and material among others. You must always check the manufacturer advice on the compatibility of different materials.How do I use spray adhesive?No special treatment is required for the surfaces or objects that you want to bond. However, it is recommended that the surfaces are as clean and dry as possible. This will ensure the strongest bond.Spray adhesive is very easy to use. Most canisters recommend shaking before use. Simply remove the lid and compress the nozzle. Depending on the type of adhesive that you are using, it will spray as a fine mist or foam.Benefits of spray adhesive Spray adhesive does not require any additional electrical tools or air based tools to propel the glue. This means that you can use spray adhesive for harder to reach areas where equipment will not fit. No equipment will need cleaning after use as the canister is a self-contained solution. Spray adhesives provide even coverage even on larger surfaces. The adhesive doesn't soak into the surface. Spray adhesives disperse quickly and evenly, allowing you to cover large areas in minimal time with minimal effort.How long does spray adhesive take to dry?This varies from canister to canister. You must always check the manufacturer's instructions. Some spray adhesives can dry and set within 15 to 20 minutes, while others can take up to 12 or even 24 hours.Is spray adhesive safe?Spray adhesive is a relatively safe product but there are some measures that you can take to minimise any risks. Always wear appropriate PPE (Personal Protective Equipment) such as a face mask and gloves. You must use spray adhesive in a well-ventilated area.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trade Name Application Product Form Cure Time Setting Time Package Size Colour Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Specific Gravity
RS-stocknr. 498-1076
FabrikantnummerAEROSOL 7043
Fabrikant3M
13,66 €
Each
Aantal stuks
SprayMount, 7043 - Spray - - 400 ml Transparent - - - -
RS-stocknr. 268-1291
FabrikantnummerSPRAYMOUNT
Fabrikant3M
14,44 €
Each
Aantal stuks
SprayMount Artwork, Laser Copy Paper Bonding, Lay-Ups, Pasting Liquid - - 400 ml White - - - -
RS-stocknr. 175-6243
Fabrikantnummer75 (14182)
Fabrikant3M
15,70 €
Each
Aantal stuks
Scotch-Weld, 75 Affixing Removable Labels, Textile Cutting Rooms Spray - 5s 325 g Transparent - - - -
RS-stocknr. 321-7116
Fabrikantnummer2141
Fabrikant3M
26,10 €
Each
Aantal stuks
Scotch-Grip, 2141 Fabric, Metal, Rubber, Wood Liquid - 15min 900 ml Yellow - - - -
RS-stocknr. 175-6237
Fabrikantnummer3M 80 spray 500ml
Fabrikant3M
19,35 €
Each
Aantal stuks
- Laminate, Leather, Plastic, Rubber, Vinyl, Wood Liquid - 15min 530 g Yellow 92°C -30°C -30 +92 °C -