PVA Glue

PVA (polyvinyl acetate adhesive) are synthetic rubbery polymers used for bonding purposes, it is a type of thermoplastic. Also known as white glue, wood glue or school glue. PVA glue is flexible and permanent. It is a non-solvent glue and also water soluble. One of the main uses of PVA glue is as a wood glue. Most PVA glue is water resistant but there is also stronger waterproof types available. PVA comes in a stick, pen or liquid form making it versatile for many applications. PVA glue also comes in yellow this type is more suitable for outdoor applications as is more water resistant Certain PVA glues may contain other chemicals for enhanced performance these are type I and type II. Type I is waterproof and type II is water resistant. These types normally refer to the wood glues and not the standard white PVA glue.PVA glue can also be used as a sealant for plastering, or wall preparation before painting. It can also be used as a wallpaper adhesive as it is porous.What are the benefits of PVA glue?No hazardous chemicals so very safe to useNo fumes It does not break downGreat holding strengthWater soluble - so can be thinnedSuitable for many materialsEasy to wipe awayDries clearWashable if spilledLong shelf lifeApplicationsPapercardboardFabricLeatherWoodPlywoodChipboardMDFPlastic

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Trade Name Application Product Form Colour Package Type Package Size Chemical Composition Cure Time Maximum Operating Temperature Odour Operating Temperature Range Special Features
RS-stocknr. 125-0526
FabrikantnummerA1363
Fabrikant3M
1,78 €
Each
Aantal stuks
3M® A1363 Multi-Purpose Gel Transparent Tube 30 ml Keton With Aliphatic Ester, PVA 3 min +80°C - Maximum of +80 °C Quick Bonding