Adhesives

If you are bonding wood, stone, plaster acrylics, or metals please browse our extended range to find the product you require. Our range of products are sourced from leading brands such as; 3M, Araldite, ITW Devcon, Loctite, Power Adhesives, Unibond, and RS PRO.

Adhesive Types

Conductive adhesives are a liquid solution that can be applied to create a thin and flexible layer of highly electrically conductive material to an area or device.Contact adhesives work very well in the woodworking industry when bonding High-Pressure Laminate (HPL) to other wood surfaces such as particleboard of plywood.Epoxy adhesives are a cost-effective alternative to welding & brazing. Epoxy adhesives are very strong, quick, and easy to use and generally found in construction applications. Use epoxy adhesive sealants to bond and protect surfaces from moisture and dirt.Polyurethane adhesives are a versatile adhesive glue that can be used on porous or non-porous materials. Polyurethanes adhesives consist of isocyanate-containing pre-polymers, predominately used for bonding wood, ceramics, stone, glass, and plastics.PVC Adhesives guarantee a reliable and lasting bonding of PVC materials. PVC adhesive also provides strain relief for cables and wires and can also seal against water spray and moisture.Silicone adhesives are a material comprised of elastomeric technology, resulting in excellent flexibility and exceptional high heat resistance. Silicone adhesives offer biocompatibility and can be applied to a combination of materials such as metal/plastics, metal/glass and metal/wood.Thermal adhesives are a type of adhesive commonly used to attach a heatsink to electronic components. They are thermally conductive and usually electrically insulating, helping to dissipate heat from the device to prevent overheating.


...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adhesive Type Trade Name Application Material Compatibility Colour Acrylic Type Product Form Package Type Fire Rating Package Size Cure Time Shear Strength Viscosity Measurement Viscosity Description
RS-stocknr. 458-7315
FabrikantnummerDP8005
Fabrikant3M
25,45 €
Each
Aantal stuks
Acrylic Adhesive Scotch-Weld DP8005 Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing PE, Plastic, PP Cream Acrylic Liquid Dual Cartridge - 45 ml 24 h 300 psi, 2400 psi 25000cP/s Medium Viscosity
RS-stocknr. 349-3124
FabrikantnummerDP8005
Fabrikant3M
30,09 €
Each
Aantal stuks
Acrylic Adhesive Scotch-Weld DP8005 Assembling, Attaching, Bonding, Encapsulating, Joining, Potting, Sealing PE, Plastic, PP White Acrylic Liquid Dual Cartridge - 38 ml 24 h 300 psi, 2400 psi 25000cP/s Medium Viscosity
RS-stocknr. 236-8134
Fabrikantnummer21500
FabrikantITW Devcon
24,80 €
Each
Aantal stuks
Acrylic Adhesive Devweld 531 Bonding Composite, Metal, Plastic White Methacrylate Paste Dual Cartridge - 50 ml 24 h - 40000 → 60000cP/s -
RS-stocknr. 458-9478
Fabrikantnummer248211
FabrikantLoctite
20,32 €
Each
Aantal stuks
Epoxy Adhesive Loctite HYSOL 3421 - Ceramic, Metal, Plastic, Wood Transparent Yellow - Liquid Dual Cartridge - 50 ml 240 min 28 N/mm² 37Pa/s -
RS-stocknr. 495-228
Fabrikantnummer142501
FabrikantLoctite
51,18 €
1 Kit
Kit(s)
Thermal Adhesive Loctite 315 + 7386 - - Blue Acrylic Paste Bottle, Syringe - 18 ml, 25 ml 72 h - 320 → 850Pa/s Brookfield, Helipath
RS-stocknr. 332-1754
Fabrikantnummer140311600
FabrikantAraldite
77,09 €
Each
Aantal stuks
Epoxy Adhesive Araldite 2020 - Ceramic, Metal, Plastic, Rubber Transparent - - Can - 500 g - 17 N/mm² - -
RS-stocknr. 458-9585
Fabrikantnummer254061
FabrikantLoctite
20,16 €
Each
Aantal stuks
Epoxy Adhesive Hysol 3423 - Metal Grey - - Dual Cartridge - 50 ml 180 min 17 N/mm² - -
RS-stocknr. 155-8320
FabrikantnummerTBS20S
FabrikantElectrolube
22,97 €
Each
Aantal stuks
Thermal Adhesive TBS20S - - - - - Syringe - 20 ml 48 h - - -
RS-stocknr. 388-8954
Fabrikantnummer140295100
FabrikantAraldite
24,21 €
Each
Aantal stuks
Epoxy Adhesive Araldite 2012 - Ferrous Metal, Non Ferrous Metal, Rubber, Wood Yellow - - Dual Cartridge - 50 ml 120 min 19 N/mm² - -
RS-stocknr. 850-962
FabrikantRS PRO
7,69 €
Each
Aantal stuks
Epoxy Adhesive - - Metal Black - - Dual Cartridge - 25 ml 24 h - - -
RS-stocknr. 314-9704
Fabrikantnummer144805200
FabrikantAraldite
42,40 €
Each
Aantal stuks
Epoxy Adhesive Araldite 2011 - Polyamide Yellow - - Tube - 300 g - 19 N/mm² - -
RS-stocknr. 693-810
Fabrikantnummer425927
FabrikantLoctite
5,97 €
Each
Aantal stuks
Acrylic Adhesive Loctite Super Glue Glass Glass Glass Transparent Methacrylate Liquid Tube - 3 ml - - - -
RS-stocknr. 514-701
Fabrikantnummer1303596
FabrikantDouble Bubble
83,20 €
1 Box of 50
Box(es)
Epoxy Adhesive Double Bubble - Ceramic, Concrete, Metal, Plastic, Wood Yellow - - Bag - 150 g - 9 MPa - -
RS-stocknr. 762-2391
FabrikantnummerTECBONG 248-12-300-CRP-BX05-RS
FabrikantPower Adhesives
131,78 €
Each
Aantal stuks
Acrylic Adhesive Tecbond 248 Bonding Ceramic, Concrete, Fabric, Leather, Melamine, Rubber, Wood Transparent Polymer Solid Stick Not Rated 34 Sticks/kg - - 7000cP/s -
RS-stocknr. 703-1240
FabrikantnummerSKYPLAST250
FabrikantRaytech
41,77 €
Each
Aantal stuks
Contact Adhesive SKY PLAST Heat Shrink Products - Blue - Paste Can - 250 g 5 min - - -
RS-stocknr. 832-5275
Fabrikantnummer8405NS45
Fabrikant3M
13,35 €
Each
Aantal stuks
Acrylic Adhesive Scotch-Weld 8405N Aerospace, Automotive, Construction, Consumer Goods, Electronics, General Industrial, Metal, MRO, Signage, Specialty Vehicle Ceramic, Glass, Metal, Plastic, Wood Green Acrylic Liquid Dual Cartridge - 45 ml 24 h 1000 psi 75000cP/s -
RS-stocknr. 458-7292
FabrikantnummerDP760
Fabrikant3M
43,02 €
Each
Aantal stuks
Epoxy Adhesive Scotch-Weld DP760 - Ceramic, Metal, Stone Brown - - Dual Cartridge - 50 ml - 20 → 29 MPa - -
RS-stocknr. 739-6913
Fabrikantnummer1793408
FabrikantAraldite
27,01 €
Each
Aantal stuks
Contact Adhesive Araldite 2028 - PC, PMMA Transparent - Liquid Dual Cartridge - - 15 min - 10.4 / 1.2 PAS
RS-stocknr. 236-8011
Fabrikantnummer14260
FabrikantITW Devcon
20,96 €
Each
Aantal stuks
Epoxy Adhesive 2 Ton - Ceramic, Concrete, Ferrite, Ferrous Metal, Glass, Non Ferrous Metal, Wood Transparent - - Dual Cartridge - 50 ml 16 h 15.5 MPa - -
RS-stocknr. 379-8867
Fabrikantnummer294769
FabrikantHenkel
3,71 €
Each
Aantal stuks
Contact Adhesive - Bonding - - - Liquid Tube - 50 g 72 h - - -