Carrying Handles

A carrying handle enables the user to carry or manoeuvre transit and equipment cases with ease. Cases with handles may make it easier to carry electronics and other equipment, or several pieces of equipment at once.

Types of Carrying Handle

Handles are available in several ergonomic styles to suit needs or adapt to the type of storage compartments used. Some handles include extra features for convenience or use unique form factors. Whether an additional or replacement handle is needed can find several options for handles and mounting hardware. A few of the most common handle types are:

  • Standard- The standard grip attaches to a case using small mounting screws. These handles have a bar design that is easy to grab and often hinged so they can be positioned flat against the lid when it is not in use.
  • Spring-loaded- A handle with a spring mechanism that will stay recessed completely within the lid when not in use.
  • Straps- A strap will function similarly to a bar, but offers extra flexibility.

What materials do carrying handles use?

Carrying handles can come in a variety of materials such as:

  • Metal- Steel and stainless steel are extremely durable and can come with a chrome or matte finish.
  • Plastic - A lightweight option, ABS plastic provided added reliability.
  • Rubber- Rubber grips are soft and flexible.

Features and Benefits

  • Variety of mm sizes to meet different dimensional requirements
  • Choice of different styles
  • Improves the form and function of product

...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Flush Mount Fold Down Spring Loaded Material Maximum Load Dimensions Height Width Handle Colour Handle Material Handle Type Mounting Thread Size Mounting Thread Standard Thread Length
RS-stocknr. 281-1032
FabrikantRS PRO
15,97 €
1 Bag of 2
Bag(s)
Yes Yes Yes Steel - 160.5 x 107mm 107mm 160.5mm Natural Zinc Coated Flush Mount M5 Metric -
RS-stocknr. 826-183
Fabrikantnummer19-7-3642
FabrikantPinet
5,255 €
Each (In a Pack of 2)
Aantal stuks
Yes Yes - ABS - 101 x 52mm 52mm 101mm Grey Plastic Carrying Handle M3 Metric -
RS-stocknr. 750-216
FabrikantRS PRO
13,78 €
Each (In a Pack of 2)
Aantal stuks
No Yes No Stainless Steel 40kg 48 x 125mm 125mm 48mm - Stainless Steel Carrying Handle - - -
RS-stocknr. 750-200
FabrikantRS PRO
5,715 €
Each (In a Pack of 2)
Aantal stuks
No Yes No Steel 40kg 48 x 125mm 125mm 48mm - Steel Carrying Handle - - -
RS-stocknr. 666-7678
FabrikantROCA
6,07 €
Each (In a Pack of 2)
Aantal stuks
Yes Yes Yes Stainless Steel - 60 x 75mm 75mm 60mm Silver Stainless Steel Fold Down - - -
RS-stocknr. 407-6859
FabrikantPinet
2,695 €
Each (In a Pack of 2)
Aantal stuks
- - - Steel - 120 x 21mm 21mm 120mm Grey Steel Carrying Handle M4 Metric -
RS-stocknr. 826-155
FabrikantPinet
30,38 €
Each (In a Pack of 2)
Aantal stuks
Yes Yes Yes Die Cast Aluminium 100kg 120 x 20mm 20mm 120mm Silver Die Cast Aluminium Flush Mount, Spring Loaded M4 Metric -
RS-stocknr. 387-4135
FabrikantRS PRO
4,33 €
Each (In a Pack of 2)
Aantal stuks
Yes No No Steel - 25 x 39mm 39mm 25mm - Zinc Plated Steel Carrying Handle - - -
RS-stocknr. 750-266
FabrikantRS PRO
18,415 €
Each (In a Pack of 2)
Aantal stuks
No Yes Yes Light Alloy 40kg 46 x 125mm 125mm 46mm - Stainless Steel Carrying Handle - - -
RS-stocknr. 826-133
FabrikantPinet
6,69 €
Each (In a Pack of 2)
Aantal stuks
- Yes - Steel 45kg 160 x 49.6mm 49.6mm 160mm - Steel Carrying Handle M4 - -
RS-stocknr. 826-149
FabrikantPinet
7,02 €
Each (In a Pack of 2)
Aantal stuks
- Yes - Steel 45kg 187 x 49.6mm 49.6mm 187mm - Steel Carrying Handle M4 - -
RS-stocknr. 750-294
FabrikantRS PRO
16,395 €
Each (In a Pack of 2)
Aantal stuks
No Yes Yes Stainless Steel 35kg 38 x 96.5mm 96.5mm 38mm - Stainless Steel Carrying Handle - - -
RS-stocknr. 288-3302
FabrikantRS PRO
16,54 €
Each (In a Pack of 2)
Aantal stuks
Yes Yes Yes Steel 40kg 137 x 108mm 108mm 137mm - Zinc Plated Steel Carrying Handle - - -
RS-stocknr. 237-621
FabrikantRS PRO
16,10 €
Each
Aantal stuks
No No No Aluminium - 140 x 32mm 32mm 140mm Silver Anodised Aluminium Carrying Handle M6 Metric -
RS-stocknr. 379-9258
FabrikantRS PRO
9,03 €
Each (In a Pack of 2)
Aantal stuks
No Yes No Steel 80kg 139.5 x 46mm 46mm 139.5mm - Steel Carrying Handle - - -
RS-stocknr. 826-206
FabrikantPinet
28,04 €
Each (In a Pack of 2)
Aantal stuks
Yes Yes Yes Die Cast Aluminium 100kg 96 x 17.5mm 17.5mm 96mm Silver Die Cast Aluminium Flush Mount, Spring Loaded M4 Metric -
RS-stocknr. 237-479
FabrikantRS PRO
35,07 €
Each
Aantal stuks
No Yes Yes Steel - 138 x 42mm 42mm 138mm - Chrome Plated Steel Carrying Handle M10 Metric 15mm
RS-stocknr. 750-272
FabrikantRS PRO
22,795 €
Each (In a Pack of 2)
Aantal stuks
No Yes Yes Stainless Steel 40kg 46 x 125mm 125mm 46mm - Stainless Steel Carrying Handle - - -
RS-stocknr. 387-3772
8,22 €
Each (In a Pack of 2)
Aantal stuks
- - - Cast Iron - 140 x 23mm 23mm 140mm Black Cast Iron - M4 Metric -
RS-stocknr. 237-637
FabrikantRS PRO
34,90 €
Each
Aantal stuks
No Yes Yes Steel - 116 x 42mm 42mm 116mm - Chrome Plated Steel Carrying Handle M10 Metric 15mm