Stainless Steel Sheets

Stainless steel sheets are a great resource in the food, laundry and chemical industry. That is not to mean that sheet metal is limited to certain applications, a stainless steel sheet can be cut and manipulated for countless uses. The benefits of stainless steel as opposed to standard sheet steel is the corrosion resistance, ensuring a perfect formability and being re designed. The production of standard cutlery is a prime example of how stainless steel sheets are used.

Features and Benefits
• Various thicknesses are available, providing a perfect fit for your application
• Not just limited to practical uses, can be used within design applications also

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Length Width Thickness Hardness Tensile Strength Thermal Conductivity Adhesive Backing Colour Density Perforated/Solid
RS-stocknr. 661-4800
FabrikantRS PRO
91,33 €
Each
Aantal stuks
304S15 Stainless Steel 500mm 300mm 2.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 770-2961
FabrikantRS PRO
38,84 €
1 Lot of 2
Lot(s)
304S15 Stainless Steel 300mm 300mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 559-111
FabrikantRS PRO
82,33 €
1 Lot of 2
Lot(s)
316 Stainless Steel 500mm 300mm 3mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 682-006
FabrikantRS PRO
238,13 €
Each
Aantal stuks
304S15 Stainless Steel 1.219m 610mm 1.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 264-7279
FabrikantRS PRO
83,47 €
1 Lot of 1
Lot(s)
316 A4 Stainless Steel 500mm 300mm 2.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 661-4807
FabrikantRS PRO
97,16 €
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 1.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 559-139
FabrikantRS PRO
82,86 €
1 Lot of 2
Lot(s)
Stainless Steel 500mm 300mm 0.7mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 559-199
FabrikantRS PRO
74,40 €
1 Lot of 2
Lot(s)
316 Stainless Steel 500mm 300mm 0.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 661-4793
FabrikantRS PRO
65,41 €
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 264-7263
FabrikantRS PRO
55,38 €
1 Lot of 1
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 559-206
FabrikantRS PRO
59,77 €
1 Lot of 2
Lot(s)
Stainless Steel 500mm 300mm 0.5mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 365-6858
FabrikantRS PRO
32,39 €
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 0.5mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 770-2968
FabrikantRS PRO
143,30 €
1 Lot of 2
Lot(s)
304S15 Stainless Steel 1m 500mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 264-7241
FabrikantRS PRO
87,05 €
1 Lot of 2
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 559-123
FabrikantRS PRO
118,36 €
1 Lot of 2
Lot(s)
Stainless Steel 500mm 300mm 1mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 661-4804
FabrikantRS PRO
134,68 €
Each
Aantal stuks
304S15 Stainless Steel 500mm 300mm 3mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 661-4797
FabrikantRS PRO
77,73 €
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 300mm 1.2mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 770-2964
FabrikantRS PRO
107,94 €
1 Lot of 2
Lot(s)
304S15 Stainless Steel 500mm 500mm 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 264-7257
FabrikantRS PRO
94,09 €
1 Lot of 2
Lot(s)
316 A4 Stainless Steel 500mm 300mm 1.2mm 95 HB 515 16.3 W/m at 100°c No Silver 8g/cm³ Solid
RS-stocknr. 770-2977
FabrikantRS PRO
143,30 €
Each
Aantal stuks
304S15 Stainless Steel 1m 1m 1mm 92 HB 520 16.2 W/m at 100°c No Silver 8g/cm³ Solid
Related Products
Austenitic stainless steels which are highly resistant to ...
Description:
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment. Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo2.25Bar to EN10088-3/ ...
General purpose non-magnetic stainless steel possessing good weldability, ...
Description:
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance. Bar-rolled edgeRod - BS970 pt 3 BSEN 10088-3Angle - BS970 pt 1 BSEN10051Square - BS970 pt 3 BSEN 10088-3Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface ...
General purpose non-magnetic stainless steel possessing good weldability, ...
Description:
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance. Bar-rolled edgeRod - BS970 pt 3 BSEN 10088-3Angle - BS970 pt 1 BSEN10051Square - BS970 pt 3 BSEN 10088-3Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface ...
Austenitic stainless steels which are highly resistant to ...
Description:
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment. Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25Related specifications ...