Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Thickness Length Width Number of Sheets Colour
RS-stocknr. 124-8479
FabrikantnummerTMAS75/KIT
FabrikantSKF
544,42 €
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 75mm 75mm 170 -
RS-stocknr. 681-249
FabrikantRS PRO
122,25 €
1 Lot of 8
Lot(s)
Brass 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS-stocknr. 681-407
FabrikantRS PRO
19,85 €
1 Lot of 8
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 305mm 152mm 8 Blue, Brown, Green, Orange, Red, Transparent, Whte, Yellow
RS-stocknr. 770-816
FabrikantRS PRO
47,27 €
1 Lot of 8
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 457mm 305mm 8 Black, Blue, Green, Grey, Natural, Orange, Red, Yellow
RS-stocknr. 518-778
FabrikantRS PRO
149,48 €
Each
Aantal stuks
Plastic 0.0005 → 0.030in 20in 5in 14 Assorted
RS-stocknr. 124-8477
FabrikantnummerTMAS380
FabrikantSKF
1.611,56 €
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 mm 340 -
RS-stocknr. 124-8478
FabrikantnummerTMAS50/KIT
FabrikantSKF
380,07 €
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50mm 50mm 170 -
RS-stocknr. 382-8019
FabrikantRS PRO
1.364,20 €
1 Kit
Kit(s)
Stainless Steel 0.025 mm, 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm, 3 mm Various Various 510 -
RS-stocknr. 518-946
FabrikantRS PRO
205,64 €
Each
Aantal stuks
Stainless Steel 0.05 → 0.5mm 300mm 150mm 8 Red
RS-stocknr. 484-6939
FabrikantRS PRO
203,60 €
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 100mm 100mm 10 -
RS-stocknr. 124-8480
FabrikantnummerTMAS100/KIT
FabrikantSKF
730,46 €
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100mm 100mm 170 -
RS-stocknr. 732-4791
FabrikantnummerTMAS 340
FabrikantSKF
1.884,13 €
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100 mm, 125 mm 100 mm, 125 mm 340 -
RS-stocknr. 382-8003
FabrikantRS PRO
305,14 €
1 Box of 1
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 125mm 125mm 50 -
RS-stocknr. 314-0527
FabrikantRS PRO
52,18 €
1 Set
Set(s)
Spring Steel 0.01 in, 0.015 in, 0.018 in, 0.02 in, 0.022 in 12in 0.625 in, 1.5 in 6 -
RS-stocknr. 518-891
FabrikantRS PRO
112,07 €
Each
Aantal stuks
Steel 0.001 → 0.015in 12in 6in 12 Green
RS-stocknr. 519-018
FabrikantRS PRO
187,72 €
Each
Aantal stuks
Brass 0.001 → 0.015in 12in 6in 12 Yellow
RS-stocknr. 680-145
FabrikantRS PRO
78,18 €
1 Lot of 8
Lot(s)
Steel 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS-stocknr. 124-8476
FabrikantnummerTMAS360
FabrikantSKF
1.481,43 €
Each
Aantal stuks
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm 50 mm, 75 mm, 100 mm 360 -
RS-stocknr. 518-867
FabrikantRS PRO
177,62 €
Each
Aantal stuks
Steel 0.05 → 0.8mm 300mm 150mm 10 Green
RS-stocknr. 484-6917
FabrikantRS PRO
84,56 €
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 50mm 50mm 10 -
Related Products
A range of expansion inserts suitable for use ...
Description:
A range of expansion inserts suitable for use with most plastic materials, using either through or blind holes. Knurled outer diameter with expansion slots prevent rotation or loosening due to vibration and ensures consistent self-locking pressure on the fixing screws. ...
The KRL Series feature a selection of low ...
Description:
The KRL Series feature a selection of low resistance current sensing resistor sample kits conveniently packaged in bags or plastic boxes. Automotive AEC-Q200 Current Sense Metal foil kit type Surface mount.
Thread forming screws for metal having a tri-lobular ...
Description:
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed. Ideal for use with pre-drilled or punched holes in a wide range of ductile metalsCase ...
To DIN 7504Self drilling screws, capable of drilling ...
Description:
To DIN 7504Self drilling screws, capable of drilling their own pilot holes into sheet metal up to 5mm thickCan be used in light and heavy guage sheet metals, soft plastics etc and are ideal for applications in heating and air ...