Plastic Shims

A plastic shim is a thin durable piece of plastic that is used to fill the gaps between objects to support, create a better fit or provide a level surface. Plastic shims can also be used to provide wear resistance between parts.Plastic shims come in various thicknesses and colours so they can be easily identified. They are also waterproof and resistant to weather changes making them ideal for use outside.Uses for Plastic ShimsPlastic shims are easy to fit and remove so they are a fast and economical way of levelling battens and frames. As they are easy to manipulate, they can provide you with a greater range of applications.Colours: Blue Brown Green Orange Red Clear White Yellow

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Thickness Length Width Colour
RS-stocknr. 770-759
FabrikantRS PRO
24,77 €
1 Lot of 8
Lot(s)
Plastic 0.1mm 457mm 305mm Orange
RS-stocknr. 770-743
FabrikantRS PRO
21,85 €
1 Lot of 8
Lot(s)
Plastic 0.08mm 457mm 305mm Green
RS-stocknr. 770-800
FabrikantRS PRO
71,38 €
1 Lot of 8
Lot(s)
Plastic 0.51mm 457mm 305mm Yellow
RS-stocknr. 770-771
FabrikantRS PRO
33,25 €
1 Lot of 8
Lot(s)
Plastic 0.19mm 457mm 305mm Transparent
RS-stocknr. 770-737
FabrikantRS PRO
14,62 €
1 Lot of 8
Lot(s)
Plastic 0.05mm 457mm 305mm Blue
RS-stocknr. 770-793
FabrikantRS PRO
60,38 €
1 Lot of 8
Lot(s)
Plastic 0.38mm 457mm 305mm Red
RS-stocknr. 770-765
FabrikantRS PRO
28,14 €
1 Lot of 8
Lot(s)
Plastic 0.13mm 457mm 305mm Brown
RS-stocknr. 519-030
FabrikantRS PRO
18,53 €
Each
Aantal stuks
Vinyl 0.762mm 20in 5in Coral
RS-stocknr. 770-787
FabrikantRS PRO
49,43 €
1 Lot of 8
Lot(s)
Plastic 0.25mm 457mm 305mm White
Related Products
Designed to help achieve accurate alignmentShaped to ensure ...
Description:
Designed to help achieve accurate alignmentShaped to ensure an easy fit in non-corroding metal with no grades or sharp edgesExact thickness clearly marked on each shimIndividual shim packs contain 10 shims of the same thickness.
PRECISION BRAND Colour Coded Shim is made from ...
Description:
PRECISION BRAND Colour Coded Shim is made from a high quality plastic materialGreat for all your plastic shim requirementsUsed for gaskets,special parts and various manufacturing applicationsEasy to useResists oilMinimal compression during useThickness tolerances to industry standardsConsistant ...
Plastic shim performs the same function as metal ...
Description:
Plastic shim performs the same function as metal shim, but has additional uses as a seal and as a barrier to prevent corrosion between dissimilar materialsAvailable in individual sizes (8 sheets per pack)Available in assorted packsColour coded.