Brass Shims

What is?A shim is a thin piece of metal used as a wedge to fill small spaces or gaps between two objects or surfaces that normally join. Shims can also be used to make a surface flush or level. Brass shim is often used where a level of stiffness is still required. It is also useful in applications where corrosion problems can occur. Brass shim is cold rolled to a half hard temper. Brass shim can easily be stamped, bored, cut, milled, sheared and drilled to suit most applications.Applications Brass shim is versatile and it is primarily used in industries like construction, automotive, heavy machinery, milling and plumbing. It can also be used in hobby applications for model trains and aeroplanes.Uses Bearing clearance Washers Tools and dies Machine repair Machine maintenance Custom made components and partsTypes Brass shim stock is supplied on rolls of precisely measured lengths and widths. The thickness is also made to specific manufacturer tolerances.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Colour Length Width
RS-stocknr. 519-084
FabrikantRS PRO
96,19 €
Each
Aantal stuks
0.15mm Yellow 2.5m 150mm
RS-stocknr. 518-712
FabrikantRS PRO
129,43 €
Each
Aantal stuks
0.3mm Yellow 2.5m 150mm
RS-stocknr. 518-839
FabrikantRS PRO
87,64 €
Each
Aantal stuks
0.1mm Yellow 2.5m 150mm
Related Products
Plastic shim performs the same function as metal ...
Description:
Plastic shim performs the same function as metal shim, but has additional uses as a seal and as a barrier to prevent corrosion between dissimilar materialsAvailable in individual sizes (8 sheets per pack)Available in assorted packsColour coded.
PRECISION BRAND Brass Shim Stock is a half ...
Description:
PRECISION BRAND Brass Shim Stock is a half hard,cold rolled, CDA 260 AlloyRockwell Hardness:30T 56-68Meets SAE-CA-260, CDA 260, ASTM B-19 & B-36Tensile strength: 57-67,000 p.s.i.Elongation: 18 to 42% in 2"
Rotary sheared CZ108 to BS2870, BSEN 1652:1998 CW508LBlemish ...
Description:
Rotary sheared CZ108 to BS2870, BSEN 1652:1998 CW508LBlemish free high quality surfaceTolerance Up to and including 0.006in, ± 10%Over 0.006 up to and including 0.015, ±0.0008inSheet size 4 x 12in.
PRECISION BRAND Stainless Steel Shim Stock is a ...
Description:
PRECISION BRAND Stainless Steel Shim Stock is a full hard, cold rolled, Type 302Rockwell Hardness:C40-45Meets SAE-30302, AISI-T302, ASTM A-666Ultimate Tensile Strength: 185,000p.s.i. min.