Silicone Rubber Sheets

Silicone rubber sheets are heat, oil and solvent resistant as well as aiding in electric insulation. Their tasteless, pollution-free construction makes them suitable for the food and drink industry. Available in a range of sizes and thicknesses, silicone rubber sheets can also come with a self-adhesive backing for a table working environment and added reliability.
Features and Benefits
• Easy to cut to size
• Food safe
• Available with self-adhesive backing
• Multiple colours

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Thickness Density Adhesive Backing Suitability Maximum Operating Temperature Minimum Operating Temperature Elongation Width
RS-stocknr. 733-6719
FabrikantRS PRO
37,54 €
Each
Aantal stuks
White 1m 1.5mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS-stocknr. 733-6713
FabrikantRS PRO
75,14 €
Each
Aantal stuks
White 1m 3mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS-stocknr. 840-5541
FabrikantRS PRO
35,37 €
Each
Aantal stuks
Translucent 600mm 1.5mm 1.2g/cm³ - FDA and WRAS approval for use with food and drink +230°C -60°C 340% 600mm
RS-stocknr. 733-6738
FabrikantRS PRO
220,82 €
Each
Aantal stuks
White 1m 6mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 506-3264
FabrikantRS PRO
53,92 €
Each
Aantal stuks
White 600mm 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 506-3315
FabrikantRS PRO
97,43 €
Each
Aantal stuks
White 600mm 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 733-6722
FabrikantRS PRO
163,26 €
Each
Aantal stuks
White 1m 6mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 733-6729
FabrikantRS PRO
104,59 €
Each
Aantal stuks
White 1m 3mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 878-8578
FabrikantRS PRO
58,20 €
Each
Aantal stuks
Translucent 600mm 3mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS-stocknr. 506-3309
FabrikantRS PRO
194,85 €
Each
Aantal stuks
White 600mm 6mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 733-6725
FabrikantRS PRO
54,69 €
Each
Aantal stuks
White 1m 1.5mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS-stocknr. 506-3270
FabrikantRS PRO
194,87 €
Each
Aantal stuks
White 1.2m 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 506-3292
FabrikantRS PRO
97,46 €
Each
Aantal stuks
White 1.2m 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS-stocknr. 878-8571
FabrikantRS PRO
131,22 €
Each
Aantal stuks
Translucent 600mm 6mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
Related Products
The EPDM, Ethylene Propylene sponge is sulphur cured. ...
Description:
The EPDM, Ethylene Propylene sponge is sulphur cured. TECHNICAL PROPERTIES:Hardness (solid) ASTM D2240 60 Shore ASpecific Gravity (Solid) BS ISO 2781:2008 1.18 g/cm3Specific Gravity (Sponge) BS ISO 2781:2008 0.61 g/cm3Mooney Viscosity (ML 1+4 @ 1000C BS ISO 289-1:2005 58 MooneyMooney ...
Chemical gradeGood resistance to mineral oils, fuels, non-polar ...
Description:
Chemical gradeGood resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated typesTemp. Range -18°C - +204°CSheet size 600 x 600mm.
A compressed fibre jointing based on glass fibre ...
Description:
A compressed fibre jointing based on glass fibre with a Nitrile rubber binderColour: one side green, one side whiteFinish: 3xA anti-stick surfaceExcellent chemical resistance and mechanical properties. Suitable for use with air, steam, oils and fuels, gases (including oxygen) and ...
Klinger rubber bonded cork is bonded with synthetic ...
Description:
Klinger rubber bonded cork is bonded with synthetic rubber, it provides the compressibility of cork with the resilience of rubber. This material has high mechanical strength. Manufactured from high quality cork oak bonded with synthetic rubberHigh mechanical strength and high ...