Fluorocarbon Rubber Sheets

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thickness Colour Elongation Length Maximum Operating Temperature Minimum Operating Temperature Suitability Width
RS-stocknr. 506-2974
FabrikantRS PRO
161,41 €
Each
Aantal stuks
1.5mm Black 165% 600mm +204°C -18°C Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil 600mm
RS-stocknr. 506-2980
FabrikantRS PRO
323,51 €
Each
Aantal stuks
3mm Black 165% 600mm +204°C -18°C Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil 600mm
Related Products
Water Byelaws Listed Grade EPDM rubber may be ...
Description:
Water Byelaws Listed Grade EPDM rubber may be used in all applications involving cold potable water useExcellent resistance to weatheringTemperature Range -40 → +100 °C.
A compressed synthetic fibre jointing material, composed of ...
Description:
A compressed synthetic fibre jointing material, composed of carbon fibre with NBR (Nitrile Butadiene Rubber) binder. A direct alternative to asbestosColour : black both sidesFinish : Anti-stick surfacesExcellent steam (290°C), oil and chemical resistance, which is particularly suitable for use ...
Natural rubber sheet with an insertion of polyester ...
Description:
Natural rubber sheet with an insertion of polyester fabric to give improved propertiesPolyester fabric insertionSheets up to 3mm thick are single plySheets over 3mm thick are two plySheet size 1000 x 600mm.
Commercial grade natural rubber sheetColour BlackSheet size 1000 ...
Description:
Commercial grade natural rubber sheetColour BlackSheet size 1000 x 600mm.