Deburring Handles

Deburring handles are casings that hold blades and scrappers during deburring (de-edging) activities. These handles can be made of steel, metal, rubber or plastic. Deburring handles have ergonomic soft grips to protect the hands of the user from chafing.

What are deburring handles used for?

Deburring handles are used during grinding, mass-finishing, spindle finishing, sanding, and abrasive blasting activities.

Deburring handles are available in various sizes and blade handling capabilities. These handles are categorised according to blade size compatibility.

How are deburring handles used?

Deburring handles have a release mechanism at the front of the handle where the blade or scraper can be attached or detached. Some deburring handles have an opening at the front of the handle that the blade or scraper can be glided into for easy insertion. Deburring handles may also have a screw mechanism for blades and scrapers to be inserted via a rotating action.

The blades and scrapers are secured with a front locking mechanism. Some handles have slots on both sides to accommodate different blade types, using only one handle as a base.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type For Use With Model
RS-stocknr. 400-8626
FabrikantnummerNG 1000
FabrikantNoga
9,49 €
Each
Aantal stuks
NG-1 S-Type Blades NG1000
RS-stocknr. 400-8632
FabrikantnummerUH 1000
FabrikantNoga
8,09 €
Each
Aantal stuks
- N-Type Blades, S-Type Blades UH 1000
RS-stocknr. 339-4342
FabrikantnummerNG 3002
FabrikantNoga
20,81 €
Each
Aantal stuks
Telescopic N-Type Blades NG 3002
Related Products
Lightweight robust deburring tool, suitable for fine deburring ...
Description:
Lightweight robust deburring tool, suitable for fine deburring applications Aluminium handle, complete with pocket clipSize 120mm long x 8mm hexagonal sectionWill accept all “N” type light duty blades Blades are secured by pushing the front locking mechanism and are free ...
Tool designed to chamfer or deburr the outside ...
Description:
Tool designed to chamfer or deburr the outside diameter on bars and tubes from 4 → 18mm diameter. Cranked rotating blade offers the quickest way to chamfer the ouside diamter on almost all materialsSoft grip rubber & acetal ergonomic handleQuick ...
RS Pro reversible countersink deburring tool with rotating ...
Description:
RS Pro reversible countersink deburring tool with rotating blade system. Enables the blade to be set in position to deburr either the front face or back face of a hole. Rugged knurled steel body is fitted with a replaceable countersink ...
RS Pro plastic edge off deburring tool complete ...
Description:
RS Pro plastic edge off deburring tool complete with moulded pocket clip. Blades are secured by turning the front locking mechanism and are free to rotate. Suitable for deburring steel and aluminium. Manufactured from tough ABS plasticSize 120 mm long ...