Solid Plastic Sheets

Solid plastic sheets are made of strong, durable plastic or plastic like materials and are suitable for various applications. They are typically used across a wide range of industries such as:-


  • Construction Industry

  • Food Technology

  • Mechanical Engineering

  • Electronics Industry

  • Automotive Industry

  • Aircraft and Aerospace Technology

Different plastics have different properties which are best suited to certain applications.


Clear polycarbonate sheets and clear acrylic sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects.


Poly methyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.


Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. The rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories, window frames, fittings and guttering. The flexible form, by adding plasticises, are used in plumbing, electrical cable installation, flooring, signage and inflatable products to name a few. It is one of the most widely used plastics in everyday items, due to it being a low cost material, its ability to blend with other materials, it is both lightweight and strong.


Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethylene sheeting can be used to seal off rooms, cover materials as well as many other uses.


Plastic sheets, known also as a PVC sheet, or clear plastic sheets can be clear as well as a variety of different colours. These sheets are available in different lengths and widths, but can also be cut to the required size. A plastic sheet can easily be cut with a plastic-scoring blade, or with a tool such as a saw to cut the plastic sheet to the exact millimetre (mm).


Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size. Environmental factors such as water resistance, UV exposure and temperature extremes, all need to be taken into consideration for sheeting that will be used outdoors.


...
Lees meer Lees minder

Filters

1 - 20 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Length Width Thickness Material Laminated Laminate Material Density Tensile Strength Hardness Flammability Rating Water Absorption Thermal Conductivity Maximum Operating Temperature
RS-stocknr. 769-8746
FabrikantRS PRO
34,82 €
Each
Aantal stuks
Clear 305mm 625mm 8mm Polycarbonate - - 1.2g/cm³ 62 MPa - UL 94 0.35% - +120°C
RS-stocknr. 282-0711
FabrikantRS PRO
26,50 €
1 Lot of 1
Lot(s)
Black 500mm 300mm 6mm Nylon - - 1.14g/cm³ 75 MPa M 88 Rockwell UL 94 HB 8 → 9% - +160°C
RS-stocknr. 769-8736
FabrikantRS PRO
13,80 €
Each
Aantal stuks
Clear 305mm 625mm 3mm Polycarbonate - - 1.2g/cm³ 62 MPa - UL 94 0.35% - +120°C
RS-stocknr. 769-8720
FabrikantRS PRO
18,48 €
1 Lot of 3
Lot(s)
Clear 305mm 625mm 1mm Polycarbonate - - 1.2g/cm³ 62 MPa - UL 94 0.35% - +120°C
RS-stocknr. 824-496
FabrikantRS PRO
19,06 €
1 Lot of 3
Lot(s)
Clear 500mm 400mm 2mm Acrylic - - 1.41g/cm³ 65 MPa M 90 Rockwell - 0.005% - +70°C
RS-stocknr. 325-7209
FabrikantDuPont
47,66 €
1 Lot of 1
Lot(s)
White 500mm 330mm 8mm Delrin® - - 1.42g/cm³ 70 MPa M 90 Rockwell UL 94 HB 0.5% - +100°C
RS-stocknr. 700-9837
FabrikantRS PRO
389,96 €
Each
Aantal stuks
Clear 2.05m 1.25m 8mm Polycarbonate - - 1.2g/cm³ 62 MPa R 118 Rockwell UL 94 HB 0.35% - +120°C
RS-stocknr. 682-573
FabrikantRS PRO
91,00 €
1 Lot of 2
Lot(s)
Natural 995mm 495mm 6mm Polypropylene - - 0.91g/cm³ 30 MPa 80 Ball Indentation UL 94 HB 0.03% - +130°C
RS-stocknr. 769-8730
FabrikantRS PRO
20,10 €
Each
Aantal stuks
Clear 305mm 625mm 4mm Polycarbonate - - 1.2g/cm³ 62 MPa - UL 94 0.35% - +120°C
RS-stocknr. 197-0102
FabrikantRS PRO
208,87 €
1 Lot of 1
Lot(s)
Opaque 300mm 300mm 20mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS-stocknr. 809-9698
FabrikantRS PRO
11,92 €
Each
Aantal stuks
White 600mm 600mm 2.5mm PVC - - - 54 MPa Shore D 60 - - 0.15W/mK +60°C
RS-stocknr. 374-395
FabrikantTufnol®
15,52 €
1 Lot of 5
Lot(s)
- 590mm 285mm 0.4mm Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 1.36g/cm³ - - - - 0.37W/mK +120°C
RS-stocknr. 194-1132
FabrikantTufnol®
19,46 €
1 Lot of 1
Lot(s)
Black, Natural 590mm 285mm 4mm Laminated Plastic Yes Kraft Paper, Phenolic Resin, Tufnol 1.36g/cm³ - - - 1mg/cm² 0.26W/mK +120°C
RS-stocknr. 197-0118
FabrikantRS PRO
260,58 €
1 Lot of 1
Lot(s)
Opaque 300mm 300mm 25mm PTFE - - 2.18 → 2.21g/cm³ 25 MPa - UL 94 V-0 0.3% - +260°C
RS-stocknr. 771-213
FabrikantRS PRO
102,13 €
1 Lot of 1
Lot(s)
Green 500mm 500mm 10mm Nylon - - 1.15g/cm³ 70 MPa - UL 94 HB 6% - +180°C
RS-stocknr. 282-2228
FabrikantRS PRO
64,24 €
1 Lot of 1
Lot(s)
White 500mm 300mm 16mm Acetal - - - 65 MPa M 86 Rockwell UL 94 HB 0.5% - +100°C
RS-stocknr. 484-1675
FabrikantTufnol®
28,79 €
1 Lot of 3
Lot(s)
Natural 590mm 285mm 0.8mm Laminated Plastic Yes Epoxy Resin, Fine Weave Cotton 1.36g/cm³ - - - - 0.36W/mK +130°C
RS-stocknr. 408-3807
FabrikantRS PRO
61,58 €
1 Lot of 3
Lot(s)
Black 1m 500mm 3mm HDPE - - 0.95 → 0.96g/cm³ 25 MPa 50 Ball Indentation UL 94 HB 0.02% - +90°C
RS-stocknr. 681-592
FabrikantRS PRO
31,66 €
Each
Aantal stuks
White 1.22m 610mm 1.5mm ABS - - - 50 MPa - UL 94 HB 0.7% 0.17W/mK +75°C
RS-stocknr. 408-3841
FabrikantRS PRO
58,42 €
1 Lot of 1
Lot(s)
Black 1m 500mm 10mm HDPE - - 0.95 → 0.96g/cm³ 25 MPa 50 Ball Indentation UL 94 HB 0.02% - +90°C
Related Products
From RS Pro a range of high-quality extruded ...
Description:
From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses. • Very good optical clarity• Good impact resistance and shatterproof• High surface hardness and durability• Good UV and environmental stability• ...
Environmental: Glass filled Nylon 66 is unaffected by ...
Description:
Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption. High temperature ...
From RS Pro a range of high-quality glass ...
Description:
From RS Pro a range of high-quality glass fibre reinforced black nylon sheets available in a range of sizes and thicknesses. • High level of stiffness• Good UV resistance• Weather resistant• Resistance to many oils, greases and fuels• Good wear ...
From RS Pro a range of high-quality Cast ...
Description:
From RS Pro a range of high-quality Cast acrylic solid plastic sheets available in a range of sizes and thicknesses. • Excellent optical clarity• High strength• High surface hardness and durability• Good thermal stability• Good impact resistance and shatterproof• Good ...